SMD/SMT - DMT - Supercapacitors / Ultracapacitors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DMT3N4R2U224M3DTA0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors EDLC 220mF 4.2V 20% 21x14x2.2mm | Not Available Online | 220000 uF | 4.2 VDC | SMD/SMT | 21 mm | 14 mm | 300 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | 2.2 mm | DMT | Tray |