DLCAP - Screw - Supercapacitors / Ultracapacitors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DDLC2R5LGN142KBF0S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 1400F DL Cap Screw Term | Not Available Online | 1400 F | 2.5 VDC | Screw | 2.5 mOhms | 10 % | EDLC / Supercaps | - 25 C | + 60 C | DLCAP | Bulk | ||||||||||
Mfr: DDLA2R5LGN701KAA5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 700F DL Cap Screw Term | Not Available Online | 700 F | 2.5 VDC | Screw | 5 mOhms | 10 % | EDLC / Supercaps | - 25 C | + 60 C | DLCAP | Bulk | ||||||||||
Mfr: DDLC2R5LGN351KA65S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 350F DL Cap Screw Term | Not Available Online | 350 F | 2.5 VDC | Screw | 8 mOhms | 10 % | EDLC / Supercaps | - 25 C | + 60 C | DLCAP | Bulk |