SMD/SMT - DLC - Supercapacitors / Ultracapacitors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DDKG2R7ELL500KM40T TTI: Not Assigned Chemi-Con Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 50 F | 2.7 VDC | SMD/SMT | 18 mm (0.709 in) | 40 mm | 178 mOhms | 10 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DLC | AEC-Q200 |