Snap In, Screw - DGH - Supercapacitors / Ultracapacitors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DGH107Q2R7 TTI: DGH107Q2R7 Knowles / Illinois Capacitor Availability: 891In StockSupercapacitors / Ultracapacitors 100F 2.7V 30%/-10% Snap-In | 891In Stock | 100 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 22 mm (0.866 in) | 45 mm | 1500 Hour, 500000 Cycle | 12 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | |||||
Mfr: DGH207Q2R7 TTI: DGH207Q2R7 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 200F 2.7V 30%/-10% Snap-In | 0In Stock | 200 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 30 mm (1.181 in) | 50 mm | 1500 Hour, 500000 Cycle | 10 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | |||||
Mfr: DGH357Q2R7 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 350F 2.7V 30%/-10% Snap-In | 0In Stock | 350 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 35 mm (1.378 in) | 60 mm | 1500 Hour, 500000 Cycle | 3.5 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk |