Radial - DER - Supercapacitors / Ultracapacitors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 105DER2R5SFN TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1uF 2.5V +50% / -20% tol. | Not Available Online | 1 F | 2.5 VDC | Radial | 8 mm (0.315 in) | 1000 Hour, 500000 Cycle | 500 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 13.5 mm | DER | Bulk |