DDSC - Snap In, Screw - Supercapacitors / Ultracapacitors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DDSC2R5LGN242K54BS TTI: Not Assigned Chemi-Con Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 2400F DL Cap Screw Term | Not Available Online | 2400 F | 2.5 VDC | Screw | 1.8 mOhms | 10 % | EDLC / Supercaps | - 25 C | + 60 C | DDSC | Bulk |