DCR - Supercapacitors / Ultracapacitors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 106DCR2R3SGU TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 10F 2.3V +50% / -20% tol | Not Available Online | 10 F | 2.3 VDC | Radial | 10 mm (0.394 in) | 1000 Hour, 25000 Cycle | 220 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 22 mm | DCR | Bulk | ||||||
Mfr: 306DCR2R3STV TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 30F 2.3V +50% / -20% tol. | Not Available Online | 30 F | 2.3 VDC | 1000 Hour, 25000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 25 C | + 70 C | DCR | Bulk | |||||||||||
Mfr: 127DCR2R3SLZ TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 120F 2.3V +50% / -20% tol. | Not Available Online | 120 F | 2.3 VDC | 1000 Hour, 25000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 25 C | + 70 C | DCR | Bulk | |||||||||||
Mfr: 506DCR2R3SKV TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 50F 2.3V +50% / -20% tol | Not Available Online | 50 F | 2.3 VDC | 1000 Hour, 25000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 25 C | + 70 C | DCR | Bulk | |||||||||||
Mfr: 706DCR2R3SKY TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 70F 2.3V +50% / -20% tol. | Not Available Online | 70 F | 2.3 VDC | 1000 Hour, 25000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 25 C | + 70 C | DCR | Bulk | |||||||||||
Mfr: 226DCR2R3STU TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 22F 2.3V +50% / -20% tol. | Not Available Online | 22 F | 2.3 VDC | 1000 Hour, 25000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 25 C | + 70 C | DCR | Bulk | |||||||||||
Mfr: 227DCR2R3SNI TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 220F 2.3V +50% / -20% tol. | Not Available Online | 220 F | 2.3 VDC | 1000 Hour, 25000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 25 C | + 70 C | DCR | Bulk |