Radial - DCN - Supercapacitors / Ultracapacitors
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 256DCN2R7Q TTI: 256DCN2R7Q Knowles / Illinois Capacitor Availability: 800In StockSupercapacitors / Ultracapacitors 25F 2.7V | 800In Stock | 25 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 1000 Hour, 500000 Cycle | 60 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | 25 mm | DCN | Bulk | ||||
Mfr: 505DCN2R7Q TTI: 505DCN2R7Q Knowles / Illinois Capacitor Availability: 3,400In StockSupercapacitors / Ultracapacitors 5F 2.7V | 3,400In Stock | 5 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20 mm | 1000 Hour, 500000 Cycle | 200 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | 20 mm | DCN | Bulk | ||||
Mfr: 106DCN2R7M TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 10F 2.7V 20% CAPACITOR | 0In Stock | 10 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 1000 Hour, 500000 Cycle | 80 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | 32 mm | DCN | Bulk | ||||||
Mfr: 105DCN2R7S TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1F 2.7V +50% / -20% tol | Not Available Online | 1 F | 2.7 VDC | Radial | 8 mm (0.315 in) | 1000 Hour, 500000 Cycle | 400 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | 13.5 mm | DCN | Bulk | ||||||
Mfr: 304DCN2R7SCBB TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.3F 2.7V +50% / -20% tol | 0In Stock | 300000 uF | 2.7 VDC | Radial | 4 mm (0.157 in) | 1000 Hour, 500000 Cycle | 1 Ohms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | 12.5 mm | DCN | Bulk | ||||||
Mfr: 506DCN2R7Q TTI: 506DCN2R7Q Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 50F 2.7V +30% / -10% tol | 0In Stock | 50 F | 2.7 VDC | Radial | 18 mm (0.709 in) | 1000 Hour, 500000 Cycle | 25 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | 42 mm | DCN | Bulk | ||||||
Mfr: 107DCN2R7Q TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 100F 2.7V +30% / -10% tol | Not Available Online | 100 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 22 mm (0.866 in) | 45 mm | 1000 Hour, 500000 Cycle | 28 mOhms | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 60 C | DCN | Bulk | ||||||
Mfr: 107DCN2R7SLB TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 100f 2.7V +50% / -20% tol. | Not Available Online | 100 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 22 mm (0.866 in) | 45 mm | 1000 Hour, 500000 Cycle | 28 mOhms | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 60 C | DCN | Bulk | ||||||
Mfr: 207DCN2R7M TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 200F 2.7V +20% / -20% tol | Not Available Online | 200 F | 2.7 VDC | Radial | 30 mm (1.181 in) | 1000 Hour, 500000 Cycle | 15 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | 52 mm | DCN | Bulk |