• Supercapacitors / Ultracapacitors

SMD/SMT - BZ-A - Supercapacitors / Ultracapacitors

44 Results
44 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: BZ029A124ZLB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 9v 120uF Tol. -20/+8 0% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
120 uF
9 VDC
SMD/SMT
48 mm
30 mm
1000 Hour
70 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
6 mm
BZ-A
Bulk
Datasheet
Mfr: BZ013A703ZLB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 3.6v 70uF Tol. -20/+ 80%

Not Available Online

Call
or
View Details
70000 uF
3.6 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
140 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
2.9 mm
BZ-A
Bulk
Datasheet
Mfr: BZ017A333ZSB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 7V 33uF 80 -20%

Not Available Online

Call
or
View Details
33000 uF
7 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ055A683ZSB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5V 68uF -400 DISC-BY-MFG-05/22

Not Available Online

Call
or
View Details
68000 uF
5.5 VDC
SMD/SMT
20 mm
15 mm
1000 Hour
125 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ019A273ZSBCD
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 9V 27uF 80 -20%

Not Available Online

Call
or
View Details
27000 uF
9 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
2.3 mm to 6.5 mm
BZ-A
Bulk
Datasheet
Mfr: BZ055A683NSBCQ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5V 68uF 30%

Not Available Online

Call
or
View Details
68000 uF
5.5 VDC
SMD/SMT
20 mm
15 mm
1000 Hour
150 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
2.3 mm to 6.5 mm
BZ-A
Bulk
BZ12FA124PLB KYOCERA AVX
Datasheet
Mfr: BZ12FA124PLB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 15V 120uF 100 -0%

Not Available Online

Call
or
View Details
120 uF
15 VDC
SMD/SMT
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ02CA903ZLB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 12V 0.09F 80 -20% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
90000 uF
12 VDC
SMD/SMT
48 mm
30 mm
1000 Hour
90 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
7.6 mm
BZ-A
Bulk
Datasheet
Mfr: BZ013A703ZSB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 3.6v 70uF Tol. -20/+ 80%

Not Available Online

Call
or
View Details
70000 uF
3.6 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
140 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
4 mm
BZ-A
Bulk
Datasheet
Mfr: BZ01CA223ZSBAJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 12V 0.02F 80 -20%

Not Available Online

Call
or
View Details
22 uF
12 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
350 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ159A333ZSBA3
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 9V 33uF 80 -20%

Not Available Online

Call
or
View Details
33000 uF
9 VDC
SMD/SMT
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ01CA223ZSBBB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 22uF 12V -80+20%

Not Available Online

Call
or
View Details
22 uF
12 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
350 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
2.1 mm
BZ-A
Datasheet
Mfr: BZ025A404ZLBBI
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5V 0.40F 80-20%

Not Available Online

Call
or
View Details
400 uF
5.5 VDC
SMD/SMT
48 mm
30 mm
1000 Hour
35 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ023A564ZLB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 3.6v 560uF Tol. -20/ +80%

Not Available Online

Call
or
View Details
560 uF
3.6 VDC
SMD/SMT
48 mm
30 mm
1000 Hour
25 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
5.5 mm
BZ-A
Bulk
Datasheet
Mfr: BZ115A224ZSB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5V 220uF 80-20%

Not Available Online

Call
or
View Details
220 uF
5.5 VDC
SMD/SMT
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ115A224ZSBCC
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5V 220uF 80-20%

Not Available Online

Call
or
View Details
220 uF
5.5 VDC
SMD/SMT
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ155A104ZSBCX
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5V 100uF 80-20% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
100 uF
5.5 VDC
SMD/SMT
20 mm
15 mm
1000 Hour
600 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
6.1 mm
BZ-A
Bulk
Datasheet
Mfr: BZ015A503ZNB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5V 0.05F 80-20%

Not Available Online

Call
or
View Details
50000 uF
5.5 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
50 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ114A224ZSBBN
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 4.5V 220uF 80-20%

Not Available Online

Call
or
View Details
220 uF
4.5 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ015A503ZSBAJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5V 0.05F 80-20% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
50000 uF
5.5 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
50 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ017A333ZSBAJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 7V 33uF 80 -20%

Not Available Online

Call
or
View Details
33000 uF
7 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ013A144ZSB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 3.6v 140uF Tol. -20/ +80% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
140 uF
3.6 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
70 mOhms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 20 C
+ 70 C
5.8 mm
BZ-A
Bulk
Datasheet
Mfr: BZ01CA223ZSB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 22uF 12V -80+20% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
22 uF
12 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
350 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
7.6 mm
BZ-A
Bulk
Datasheet
Mfr: BZ155A104ZSB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5V 100uF 80-20%

Not Available Online

Call
or
View Details
100 uF
5.5 VDC
SMD/SMT
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ155A154ZSB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5V 150uF 80-20%

Not Available Online

Call
or
View Details
150 uF
5.5 VDC
SMD/SMT
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-A
Bulk
  • 1
  • 2