• Supercapacitors / Ultracapacitors

Radial - BZ-A - Supercapacitors / Ultracapacitors

40 Results
40 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: BZ015A104ZHB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5v 100uF Tol. -20/ +80% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
100 uF
5.5 VDC
Radial
28 mm
17 mm
1000 Hour
80 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
9.6 mm
BZ-A
Bulk
Datasheet
Mfr: BZ017A333ZHB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 7V 33uF 80 -20%

Not Available Online

Call
or
View Details
33000 uF
7 VDC
Radial
28 mm
17 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ024A474ZAB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 4.5V 0.47F 80-20%

Not Available Online

Call
or
View Details
470000 uF
4.5 VDC
Radial
48 mm
30 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ125A105ZHB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5v 1000uF Tol. -20 /+80% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
1000 uF
5.5 VDC
Radial
48 mm
30 mm
1000 Hour
35 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
9.6 mm
BZ-A
Bulk
Datasheet
Mfr: BZ025A204ZHB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5v 200uF Tol. -20/ +80%

Not Available Online

Call
or
View Details
200 uF
5.5 VDC
Radial
48 mm
30 mm
1000 Hour
60 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
7 mm
BZ-A
Bulk
BZ015A104ZABA1 KYOCERA AVX
Datasheet
Mfr: BZ015A104ZABA1
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5V 100uF 80-20%

Not Available Online

Call
or
View Details
100 uF
5.5 VDC
Radial
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-A
Bulk
BZ025A404ZABCZ KYOCERA AVX
Datasheet
Mfr: BZ025A404ZABCZ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5V 0.40F 80-20%

Not Available Online

Call
or
View Details
400 uF
5.5 VDC
Radial
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ029A124ZAB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 9v 120uF Tol. -20/+8 0%

Not Available Online

Call
or
View Details
120 uF
9 VDC
Radial
48 mm
30 mm
1000 Hour
70 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
5.8 mm
BZ-A
Bulk
Datasheet
Mfr: BZ017A333ZAB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 7V 33uF 80 -20%

Not Available Online

Call
or
View Details
33000 uF
7 VDC
Radial
28 mm
17 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ025A404ZHB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5v 400uF Tol. -20/ +80%

Not Available Online

Call
or
View Details
400 uF
5.5 VDC
Radial
48 mm
30 mm
1000 Hour
35 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
9.6 mm
BZ-A
Bulk
Datasheet
Mfr: BZ013A144ZAB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 3.6v 140uF Tol. -20/ +80%

Not Available Online

Call
or
View Details
140 uF
3.6 VDC
Radial
28 mm
17 mm
1000 Hour
70 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
5.3 mm
BZ-A
Bulk
Datasheet
Mfr: BZ013A703ZAB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 3.6v 70uF Tol. -20/+ 80%

Not Available Online

Call
or
View Details
70000 uF
3.6 VDC
Radial
28 mm
17 mm
1000 Hour
140 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
3.5 mm
BZ-A
Bulk
Datasheet
Mfr: BZ01CA223ZHBCG
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 22uF 12V

Not Available Online

Call
or
View Details
22 uF
12 VDC
Radial
28 mm
17 mm
1000 Hour
350 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
10 mm
BZ-A
Bulk
Datasheet
Mfr: BZ019A333ZAB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 9v 33uF Tol. -20/+80 %

Not Available Online

Call
or
View Details
33000 uF
9 VDC
Radial
28 mm
17 mm
1000 Hour
250 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
5.5 mm
BZ-A
Bulk
Datasheet
Mfr: BZ019A333ZHB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 9v 33uF Tol. -20/+80 %

Not Available Online

Call
or
View Details
33000 uF
9 VDC
Radial
28 mm
17 mm
1000 Hour
250 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
8.4 mm
BZ-A
Bulk
Datasheet
Mfr: BZ125A105ZAB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5v 1000uF Tol. -20 /+80% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
1000 uF
5.5 VDC
Radial
48 mm
30 mm
1000 Hour
35 mOhms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 20 C
+ 70 C
6.7 mm
BZ-A
Bulk
Datasheet
Mfr: BZ025A204ZAB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5v 200uF Tol. -20/ +80% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
200 uF
5.5 VDC
Radial
48 mm
30 mm
1000 Hour
60 mOhms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 20 C
+ 70 C
4.1 mm
BZ-A
Bulk
Datasheet
Mfr: BZ01CA223ZAB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 12v 22uF Tol. -20/+8 0% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
22 uF
12 VDC
Radial
28 mm
17 mm
1000 Hour
350 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
7.1 mm
BZ-A
Bulk
Datasheet
Mfr: BZ029A124ZHB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 9v 120uF Tol. -20/+8 0%

Not Available Online

Call
or
View Details
120 uF
9 VDC
Radial
48 mm
30 mm
1000 Hour
70 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
8.7 mm
BZ-A
Bulk
Datasheet
Mfr: BZ125A474ZAB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5V 0.47F 80-20% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
470000 uF
5.5 VDC
Radial
48 mm
30 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ013A703ZWBAH
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 3.6V 0.07F 80-20%

Not Available Online

Call
or
View Details
70000 uF
3.6 VDC
Radial
28 mm
17 mm
1000 Hour
140 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ125A474ZABAM
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5V 0.47F 80-20% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
470000 uF
5.5 VDC
Radial
48 mm
30 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ013A703ZHB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 3.6v 70uF Tol. -20/+ 80%

Not Available Online

Call
or
View Details
70000 uF
3.6 VDC
Radial
28 mm
17 mm
1000 Hour
140 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
6.4 mm
BZ-A
Bulk
Datasheet
Mfr: BZ02CA903ZABCB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 12V 0.09F 80 -20%

Not Available Online

Call
or
View Details
90000 uF
12 VDC
Radial
48 mm
30 mm
1000 Hour
90 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ023A284ZHB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 3.6v 280uF Tol. -20/ +80%

Not Available Online

Call
or
View Details
280000 uF
3.6 VDC
Radial
48 mm
30 mm
1000 Hour
45 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
6.4 mm
BZ-A
Bulk
  • 1
  • 2