ADCR-E - Supercapacitors / Ultracapacitors
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ADCR-E02R7SA335MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 3.3F 2.7V TH | 0In Stock | 3.3 F | 2.7 VDC | Radial | 8 mm (0.315 in) | 20 mm | 80 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | ADCR-E | Bulk | |||||||
Mfr: ADCR-E02R7SA105MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 1F 2.7V TH | 0In Stock | 1 F | 2.7 VDC | Radial | 6.3 mm (0.248 in) | 12.5 mm | 240 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | ADCR-E | Bulk | |||||||
Mfr: ADCR-E02R7SA504MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 0.5F 2.7V TH | 0In Stock | 500 mF | 2.7 VDC | Radial | 6.3 mm (0.248 in) | 12.5 mm | 280 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | ADCR-E | Bulk | |||||||
Mfr: ADCR-E02R7SA505MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 5F 2.7V TH | 0In Stock | 5 F | 2.7 VDC | Radial | 8 mm (0.315 in) | 24 mm | 60 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | ADCR-E | Bulk | |||||||
Mfr: ADCR-E02R7SA106MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 10F 2.7V TH | 0In Stock | 10 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 25 mm | 45 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | ADCR-E | Bulk | |||||||
Mfr: ADCR-E02R7SA205MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 2F 2.7V TH | 0In Stock | 2 F | 2.7 VDC | Radial | 8 mm (0.315 in) | 20 mm | 140 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | ADCR-E | Bulk | |||||||
Mfr: ADCR-E02R7SA705MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 7F 2.7V TH | 0In Stock | 7 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 20 mm | 50 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | ADCR-E | Bulk | |||||||
Mfr: ADCR-E02R7SB105MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 1F 2.7V TH | 0In Stock | 1 F | 2.7 VDC | Radial | 8 mm (0.315 in) | 13 mm | 200 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | ADCR-E | Bulk | |||||||
Mfr: ADCR-E02R7SA605MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 6F 2.7V TH | 0In Stock | 6 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 20 mm | 55 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | ADCR-E | Bulk | |||||||
Mfr: ADCR-E02R7SB505MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 5F 2.7V TH | 0In Stock | 5 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 20 mm | 60 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | ADCR-E | Bulk |