SMD - XVM - Supercapacitors / Ultracapacitors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XVM-259R2425-R TTI: XVM-259R2425-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 4.17F 259.2V | 0In Stock | 4.17 F | 259.2 VDC | SMD/SMT | 550 mm | 266 mm | 1500 Hour | 310 mOhms | - 5 %, + 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 68.7 mm | XVM | Bulk | |||||
Mfr: XVM-259R2635-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 6.3 F | 259.2 VDC | SMD/SMT | 550 mm | 266 mm | 1500 Hour | 250 mOhms | - 5 %, + 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 93.7 mm | XVM | Bulk |