Snap In, Screw - Supercapacitors / Ultracapacitors
213 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: JJD0E608MSEH TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 6000F 2.5 Volts 20% 3 LEG BRACKET | Not Available Online | 6000 F | 2.5 VDC | Screw | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk | |||||||||||
Mfr: CDLC101K2R7SR TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 100F 2.7V Snap in | Not Available Online | 100 F | 2.7 VDC | Snap In | 22 mm (0.866 in) | 45 mm | 1000 Hour, 1000000 Cycle | 4.2 mOhms | - 5 %, + 10 % | EDLC / Supercaps | - 40 C | + 65 C | CDLC | Tray | |||||||
Mfr: CDLC351K2R7SR TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 350F 2.7V Snap in | Not Available Online | 350 F | 2.7 VDC | Snap In | 35 mm (1.378 in) | 59 mm | 1000 Hour, 1000000 Cycle | 3.2 mOhms | - 5 %, + 10 % | EDLC / Supercaps | - 40 C | + 65 C | CDLC | Tray | |||||||
Mfr: JJC0E278MSEHBB TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 2700Farads 60c 76.2x160 | Not Available Online | 2700 F | 2.5 VDC | Snap In | 31.8 mm (1.252 in) | 76.2 mm (3 in) | 160 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk | ||||||||
Mfr: JJC0E188MSEGBB TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 1800Farads 60c 63.5x160 | Not Available Online | 1800 F | 2.5 VDC | Snap In | 28.6 mm (1.126 in) | 63.5 mm (2.5 in) | 160 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk | ||||||||
Mfr: JJC0E228MSEHBB TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 2200Farads 60c 76.2x120 | Not Available Online | 2200 F | 2.5 VDC | Snap In | 31.8 mm (1.252 in) | 76.2 mm (3 in) | 120 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk | ||||||||
Mfr: JJC0E338MSEJBB TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 3300Farads 60c 90x160 | Not Available Online | 3300 F | 2.5 VDC | Snap In | 31.8 mm (1.252 in) | 90 mm (3.543 in) | 160 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk | ||||||||
Mfr: JJC0E278MSEHBN TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 2700Farads 60c 76.2x160 | Not Available Online | 2700 F | 2.5 VDC | Snap In | 31.8 mm (1.252 in) | 76.2 mm (3 in) | 160 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk | ||||||||
Mfr: JJC0E186MELA TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 18Farads Snap-In | Not Available Online | 18 F | 2.5 VDC | Snap In | 10 mm (0.394 in) | 25 mm (0.984 in) | 20 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJC | Bulk | |||||||
Mfr: JJC0E336MELA TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 33Farads Snap-In | Not Available Online | 33 F | 2.5 VDC | Snap In | 10 mm (0.394 in) | 25 mm (0.984 in) | 30 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk | ||||||||
Mfr: JJC0E188MSEGBN TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 1800Farads 60c 63.5x160 | Not Available Online | 1800 F | 2.5 VDC | Snap In | 28.6 mm (1.126 in) | 63.5 mm (2.5 in) | 160 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk | ||||||||
Mfr: JJC0E156MELZ TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 15Farads Snap-In | Not Available Online | 15 F | 2.5 VDC | Snap In | 10 mm (0.394 in) | 22 mm (0.866 in) | 20 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk | ||||||||
Mfr: ADCN-T02R7SA407M TTI: Not Assigned ABRACON Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP 400F 2.7V | Not Available Online | 400 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 35 mm (1.378 in) | 66 mm | 50000 Cycle | 4.7 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCN-T02R7S | Bulk |