• Supercapacitors / Ultracapacitors

SMD/SMT - Supercapacitors / Ultracapacitors

201 Results
201 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: MAL219691254E3
TTI: Not Assigned
Vishay / BC Components
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 15F 5.6V 24x24x2.5 4pin Sur Mount Flat

Not Available Online

Call
or
View Details
15 F
5.6 VDC
SMD/SMT
24 mm (0.945 in)
24 mm
1000 Hour
10 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 20 C
+ 85 C
2.5 mm
196 HVC ENYCAP
Tray
  • ...
  • 6
  • 7
  • 8
  • 9