• Supercapacitors / Ultracapacitors

SMD/SMT - Supercapacitors / Ultracapacitors

201 Results
201 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: BZ05FB6828NBCL
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 15V 6.80uF 50-20% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
6.8 uF
15 VDC
SMD/SMT
20 mm
15 mm
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-B
Bulk
Datasheet
Mfr: BZ254B223ZSBCE
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 4V 22uF

Not Available Online

Call
or
View Details
22 uF
4.5 VDC
SMD/SMT
20 mm
15 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-B
Bulk
Datasheet
Mfr: BZ015A503ZNB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5V 0.05F 80-20%

Not Available Online

Call
or
View Details
50000 uF
5.5 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
50 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ114A224ZSBBN
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 4.5V 220uF 80-20%

Not Available Online

Call
or
View Details
220 uF
4.5 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ015A503ZSBAJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5V 0.05F 80-20% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
50000 uF
5.5 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
50 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ019B223ZSBAJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 9V 0.02F 80 -20%

Not Available Online

Call
or
View Details
22 uF
9 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
250 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-B
Bulk
Datasheet
Mfr: BZ113B104ZSB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 3.6v 100uF Tol. -20/ +80% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
100 uF
3.6 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
100 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
3.2 mm
BZ-B
Bulk
Datasheet
Mfr: BZ017A333ZSBAJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 7V 33uF 80 -20%

Not Available Online

Call
or
View Details
33000 uF
7 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ054B223ZSBBQ-L
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 4.5V 0.02F 80-20%

Not Available Online

Call
or
View Details
22 uF
4.5 VDC
SMD/SMT
20 mm
15 mm
1000 Hour
170 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-B
Bulk
Datasheet
Mfr: LM055224A
TTI: Not Assigned
Ohmite
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
220000 uF
5.5 VDC
SMD/SMT
10.5 mm (0.413 in)
1000 Hour
25 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
8.5 mm
Maxcap
Bulk
Datasheet
Mfr: EDLEN204B3R3S
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

Not Available Online

Supercapacitors / Ultracapacitors 0.2F 3.3V

Not Available Online

Call
or
View Details
200000 uF
3.3 VDC
SMD/SMT
6.8 mm (0.268 in)
1.8 mm
200 Ohms
EDLC / Supercaps
- 25 C
+ 85 C
EDL
Reel
Datasheet
Mfr: BZ02CA903ZLB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 12V 0.09F 80 -20% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
90000 uF
12 VDC
SMD/SMT
48 mm
30 mm
1000 Hour
90 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
7.6 mm
BZ-A
Bulk
Datasheet
Mfr: BZ054B223ZSBBQ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 4.5V 0.02F 80-20% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
22 uF
4.5 VDC
SMD/SMT
20 mm
15 mm
1000 Hour
170 mOhms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 20 C
+ 70 C
2.3 mm to 6.5 mm
BZ-B
Bulk
Datasheet
Mfr: PAS414HR-VE5R
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors CAP PAS COIN-TYPE 3.3V 0.06F

Not Available Online

Call
or
View Details
70000 uF
3.3 VDC
SMD/SMT
4.8 mm (0.189 in)
1.4 mm
80 Ohms
Polyacene Supercapacitors
- 20 C
+ 60 C
PAS
Reel
Datasheet
Mfr: BZ013B503ZSB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 3.6V 50uF -79.8 DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
50000 uF
3.6 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
100 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
3.2 mm
BZ-B
Bulk
Datasheet
Mfr: BZ013A703ZSB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 3.6v 70uF Tol. -20/+ 80%

Not Available Online

Call
or
View Details
70000 uF
3.6 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
140 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
4 mm
BZ-A
Bulk
Datasheet
Mfr: BZ015B303ZSBAJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5V 0.03F 80-20%

Not Available Online

Call
or
View Details
30000 uF
5.5 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
160 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-B
Bulk
Datasheet
Mfr: EEC-EP0E333A
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 0.033F 2.6volts

Not Available Online

Call
or
View Details
33000 uF
2.6 VDC
SMD/SMT
3.8 mm (0.15 in)
500 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 10 C
+ 60 C
1.5 mm
EP
Reel
Datasheet
Mfr: BZ01CA223ZSBAJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 12V 0.02F 80 -20%

Not Available Online

Call
or
View Details
22 uF
12 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
350 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: PAS3225P2R6143
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors SUPER CAP 2.6V 0.014F

Not Available Online

Call
or
View Details
14000 uF
2.6 VDC
SMD/SMT
3.2 mm
2.5 mm
10000 Cycle
80 Ohms
20 %
Polyacene Supercapacitors
- 30 C
+ 70 C
PAS
Reel
CP
PAS3225P
2R6143
Datasheet
Mfr: BZ054B333ZSBA1
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 4.5V 33uF 80 -20%

Not Available Online

Call
or
View Details
33000 uF
4.5 VDC
SMD/SMT
20 mm
15 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
2.3 mm to 6.5 mm
BZ-B
Bulk
Datasheet
Mfr: BZ05FB682ZNBBH
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 15V 6.80uF 80-20%

Not Available Online

Call
or
View Details
6.8 uF
15 VDC
SMD/SMT
20 mm
15 mm
1000 Hour
500 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
2.3 mm to 6.5 mm
BZ-B
Bulk
Datasheet
Mfr: BZ159A333ZSBA3
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 9V 33uF 80 -20%

Not Available Online

Call
or
View Details
33000 uF
9 VDC
SMD/SMT
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: LM055104A
TTI: Not Assigned
Ohmite
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
100000 uF
5.5 VDC
SMD/SMT
10.5 mm (0.413 in)
1000 Hour
25 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
5.5 mm
Maxcap
Bulk
Datasheet
Mfr: EDLC262520-501-2F-40
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 4.2VDC 500mF LOW HEIGHT

Not Available Online

Call
or
View Details
500000 uF
4.2 VDC
SMD/SMT
20 mm
25 mm
35 mOhms
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
2.6 mm
EDLC262520
Tray
  • ...
  • 6
  • 7
  • 8
  • 9