Radial - Supercapacitors / Ultracapacitors
1,236 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: USCFGR0H474Z00 TTI: USCFGR0H474Z00 KEMET Availability: 0In Stock2,000 On Order Expected 23-Sep-26 Supercapacitors / Ultracapacitors 0.47F 5.5V 80% | 0In Stock2,000 On Order Expected 23-Sep-26 | 470000 uF | 5.5 VDC | Radial | 14.5 mm (0.571 in) | 18 mm | 120 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 18 mm | Bulk | FGR0H474ZF | |||||||
Mfr: USCFMR0H473Z00 TTI: USCFMR0H473Z00 KEMET Availability: 0In Stock41 On Order Expected 17-Jun-26 Supercapacitors / Ultracapacitors .047F 5.5V 80% | 0In Stock41 On Order Expected 17-Jun-26 | 47000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 200 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 11.5 mm | Bulk | FMR0H473ZF | |||||
Mfr: USCFU00H105Z00 TTI: USCFU00H105Z00 KEMET Availability: 0In Stock60 On Order Expected 10-Sep-26 Supercapacitors / Ultracapacitors 1.0F 5.5V 80% | 0In Stock60 On Order Expected 10-Sep-26 | 1 F | 5.5 VDC | Radial | 21.5 mm (0.846 in) | 15 mm | 1000 Hour | 10 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 15 mm | Bulk | FU0H105ZF | ||||||
Mfr: USCFT00H224Z00 TTI: USCFT00H224Z00 KEMET Availability: 0In Stock400 On Order Expected 24-Jun-26 Supercapacitors / Ultracapacitors 0.22F 5.5V 80% | 0In Stock400 On Order Expected 24-Jun-26 | 220000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 14.5 mm (0.571 in) | 12 mm | 1000 Hour | 10 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 12 mm | Bulk | FT0H224ZF | |||||
Mfr: USCFR00H105Z00 TTI: USCFR00H105Z00 KEMET Availability: 0In Stock130 On Order Expected 19-Aug-26 Supercapacitors / Ultracapacitors 1.0F 5.5V 80% | 0In Stock130 On Order Expected 19-Aug-26 | 1 F | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 22 mm | 1000 Hour | 60 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | Bulk | FR0H105ZF | ||||||
Mfr: HB1840-2R5606-R TTI: HB1840-2R5606-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 60F 2.8V EDLC HB SERIES CYL | 0In Stock | 60 F | 2.5 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 1000 Hour | 25 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 42 mm | HB | Bulk | ||||||
Mfr: SCMR22L105SSBB0 TTI: SCMR22L105SSBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 9V 1F 8X22mm Solder Pin | 0In Stock | 1 F | 9 VDC | Radial | 11.5 mm (0.453 in) | 9.5 mm (0.374 in) | 24 mm | 9.5 mm | 1000 Hour | 350 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 24 mm | SCM | Bulk | SCMR22L105MSBB0 | |||
Mfr: DGH505Q5R5 TTI: DGH505Q5R5 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 5F 5.5V 30%/-10% Dual Cell | 0In Stock | 5 F | 5.5 VDC | Radial | 18 mm (0.709 in) | 26 mm | 13 mm | 1500 Hour, 500000 Cycle | 120 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 27 mm | DGH | Bulk | |||||
Mfr: SCCS30E106SRB TTI: SCCS30E106SRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3V 10F 10X30mm Radial Low ESR | 0In Stock | 10 F | 3 VDC | Radial | 5.5 mm (0.217 in) | 10 mm (0.394 in) | 30 mm | 1000 Hour | 50 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | ||||||
Mfr: KW-5R5C224H-R TTI: KW-5R5C224H-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 0.22F 5.5V 80% | 0In Stock | 220000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 2000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 8.3 mm | KW | Bulk | ||||||
Mfr: USCFYD0H473Z00 TTI: FYD0H473ZF KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5.08mm | 0In Stock | 47000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11.5 mm (0.453 in) | 8.5 mm | 1000 Hour | 220 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | ||||||
Mfr: KR-5R5C334-R TTI: KR-5R5C334-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors .33F 5.5V EDLC Coin Cell Cyl | 0In Stock | 330000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 7.5 mm | KR | Bulk | ||||||
Mfr: USCFG00H104Z00 TTI: FG0H104ZF KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5.08mm | 0In Stock | 100000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11 mm (0.433 in) | 6.5 mm | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 6.5 mm | FG | Bulk | ||||||
Mfr: MAL223091001E3 TTI: MAL223091001E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 40F 3.0V 85C 2000H 18x31mm | 0In Stock | 40 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 31 mm | 2000 Hour, 500000 Cycle | 22 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Bulk | |||||
Mfr: MAL222091003E3 TTI: MAL222091003E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 20F 2.7volts Power Case Code 1620 | 0In Stock | 20 F | 2.7 VDC | Radial | 16 mm (0.63 in) | 20 mm | 1000 Hour, 500000 Cycle | 24 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | ||||||
Mfr: PM-5R0H104-R TTI: PM-5R0H104-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors .1F 5V EDLC PM SERIES HORZ | 0In Stock | 100000 uF | 5 VDC | Radial | 7.3 mm (0.287 in) | 13 mm | 11.3 mm | 1000 Hour | 2 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 60 C | 6 mm | PM | Bulk | |||||
Mfr: PHVL-3R9H155-R TTI: PHVL-3R9H155-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 1.5F 3.9V 30% | 0In Stock | 1.5 F | 3.9 VDC | Radial | 11.8 mm (0.465 in) | 17.3 mm | 9 mm | 5000 Hour, 500000 Cycle | 160 mOhms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | 22 mm | PHVL | Bulk | |||||
Mfr: SCMR22L105SRBB0 TTI: SCMR22L105SRBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 9V 1F 8X22mm Radial | 0In Stock | 1 F | 9 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 22 mm | 8 mm | 1000 Hour | 350 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 18 mm | SCM | Bulk | SCMR22L105MRBB0 | |||
Mfr: HSH0512-3R8305-R TTI: HSH0512-3R8305-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors Supercapacitor HSH 0512 3.8V 3F | 0In Stock | 3 F | 3.8 VDC | Radial | 2 mm (0.079 in) | 5 mm (0.197 in) | 1000 Hour | 9000 mOhms | - 20 %, + 50 % | Vertical | Supercapacitors | - 25 C | + 70 C | 12 mm | HSH | Box | ||||||
Mfr: USCFG00H105Z00 TTI: FG0H105ZF KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=5.08mm | 0In Stock | 1 F | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 16.5 mm (0.65 in) | 19 mm | 65 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 19 mm | FG | Bulk | ||||||
Mfr: PB-5R0H104-R TTI: PB-5R0H104-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors .1F 5V EDLC P SERIES CYL | 0In Stock | 100000 uF | 5 VDC | Radial | 7.3 mm (0.287 in) | 13 mm | 11.3 mm | 1000 Hour | 4 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 6 mm | PB | Bulk | |||||
Mfr: SCCX50B207SSB TTI: SCCX50B207SSB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 200F 30X50mm So lder Pin | 0In Stock | 200 F | 2.7 VDC | Radial | 30 mm (1.181 in) | 50 mm | 1000 Hour | 6 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | SCCX50B207VSB | ||||||
Mfr: HSH0622-3R8226-R TTI: HSH0622-3R8226-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors Supecapacitor HSH 0622 3.8V 22F | 0In Stock | 22 F | 3.8 VDC | Radial | 2.6 mm (0.102 in) | 6.3 mm (0.248 in) | 1000 Hour | 1000 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 22 mm | HSH | Box | ||||||
0In Stock | 1 F | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 16.5 mm (0.65 in) | 19 mm | 65 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 19 mm | FG | Bulk | |||||||
Mfr: USCFG00H224Z00 TTI: FG0H224ZF KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V .22F -20/+80% LS=5.08mm | 0In Stock | 220000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 13 mm (0.512 in) | 9 mm | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 9 mm | FG | Bulk |