Supercapacitors / Ultracapacitors
2,821 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TV1625-3R0256-R TTI: TV1625-3R0256-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 3V 25F | 0In Stock | 25 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16.5 mm (0.65 in) | 28.5 mm | 1000 Hour | 27 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TV | Bulk | ||||||
Mfr: KR-5R5H474-R TTI: KR-5R5H474-R Eaton Electronics Availability: 0In Stock10,355 On Order Expected Supercapacitors / Ultracapacitors .47F 5.5V EDLC Coin Cell HORZ | 0In Stock10,355 On Order Expected | 470 mF | 5.5 VDC | Radial | 10 mm (0.394 in) | 11.5 mm (0.453 in) | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 5.2 mm | KR | Bulk | ||||||
Mfr: SCCU25B256SRB TTI: SCCU25B256SRB KYOCERA AVX Availability: 0In Stock3,600 On Order Expected 28-Oct-26 Supercapacitors / Ultracapacitors 2.7V 25F 16X25mm Rad ial | 0In Stock3,600 On Order Expected 28-Oct-26 | 25 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 1000 Hour | 20 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | SCCU25B256MRB | |||||
0In Stock59 On Order Expected 18-Jan-27 | 3.3 F | 5.5 VDC | EDLC / Supercaps | Maxcap | Bulk | |||||||||||||||||
Mfr: USCFCS0V224ZBC TTI: FCS0V224ZFTBR24 KEMET Availability: 0In Stock2,000 On Order Expected 07-Jan-30 Supercapacitors / Ultracapacitors 3.5V 0.22F -20/80% Tape Width=24mm | 0In Stock2,000 On Order Expected 07-Jan-30 | 220 mF | 3.5 VDC | SMD/SMT | 10.7 mm (0.421 in) | 5.5 mm | 10.8 mm | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | FCS | Reel | ||||||
Mfr: TV1325-3R0156-R TTI: TV1325-3R0156-R Eaton Electronics Availability: 0In Stock803 On Order Expected 09-Dec-26 Supercapacitors / Ultracapacitors 3V 15F | 0In Stock803 On Order Expected 09-Dec-26 | 15 F | 3 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 28.5 mm | 1000 Hour | 30 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TV | Bulk | ||||||
Mfr: USCFCS0H224ZBC TTI: FCS0H224ZFTBR24 KEMET Availability: 0In Stock15,000 On Order Expected 12-Mar-27 Supercapacitors / Ultracapacitors 5.5V .22F -20/80% Tape Width=24mm | 0In Stock15,000 On Order Expected 12-Mar-27 | 220 mF | 5.5 VDC | SMD/SMT | 10.7 mm (0.421 in) | 8.5 mm | 10.8 mm | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 8.5 mm | FCS | Reel | ||||||
Mfr: DGH207Q2R7 TTI: DGH207Q2R7 Knowles / Illinois Capacitor Availability: 0In Stock19,000 On Order Expected 21-Dec-26 Supercapacitors / Ultracapacitors 200F 2.7V 30%/-10% Snap-In | 0In Stock19,000 On Order Expected 21-Dec-26 | 200 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 30 mm (1.181 in) | 50 mm | 1500 Hour, 500000 Cycle | 10 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | ||||||
Mfr: DGH305Q2R7 TTI: DGH305Q2R7 Knowles / Illinois Capacitor Availability: 0In Stock3,000 On Order Expected 22-Oct-26 Supercapacitors / Ultracapacitors 3F 2.7V 30%/-10% Radial | 0In Stock3,000 On Order Expected 22-Oct-26 | 3 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 1500 Hour, 500000 Cycle | 80 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | ||||||
Mfr: HV0810-2R7105-R TTI: HV0810-2R7105-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 1F 2.7V EDLC HV SERIES CYL | 0In Stock | 1 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 1000 Hour | 200 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 13.5 mm | HV | Bulk | ||||||
Mfr: DSF107Q3R0 TTI: DSF107Q3R0 Knowles / Illinois Capacitor Availability: 0In Stock50,400 On Order Expected Supercapacitors / Ultracapacitors 100F 3.0V 22*45 | 0In Stock50,400 On Order Expected | 100 F | 3 VDC | Radial | 22 mm (0.866 in) | 1500 Hour, 500000 Cycle | 8 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 45 mm | DSF | Bulk | |||||||
Mfr: HB0830-2R5605-R TTI: HB0830-2R5605-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 6F 2.5V EDLC HB SERIES CYL | 0In Stock | 6 F | 2.5 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 1000 Hour | 100 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 31 mm | HB | Bulk | ||||||
Mfr: USCFM00H473Z00 TTI: FM0H473ZF KEMET Availability: 0In Stock14,140 On Order Expected Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5mm | 0In Stock14,140 On Order Expected | 47 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 200 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Bulk | |||||
Mfr: SCMR22D155SRBB0 TTI: SCMR22D155SRBB0 KYOCERA AVX Availability: 0In Stock400 On Order Expected 24-Nov-26 Supercapacitors / Ultracapacitors 5.4V 1.5F ESR= 0.20Ohms Case=22mm Radial | 0In Stock400 On Order Expected 24-Nov-26 | 1.5 F | 5.4 VDC | Radial | 1000 Hour | 0.2 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 22 mm | SCM | Bulk | |||||||||
Mfr: KR-5R5C105-R TTI: KR-5R5C105-R Eaton Electronics Availability: 0In Stock2,584 On Order Expected 28-Dec-26 Supercapacitors / Ultracapacitors 1F 5.5V EDLC Coin Cell Cyl | 0In Stock2,584 On Order Expected 28-Dec-26 | 1 F | 5.5 VDC | Radial | 5 mm (0.197 in) | 21.5 mm (0.846 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 7.5 mm | KR | Bulk | ||||||
Mfr: DGH106Q2R7 TTI: DGH106Q2R7 Knowles / Illinois Capacitor Availability: 0In Stock8,162 On Order Expected 01-Mar-27 Supercapacitors / Ultracapacitors 10F 2.7V 30%/-10% Radial | 0In Stock8,162 On Order Expected 01-Mar-27 | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 30 mm | 1500 Hour, 500000 Cycle | 60 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | ||||||
Mfr: USCFR00H105Z00 TTI: FR0H105ZF KEMET Availability: 0In Stock110 On Order Expected 03-Feb-27 Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=7.62mm | 0In Stock110 On Order Expected 03-Feb-27 | 1 F | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 22 mm | 1000 Hour | 60 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | FR | Bulk | ||||||
Mfr: USCFYD0H225Z00 TTI: FYD0H225ZF KEMET Availability: 0In Stock46 On Order Expected 31-Dec-26 Supercapacitors / Ultracapacitors 5.5V 2.2F -20/+80% LS=10.16mm | 0In Stock46 On Order Expected 31-Dec-26 | 2.2 F | 5.5 VDC | Radial | 10.16 mm (0.4 in) | 28.5 mm (1.122 in) | 22 mm | 1000 Hour | 35 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | ||||||
Mfr: HV0820-2R7305-R TTI: HV0820-2R7305-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 3F 2.7V EDLC HV SERIES CYL | 0In Stock | 3 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 1000 Hour | 80 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 21 mm | HV | Bulk | ||||||
Mfr: USCFM00V224Z00 TTI: FM0V224ZF KEMET Availability: 0In Stock1,265 On Order Expected 28-Oct-26 Supercapacitors / Ultracapacitors 3.5V 0.22F -20/80% LS=5mm | 0In Stock1,265 On Order Expected 28-Oct-26 | 220 mF | 3.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Bulk | |||||
Mfr: TV1020-3R0605-R TTI: TV1020-3R0605-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 6.0F 3V 30% | 0In Stock | 6 F | 3 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 22.3 mm | 1000 Hour | 35 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TV | Bulk | ||||||
Mfr: USCFGR0H474Z00 TTI: FGR0H474ZF KEMET Availability: 0In Stock17,200 On Order Expected 10-Feb-27 Supercapacitors / Ultracapacitors 5.5V .47F -20/+80% LS=5.08mm | 0In Stock17,200 On Order Expected 10-Feb-27 | 470 mF | 5.5 VDC | Radial | 14.5 mm (0.571 in) | 18 mm | 120 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 18 mm | FG | Bulk | USCFGR0H474Z00 | ||||||
Mfr: USCFR00H474Z00 TTI: FR0H474ZF KEMET Availability: 0In Stock960 On Order Expected 17-Feb-27 Supercapacitors / Ultracapacitors 5.5V .47F -20/80% LS=5.08mm | 0In Stock960 On Order Expected 17-Feb-27 | 470 mF | 5.5 VDC | Radial | 16.5 mm (0.65 in) | 21.5 mm | 1000 Hour | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | FR | Bulk | |||||||
Mfr: PHV-5R4V255-R TTI: PHV-5R4V255-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 2.5F 5.4V EDLC PHV SERIES VERT | 0In Stock | 2.5 F | 5.4 VDC | Cable | 5.3 mm (0.209 in) | 21.3 mm | 11 mm | 1000 Hour | 80 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 23 mm | PHV | Bulk | |||||
Mfr: PHV-5R4H505-2 TTI: PHV-5R4H505-2 Eaton Electronics Availability: 0In Stock486 On Order Expected 07-Apr-27 Supercapacitors / Ultracapacitors 5.0F 5.4V 30% | 0In Stock486 On Order Expected 07-Apr-27 | 5 F | 5.4 VDC | Cable | 5.3 mm (0.209 in) | 32.5 mm | 21.3 mm | 1000 Hour | 0.07 Ohms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 11 mm | PHV | Bulk |