Radial - Supercapacitors / Ultracapacitors
1,236 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCMU33F156SRBB0 TTI: SCMU33F156SRBB0 KYOCERA AVX Availability: 0In Stock1,440 On Order Expected 14-Sep-26 Supercapacitors / Ultracapacitors 5.5V 15F 16X33mm Rad ial | 0In Stock1,440 On Order Expected 14-Sep-26 | 15 F | 5.5 VDC | Radial | 16 mm (0.63 in) | 33 mm | 16 mm | 1000 Hour | 35 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 33 mm | SCM | Bulk | |||||
Mfr: DGH106Q2R7 TTI: DGH106Q2R7 Knowles / Illinois Capacitor Availability: 118In Stock16,658 On Order Expected 05-Oct-26 Supercapacitors / Ultracapacitors 10F 2.7V 30%/-10% Radial | 118In Stock16,658 On Order Expected 05-Oct-26 | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 30 mm | 1500 Hour, 500000 Cycle | 60 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | ||||||
Mfr: DGH505Q2R7 TTI: DGH505Q2R7 Knowles / Illinois Capacitor Availability: 0In Stock35,520 On Order Expected 29-Oct-26 Supercapacitors / Ultracapacitors 5F 2.7V 30%/-10% Radial | 0In Stock35,520 On Order Expected 29-Oct-26 | 5 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20 mm | 1500 Hour, 500000 Cycle | 130 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | ||||||
Mfr: PB-5R0V474-R TTI: PB-5R0V474-R Eaton Electronics Availability: 0In Stock1,000 On Order Expected 08-Jan-27 Supercapacitors / Ultracapacitors .47F 5V EDLC P SERIES CYL | 0In Stock1,000 On Order Expected 08-Jan-27 | 470000 uF | 5 VDC | Radial | 11.8 mm (0.465 in) | 17.3 mm | 9 mm | 1000 Hour | 1 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 14.5 mm | PB | Bulk | |||||
Mfr: USCFR00H104Z00 TTI: FR0H104ZF KEMET Availability: 0In Stock1,195 On Order Expected 10-Sep-26 Supercapacitors / Ultracapacitors 5.5V .1F -20/80% LS=5.08mm | 0In Stock1,195 On Order Expected 10-Sep-26 | 100000 uF | 5.5 VDC | Radial | 14.5 mm (0.571 in) | 15.5 mm | 1000 Hour | 150 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | FR | Bulk | |||||||
Mfr: SCCU25B256SRB TTI: SCCU25B256SRB KYOCERA AVX Availability: 0In Stock1,600 On Order Expected 02-Sep-26 Supercapacitors / Ultracapacitors 2.7V 25F 16X25mm Rad ial | 0In Stock1,600 On Order Expected 02-Sep-26 | 25 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 1000 Hour | 20 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | SCCU25B256MRB | |||||
Mfr: DSF107Q3R0 TTI: DSF107Q3R0 Knowles / Illinois Capacitor Availability: 0In Stock6,000 On Order Expected 21-Sep-26 Supercapacitors / Ultracapacitors 100F 3.0V 22*45 | 0In Stock6,000 On Order Expected 21-Sep-26 | 100 F | 3 VDC | Radial | 22 mm (0.866 in) | 1500 Hour, 500000 Cycle | 8 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 45 mm | DSF | Bulk | |||||||
Mfr: HV0810-2R7105-R TTI: HV0810-2R7105-R Eaton Electronics Availability: 0In Stock75 On Order Expected 04-Dec-26 Supercapacitors / Ultracapacitors 1F 2.7V EDLC HV SERIES CYL | 0In Stock75 On Order Expected 04-Dec-26 | 1 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 1000 Hour | 200 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 13.5 mm | HV | Bulk | ||||||
Mfr: USCFM00H473Z00 TTI: FM0H473ZF KEMET Availability: 0In Stock180 On Order Expected 02-Oct-26 Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5mm | 0In Stock180 On Order Expected 02-Oct-26 | 47000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 200 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Bulk | |||||
Mfr: USCFM00V224Z00 TTI: FM0V224ZF KEMET Availability: 0In Stock1,415 On Order Expected 23-Sep-26 Supercapacitors / Ultracapacitors 3.5V 0.22F -20/80% LS=5mm | 0In Stock1,415 On Order Expected 23-Sep-26 | 220000 uF | 3.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Bulk | |||||
Mfr: USCFGR0H474Z00 TTI: FGR0H474ZF KEMET Availability: 0In Stock2,000 On Order Expected 23-Sep-26 Supercapacitors / Ultracapacitors 5.5V .47F -20/+80% LS=5.08mm | 0In Stock2,000 On Order Expected 23-Sep-26 | 470000 uF | 5.5 VDC | Radial | 14.5 mm (0.571 in) | 18 mm | 120 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 18 mm | FG | Bulk | USCFGR0H474Z00 | ||||||
Mfr: TV1020-3R0605-R TTI: TV1020-3R0605-R Eaton Electronics Availability: 0In Stock270 On Order Expected 26-Jan-27 Supercapacitors / Ultracapacitors 6.0F 3V 30% | 0In Stock270 On Order Expected 26-Jan-27 | 6 F | 3 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 22.3 mm | 1000 Hour | 35 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TV | Bulk | ||||||
Mfr: HV0820-2R7305-R TTI: HV0820-2R7305-R Eaton Electronics Availability: 0In Stock184 On Order Expected 03-Sep-26 Supercapacitors / Ultracapacitors 3F 2.7V EDLC HV SERIES CYL | 0In Stock184 On Order Expected 03-Sep-26 | 3 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 1000 Hour | 80 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 21 mm | HV | Bulk | ||||||
Mfr: USCFMR0H473Z00 TTI: FMR0H473ZF KEMET Availability: 0In Stock41 On Order Expected 17-Jun-26 Supercapacitors / Ultracapacitors 5.5V .047F -20/80% LS=5mm | 0In Stock41 On Order Expected 17-Jun-26 | 47000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 200 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 11.5 mm | FM | Bulk | |||||
Mfr: SCCV60B107SRB TTI: SCCV60B107SRB KYOCERA AVX Availability: 0In Stock1,800 On Order Expected Supercapacitors / Ultracapacitors 2.7V 100F 18X60mm Ra dial | 0In Stock1,800 On Order Expected | 100 F | 2.7 VDC | Radial | 8 mm (0.315 in) | 18 mm (0.709 in) | 60 mm | 1000 Hour | 15 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | SCCV60B107MRB | |||||
Mfr: USCFR00H105Z00 TTI: FR0H105ZF KEMET Availability: 0In Stock130 On Order Expected 19-Aug-26 Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=7.62mm | 0In Stock130 On Order Expected 19-Aug-26 | 1 F | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 22 mm | 1000 Hour | 60 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | FR | Bulk | ||||||
Mfr: USCFT00H224Z00 TTI: FT0H224ZF KEMET Availability: 0In Stock400 On Order Expected 24-Jun-26 Supercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% LS=5.08mm | 0In Stock400 On Order Expected 24-Jun-26 | 220000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 14.5 mm (0.571 in) | 12 mm | 1000 Hour | 10 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 12 mm | FT | Bulk | |||||
Mfr: USCFU00H105Z00 TTI: FU0H105ZF KEMET Availability: 0In Stock60 On Order Expected 10-Sep-26 Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% 85C ESR=10Ohm AEC-Q200 | 0In Stock60 On Order Expected 10-Sep-26 | 1 F | 5.5 VDC | Radial | 21.5 mm (0.846 in) | 15 mm | 1000 Hour | 10 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 15 mm | FU0H | AEC-Q200 | Bulk | USCFU00H105Z00 | ||||
Mfr: SCMQ14F474MRBA0 TTI: SCMQ14F474MRBA0 KYOCERA AVX Availability: 0In Stock16,500 On Order Expected Supercapacitors / Ultracapacitors 5.5V 0.47F 6.3X14mm Radial | 0In Stock16,500 On Order Expected | 470000 uF | 5.5 VDC | Radial | 9 mm (0.354 in) | 14 mm | 13.6 mm | 1000 Hour | 500 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 6.3 mm | SCM | Bulk | |||||
Not Available Online | 1 F | 5.5 VDC | Radial | 7.6 mm (0.299 in) | 21.5 mm (0.846 in) | 13 mm | 1000 Hour | 3.5 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 13 mm | Maxcap | Bulk | ||||||
Mfr: DGH305Q2R7 TTI: DGH305Q2R7 Knowles / Illinois Capacitor Availability: 0In Stock3,500 On Order Expected 22-Oct-26 Supercapacitors / Ultracapacitors 3F 2.7V 30%/-10% Radial | 0In Stock3,500 On Order Expected 22-Oct-26 | 3 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 1500 Hour, 500000 Cycle | 80 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | ||||||
Mfr: MAL222551008E3 TTI: MAL222551008E3 Vishay / BC Components Availability: 0In Stock500 On Order Expected 01-Jun-26 Supercapacitors / Ultracapacitors 50F 2.7V 18x35mm | 0In Stock500 On Order Expected 01-Jun-26 | 50 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 35 mm | 2000 Hour | 15 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Bulk | |||||
Mfr: USCFR00H104Z00 TTI: USCFR00H104Z00 KEMET Availability: 0In Stock1,195 On Order Expected 10-Sep-26 Supercapacitors / Ultracapacitors 0.1F 5.5V 80% | 0In Stock1,195 On Order Expected 10-Sep-26 | 100000 uF | 5.5 VDC | Radial | 14.5 mm (0.571 in) | 15.5 mm | 1000 Hour | 150 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | Bulk | FR0H104ZF | |||||||
Mfr: USCFM00H473Z00 TTI: USCFM00H473Z00 KEMET Availability: 0In Stock180 On Order Expected 02-Oct-26 Supercapacitors / Ultracapacitors .047F 5.5V 80% | 0In Stock180 On Order Expected 02-Oct-26 | 47000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 200 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | Bulk | FM0H473ZF | |||||
Mfr: USCFM00V224Z00 TTI: USCFM00V224Z00 KEMET Availability: 0In Stock1,415 On Order Expected 23-Sep-26 Supercapacitors / Ultracapacitors 0.22F 3.5V 80% | 0In Stock1,415 On Order Expected 23-Sep-26 | 220000 uF | 3.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | Bulk | FM0V224ZF |