SCM - Supercapacitors / Ultracapacitors
254 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCMR18D105PSBB0H TTI: SCMR18D105PSBB0H KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.4V 1F 8X18mm Solde r Pin | 0In Stock | 1 F | 5.4 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 20 mm | 9.5 mm | 1000 Hour | 250 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 20 mm | SCM | Bulk | SCMR18D105MSBB0 | |||
Mfr: SCMR22F155PSBA0 TTI: SCMR22F155PSBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 1.5F 8X22mm Sol der Pin | 0In Stock | 1.5 F | 5.5 VDC | Radial | 9.5 mm | 1000 Hour | 200 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 24 mm | SCM | Bulk | SCMR22F155MSBA0 | ||||||
Mfr: SCMT22F505PRBA0 TTI: SCMT22F505PRBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 5F 12.5X22mm Ra dial | 0In Stock | 5 F | 5.5 VDC | Radial | 12.5 mm (0.492 in) | 22 mm | 12.5 mm | 1000 Hour | 120 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22 mm | SCM | Bulk | SCMT22F505MRBA0 | ||||
Mfr: SCMS22D255PRBB0 TTI: SCMS22D255PRBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.4V 2.5F 10X22mm Ra dial | 0In Stock | 2.5 F | 5.4 VDC | Radial | 15.5 mm (0.61 in) | 10 mm (0.394 in) | 20 mm | 10 mm | 1000 Hour | 140 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22 mm | SCM | Bulk | SCMS22D255MRBB0 | |||
Mfr: SCMT22C505PRBA0 TTI: SCMT22C505PRBA0 KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5V 5F 12.5X22mm Radi al | Not Available Online | 5 F | 5 VDC | Radial | 12.5 mm (0.492 in) | 22 mm | 12.5 mm | 1000 Hour | 100 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22 mm | SCM | Bulk | SCMT22C505MRBA0 | ||||
Mfr: SCMR14D474PRBB0 TTI: SCMR14D474PRBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.4V 0.47F 8X14mm Ra dial | 0In Stock | 470 mF | 5.4 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 16 mm | 8 mm | 1000 Hour | 300 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 14 mm | SCM | Bulk | SCMR14D474MRBB0 | |||
Mfr: SCMS22H255PRBB0 TTI: SCMS22H255PRBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 6V 2.5F 10X22mm Radi al | 0In Stock | 2.5 F | 6 VDC | Radial | 15.5 mm (0.61 in) | 10 mm (0.394 in) | 22 mm | 10 mm | 1000 Hour | 180 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22 mm | SCM | Bulk | SCMS22H255MRBB0 | |||
Mfr: SCMR18H105PSBB0 TTI: SCMR18H105PSBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 6V 1F 8X18mm Solder Pin | 0In Stock | 1 F | 6 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 18.5 mm | 9.5 mm | 1000 Hour | 250 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 20 mm | SCM | Bulk | SCMR18H105MSBB0 | |||
Mfr: SCMR14C474PRBA0 TTI: SCMR14C474PRBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5V 0.47F 8X14mm Radi al | 0In Stock | 470 mF | 5 VDC | Radial | 8 mm (0.315 in) | 14 mm | 8 mm | 1000 Hour | 300 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 14 mm | SCM | Bulk | SCMR14C474MRBA0 | ||||
Mfr: SCMR14C474PSBA0H TTI: SCMR14C474PSBA0H KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5V 0.47F 8X14mm Sold er Pin | 0In Stock | 470 mF | 5 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 14 mm | 9.5 mm | 1000 Hour | 300 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 16 mm | SCM | Bulk | SCMR14C474MSBA0 | |||
Mfr: SCMR14F474PRBA0 TTI: SCMR14F474PRBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 0.47F 8X14mm Ra dial | 0In Stock | 470 mF | 5.5 VDC | Radial | 8 mm (0.315 in) | 14 mm | 8 mm | 1000 Hour | 380 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 14 mm | SCM | Bulk | SCMR14F474MRBA0 | ||||
Mfr: SCMR22D155MRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.4V 1.5F 8X22mm Rad ial | Not Available Online | 1.5 F | 5.4 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 22 mm | 16 mm | 1000 Hour | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | |||||
Mfr: SCMR18F105PRTA1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | Tray | ||||||||||||||
Mfr: SCMR18F105PRTARG TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk | ||||||||||||||
Mfr: SCMR22C155MRIBA0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1.5 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk | ||||||||||||||
Mfr: SCMS25D255PSBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 2.5 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk | ||||||||||||||
Mfr: SCMS32C505MRBA1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 5 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk | ||||||||||||||
Mfr: SCMU27D505SSBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 5 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | |||||||||||||||
Mfr: SCMV42D256SRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 25 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | |||||||||||||||
Mfr: SCMZ1EK117SWBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 110 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk | ||||||||||||||
Mfr: SCMZ1EP117SRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 110 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk | ||||||||||||||
Mfr: SCMS24G105SSBAW TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk | ||||||||||||||
Mfr: SCMS32C505PRBA1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 5 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk | ||||||||||||||
Mfr: SCMS32E206PRBAW TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 20 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk | ||||||||||||||
Mfr: SCMX50K366MRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 36 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM |