SCC - Supercapacitors / Ultracapacitors
159 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCCE12B504PRB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCC | Bulk | ||||||||||||||||||
Mfr: SCCR20B405SRTZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 4 F | 2.7 VDC | 8 mm (0.315 in) | 20 mm | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | SCC | |||||||||||
Mfr: SCCS30B106PRT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 10 F | 2.7 VDC | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCC | Tray | |||||||||||||
Mfr: SCCS30B116SRTC1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 11 F | 2.7 VDC | 10 mm (0.394 in) | 30 mm | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||||||
Mfr: SCCT30B186SRA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 18 F | 2.7 VDC | 12.5 mm (0.492 in) | 30 mm | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||||||
Mfr: SCCR16B205PRA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 2 F | 2.7 VDC | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||||||||
Mfr: SCCR16B205PRB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 2F 8X16mm Radia l Low ESR | Not Available Online | 2 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 16 mm | 1000 Hour | 100 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | SCCR16B205SRB | |||||
Mfr: SCCS30B106SRA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 10 F | 2.7 VDC | 10 mm (0.394 in) | 30 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC | Ammo Pack | |||||||||||||
Mfr: SCCQ12B105PZTID1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCC | Bulk | ||||||||||||||||||
Mfr: SCCR16B205PZTID1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCC | Bulk | ||||||||||||||||||
Mfr: SCCT30B186SRAK TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 18 F | 2.7 VDC | 12.5 mm (0.492 in) | 30 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC | Bulk | |||||||||||||
Mfr: SCCU25B256SZTID2 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 25 F | 2.7 VDC | 16 mm (0.63 in) | 25 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC | Tray | |||||||||||||
Mfr: SCCX50B227SSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 220 F | 2.7 VDC | 30 mm (1.181 in) | 50 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC | Bulk | |||||||||||||
Mfr: SCCY66B407SSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 400 F | 2.7 VDC | 35 mm (1.378 in) | 66 mm | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||||||
Mfr: SCCT33B106PRB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 10 F | 2.7 VDC | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||||||||
Mfr: SCCQ15B125SWBZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1.2 F | 2.7 VDC | 6.3 mm (0.248 in) | 15 mm | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||||||
Mfr: SCCR25B505PRB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 5F 8x25mm Radia l | Not Available Online | 5 F | 2.7 VDC | Radial | 8 mm (0.315 in) | 25 mm | 1000 Hour | 220 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||
Mfr: SCCV30B256SRB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 25 F | 2.7 VDC | 18 mm (0.709 in) | 30 mm | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | SCC | |||||||||||
Mfr: SCCQ12B105PRTA1R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCC | Tray | ||||||||||||||||||
Mfr: SCCS30B106PRB55R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCC | Bulk | ||||||||||||||||||
Mfr: SCCZ74B128SWB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1200 F | 2.7 VDC | 60 mm (2.362 in) | 74 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC | Bulk | |||||||||||||
Mfr: SCCZ85B158SWB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1500 F | 2.7 VDC | 60 mm (2.362 in) | 85 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC | Bulk | |||||||||||||
Mfr: SCCR20B335PRA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCC | Ammo Pack | ||||||||||||||||||
Mfr: SCCU25B256SRB. TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 25 F | 2.7 VDC | 16 mm (0.63 in) | 25 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC | ||||||||||||||
Mfr: SCCR20B335PWBZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 3.3 F | 2.7 VDC | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk |