Supercapacitors / Ultracapacitors
2,821 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KVR-5R0C155-R TTI: KVR-5R0C155-R Eaton Electronics Availability: 500In StockSupercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1.5F,30ohm,Horiz | 500In Stock | 1.5 F | 5 VDC | Through Hole | 20.8 mm (0.819 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 8.1 mm | KVR | Reel | |||||||
Mfr: TV1245-3R0346-R TTI: TV1245-3R0346-R Eaton Electronics Availability: 200In StockSupercapacitors / Ultracapacitors 3V 34F | 200In Stock | 34 F | 3 VDC | Radial | 5 mm (0.197 in) | 12.9 mm (0.508 in) | 49 mm | 1000 Hour | 20 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TV | Bulk | ||||||
Mfr: HSH1225-3R8207-R TTI: HSH1225-3R8207-R Eaton Electronics Availability: 50In StockSupercapacitors / Ultracapacitors Supecapacitor HSH 1225 3.8V 200F | 50In Stock | 200 F | 3.8 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 1000 Hour | 135 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 25 mm | HSH | Box | ||||||
Mfr: M0820-2R5205-R TTI: M0820-2R5205-R Eaton Electronics Availability: 965In StockSupercapacitors / Ultracapacitors 2F 2.5V EDLC M SERIES CYL | 965In Stock | 2.5 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 1000 Hour | 100 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | 20.5 mm | M | Bulk | ||||||
Mfr: XV3560-2R7407-R TTI: XV3560-2R7407-R Eaton Electronics Availability: 20In StockSupercapacitors / Ultracapacitors 400F 2.7V | 20In Stock | 400 F | 2.7 VDC | Snap In | 35 mm (1.378 in) | 63 mm | 1500 Hour, 500000 Cycle | 3.2 mOhms | - 5 %, + 10 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 6 mm | XV | Bulk | ||||||
Mfr: MAL223051008E3 TTI: MAL223051008E3 Vishay / BC Components Availability: 28In StockSupercapacitors / Ultracapacitors 50F 3.0V | 28In Stock | 50 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 35 mm | 2000 Hour, 500000 Cycle | 19 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Bulk | |||||
Mfr: XT3550-3R0287-R TTI: XT3550-3R0287-R Eaton Electronics Availability: 19In StockSupercapacitors / Ultracapacitors 500W 275F 3V | 19In Stock | 275 F | 3 VDC | Radial | 35 mm (1.378 in) | 53 mm | 1500 Hour, 500000 Cycle | 4.5 mOhms | - 5 %, + 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | XT | Bulk | |||||||
Mfr: HSH0825-3R8556-R TTI: HSH0825-3R8556-R Eaton Electronics Availability: 100In StockSupercapacitors / Ultracapacitors Supecapacitor HSH 0825 3.8V 55F | 100In Stock | 55 F | 3.8 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 1000 Hour | 450 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 25 mm | HSH | Box | ||||||
Mfr: HSH1025-3R8117-R TTI: HSH1025-3R8117-R Eaton Electronics Availability: 100In StockSupercapacitors / Ultracapacitors Supecapacitor HSH 1025 3.8V 110F | 100In Stock | 110 F | 3.8 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 1000 Hour | 220 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 25 mm | HSH | Box | ||||||
Mfr: SCCQ12B105PRB TTI: SCCQ12B105PRB KYOCERA AVX Availability: 15,828In StockSupercapacitors / Ultracapacitors 2.7V 1F 6.3X12mm Rad ial Low ESR | 15,828In Stock | 1 F | 2.7 VDC | Radial | 2.3 mm (0.091 in) | 6.3 mm (0.248 in) | 12 mm | 1000 Hour | 200 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | SCCQ12B105SRB | |||||
Mfr: SCMQ14F474PRBA0 TTI: SCMQ14F474PRBA0 KYOCERA AVX Availability: 1,432In StockSupercapacitors / Ultracapacitors 5.5V 0.47F 6.3X14mm Radial | 1,432In Stock | 470 mF | 5.5 VDC | Radial | 6.3 mm (0.248 in) | 14 mm | 6.3 mm | 1000 Hour | 500 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 14 mm | SCM | Bulk | SCMQ14F474MRBA0 | ||||
Mfr: SCCS20B505PRB TTI: SCCS20B505PRB KYOCERA AVX Availability: 3,715In StockSupercapacitors / Ultracapacitors 2.7V 5F 10X20mm Radial Low ESR | 3,715In Stock | 5 F | 2.7 VDC | Radial | 5.5 mm (0.217 in) | 10 mm (0.394 in) | 20 mm | 1000 Hour | 60 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | SCCS20B505SRB | |||||
Mfr: SCCU30E356SRB TTI: SCCU30E356SRB KYOCERA AVX Availability: 39In StockSupercapacitors / Ultracapacitors 3V 35F 16X30mm Radia l | 39In Stock | 35 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 30 mm | 1000 Hour | 20 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | SCCU30E356MRB | |||||
Mfr: SCMR22J105SRBA0 TTI: SCMR22J105SRBA0 KYOCERA AVX Availability: 1,150In StockSupercapacitors / Ultracapacitors 8.1V 1F 8X22mm Radia l | 1,150In Stock | 1 F | 8.1 VDC | Radial | 8 mm (0.315 in) | 22 mm | 8 mm | 1000 Hour | 350 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22 mm | SCM | Bulk | SCMR22J105MRBA0 | ||||
Mfr: SCMR18J604SSBA0 TTI: SCMR18J604SSBA0 KYOCERA AVX Availability: 180In StockSupercapacitors / Ultracapacitors 8.1V .6F 8X18mm Solder Pin | 180In Stock | 600 mF | 8.1 VDC | Radial | 8 mm (0.315 in) | 18 mm | 9.5 mm | 1000 Hour | 400 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 20 mm | SCM | Bulk | SCMR18J604MSBA0 | ||||
Mfr: KR-5R5C474H-R TTI: KR-5R5C474H-R Eaton Electronics Availability: 500In StockSupercapacitors / Ultracapacitors 0.47F 5.5V 80% | 500In Stock | 470 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 6.5 mm | KR | Bulk | ||||||
Mfr: KR-5R5C104H-R TTI: KR-5R5C104H-R Eaton Electronics Availability: 500In StockSupercapacitors / Ultracapacitors .1F 5.5V EDLC Coin Cell Cyl | 500In Stock | 100 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 6.5 mm | KR | Bulk | ||||||
Mfr: JUWT1226MHD TTI: JUWT1226MHD Nichicon Availability: 200In StockSupercapacitors / Ultracapacitors 2.7volts 22Farads Radial | 200In Stock | 22 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 31.5 mm | 1000 Hour | 300 mOhms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | JUW | Bulk | ||||||
Mfr: HSH1630-3R8457-R TTI: HSH1630-3R8457-R Eaton Electronics Availability: 40In StockSupercapacitors / Ultracapacitors Supecapacitor HSH 1630 3.8V 450F | 40In Stock | 450 F | 3.8 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 1000 Hour | 60 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 30 mm | HSH | Box | ||||||
Mfr: VPF127M3R8 TTI: VPF127M3R8 Knowles / Illinois Capacitor Availability: 80In StockSupercapacitors / Ultracapacitors 120F 3.8V 20% | 80In Stock | 120 F | 3.8 VDC | Radial | 12.5 mm (0.492 in) | 1000 Hour, 250000 Cycle | 80 mOhms | 20 % | Vertical | Lithium-Ion Supercapacitors | - 25 C | + 60 C | 27 mm | VPF | Bulk | |||||||
Mfr: USCFC00V474ZBC TTI: USCFC00V474ZBC KEMET Availability: 16,500In StockSupercapacitors / Ultracapacitors 0.47F 3.5V 80% | 16,500In Stock | 470 mF | 3.5 VDC | SMD/SMT | 10.5 mm (0.413 in) | 8.5 mm | 10.8 mm | 13 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 8.5 mm | Reel | FC0V474ZFTBR24 | ||||||
Mfr: USCFTW0H104Z00 TTI: USCFTW0H104Z00 KEMET Availability: 200In Stock7,870 On Order Expected 18-Nov-26 Supercapacitors / Ultracapacitors 0.1F 5.5V 80% | 200In Stock7,870 On Order Expected 18-Nov-26 | 100 mF | 5.5 VDC | Radial | 11.5 mm (0.453 in) | 1000 Hour | 16 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 8.5 mm | Bulk | FTW0H104ZF | |||||||
Mfr: USCFT00H105Z00 TTI: USCFT00H105Z00 KEMET Availability: 2,040In Stock6,550 On Order Expected Supercapacitors / Ultracapacitors 1.0F 5.5V 80% | 2,040In Stock6,550 On Order Expected | 1 F | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 13 mm | 1000 Hour | 3.5 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 13 mm | Bulk | FT0H105ZF | |||||
Mfr: USCFS00H105Z00 TTI: USCFS00H105Z00 KEMET Availability: 194In StockSupercapacitors / Ultracapacitors 1.0F 5.5V 80% | 194In Stock | 1 F | 5.5 VDC | Radial | 10.16 mm (0.4 in) | 28.5 mm (1.122 in) | 14 mm | 1000 Hour | 7 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | Bulk | FS0H105ZF | ||||||
Mfr: USCFT00H104Z00 TTI: USCFT00H104Z00 KEMET Availability: 4,071In StockSupercapacitors / Ultracapacitors 0.1F 5.5V 80% | 4,071In Stock | 100 mF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11.5 mm (0.453 in) | 8.5 mm | 1000 Hour | 16 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 8.5 mm | Bulk | FT0H104ZF |