• Supercapacitors / Ultracapacitors

Radial - Supercapacitors / Ultracapacitors

1,236 Results
1,236 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: BZ023A284ZAB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 3.6v 280uF Tol. -20/ +80% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
280000 uF
3.6 VDC
Radial
48 mm
30 mm
1000 Hour
45 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
3.5 mm
BZ-A
Bulk
Datasheet
Mfr: BZ015B303ZWB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5V 0.03F 80-20%

Not Available Online

Call
or
View Details
30000 uF
5.5 VDC
Radial
28 mm
17 mm
1000 Hour
160 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-B
Bulk
Datasheet
Mfr: BZ01CB153ZHB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 12v 15uF Tol. -20/+8 0%

Not Available Online

Call
or
View Details
15 uF
12 VDC
Radial
28 mm
17 mm
1000 Hour
350 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
8.8 mm
BZ-B
Bulk
Datasheet
Mfr: BZ015A104ZABBB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5V 100uF 80-20%

Not Available Online

Call
or
View Details
100 uF
5.5 VDC
Radial
28 mm
17 mm
1000 Hour
80 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: EEC-HZ0E335
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 3.3F 2.5volts GOLD HZ RADIAL

Not Available Online

Call
or
View Details
3.3 F
2.5 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
20 mm
1000 Hour
- 20 %, + 40 %
EDLC / Supercaps
- 25 C
+ 60 C
HZ
Bulk
Datasheet
Mfr: EEC-HW0D306
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 30F 2.3volts GOLD HW RADIAL

Not Available Online

Call
or
View Details
30 F
2.3 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
35 mm
1000 Hour
- 20 %, + 40 %
EDLC / Supercaps
- 25 C
+ 70 C
HW
Bulk
Datasheet
Mfr: JUMT1225MPD
TTI: Not Assigned
Nichicon
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 2.7volts 2.2Farads Radial

Not Available Online

Call
or
View Details
2.2 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
20 mm
1000 Hour
2 Ohms
20 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
JUM
Bulk
Datasheet
Mfr: MAL219690116E3
TTI: Not Assigned
Vishay / BC Components
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 90F 1.4V 35x25x5

Not Available Online

Call
or
View Details
90 F
1.4 VDC
Radial
35 mm (1.378 in)
25 mm
1000 Hour
45 mOhms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 20 C
+ 85 C
5 mm
196 HVC ENYCAP
Tray
Datasheet
Mfr: MAL219690112E3
TTI: Not Assigned
Vishay / BC Components
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 90F 5.6V 35X25X15

Not Available Online

Call
or
View Details
90 F
5.6 VDC
Radial
35 mm (1.378 in)
25 mm
1000 Hour
180 mOhms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 20 C
+ 85 C
15 mm
196 HVC ENYCAP
Tray
Datasheet
Mfr: USCFYH0H473Z00
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
47000 uF
5.5 VDC
Radial
5.08 mm (0.2 in)
13 mm (0.512 in)
7 mm
1000 Hour
100 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
Bulk
FYH0H473ZF
Datasheet
Mfr: SCCS20B505PRBLE
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 2.7V 5F 10X20mm Radial Low ESR

Not Available Online

Call
or
View Details
5 F
2.7 VDC
Radial
5.5 mm (0.217 in)
10 mm (0.394 in)
20 mm
1000 Hour
40 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
SCCS20B505SRBLE
  • ...
  • 47
  • 48
  • 49
  • 50