• Supercapacitors / Ultracapacitors

Radial - Supercapacitors / Ultracapacitors

1,236 Results
1,236 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MAL222091004E3
TTI: MAL222091004E3
Vishay / BC Components
Availability:

650In Stock

Supercapacitors / Ultracapacitors 25F 2.7volts Power Case Code 1820

650In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
25 F
2.7 VDC
Radial
18 mm (0.709 in)
20 mm
1000 Hour, 500000 Cycle
20 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
220 EDLC ENYCAP
AEC-Q200
Bulk
Datasheet
Mfr: PHVL-3R9H505-R
TTI: PHVL-3R9H505-R
Eaton Electronics
Availability:

70In Stock

Supercapacitors / Ultracapacitors 5.0F 3.9V 30%

70In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
5 F
3.9 VDC
Radial
5.3 mm (0.209 in)
21.3 mm
11 mm
5000 Hour, 500000 Cycle
70 mOhms
- 10 %, + 30 %
Horizontal
EDLC / Supercaps
- 40 C
+ 85 C
32.5 mm
PHVL
Bulk
Datasheet
Mfr: MAL222091001E3
TTI: MAL222091001E3
Vishay / BC Components
Availability:

513In Stock

Supercapacitors / Ultracapacitors 40F 2.7volts Power Case Code 1831

513In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
40 F
2.7 VDC
Radial
18 mm (0.709 in)
31 mm
1000 Hour, 500000 Cycle
18 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
220 EDLC ENYCAP
AEC-Q200
Bulk
Datasheet
Mfr: EDC224Z5R5V
TTI: EDC224Z5R5V
Knowles / Illinois Capacitor
Availability:

3,900In Stock

Supercapacitors / Ultracapacitors 0.22F 5.5V 70C

3,900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220000 uF
5.5 VDC
Radial
11.5 mm (0.453 in)
5 mm
1000 Hour
75 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
EDC
Bulk
Datasheet
Mfr: PM-5R0H305-R
TTI: PM-5R0H305-R
Eaton Electronics
Availability:

382In Stock

Supercapacitors / Ultracapacitors 3F 5V EDLC PM SERIES HORZ

382In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3 F
5 VDC
Radial
5.3 mm (0.209 in)
32.5 mm
21.3 mm
1000 Hour
70 mOhms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 40 C
+ 60 C
11 mm
PM
Bulk
Datasheet
Mfr: HV0830-2R7605-R
TTI: HV0830-2R7605-R
Eaton Electronics
Availability:

86In Stock

Supercapacitors / Ultracapacitors 6F 2.7V EDLC HV SERIES CYL

86In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
6 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
1000 Hour
40 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
31 mm
HV
Bulk
Datasheet
Mfr: USCFYD0H225Z00
TTI: FYD0H225ZF
KEMET
Availability:

2In Stock

Supercapacitors / Ultracapacitors 5.5V 2.2F -20/+80% LS=10.16mm

2In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.2 F
5.5 VDC
Radial
10.16 mm (0.4 in)
28.5 mm (1.122 in)
22 mm
1000 Hour
35 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
FY
Bulk
Datasheet
Mfr: HV1840-2R7606-R
TTI: HV1840-2R7606-R
Eaton Electronics
Availability:

1,040In Stock

Supercapacitors / Ultracapacitors 60F 2.7V EDLC HV SERIES CYL

1,040In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
60 F
2.7 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
1000 Hour
18 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
42 mm
HV
Bulk
Datasheet
Mfr: KR-5R5V155-R
TTI: KR-5R5V155-R
Eaton Electronics
Availability:

11In Stock

Supercapacitors / Ultracapacitors 1.5F 5.5V EDLC Coin Cell VERT

11In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.5 F
5.5 VDC
Radial
5 mm (0.197 in)
19 mm (0.748 in)
1000 Hour
30 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
19.5 mm
KR
Bulk
Datasheet
Mfr: KR-5R5C104-R
TTI: KR-5R5C104-R
Eaton Electronics
Availability:

26,972In Stock

Supercapacitors / Ultracapacitors .1F 5.5V EDLC Coin Cell Cyl

26,972In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100000 uF
5.5 VDC
Radial
5 mm (0.197 in)
13.5 mm (0.531 in)
1000 Hour
75 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
6.5 mm
KR
Bulk
Datasheet
Mfr: KR-5R5C224-R
TTI: KR-5R5C224-R
Eaton Electronics
Availability:

1,947In Stock

Supercapacitors / Ultracapacitors .22F 5.5V EDLC Coin Cell Cyl

1,947In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220000 uF
5.5 VDC
Radial
5 mm (0.197 in)
13.5 mm (0.531 in)
1000 Hour
75 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
7.5 mm
KR
Bulk
Datasheet
Mfr: SCCW45B107SSB
TTI: SCCW45B107SSB
KYOCERA AVX
Availability:

179In Stock

Supercapacitors / Ultracapacitors 2.7V 100F 22X45mm So lder Pin

179In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 F
2.7 VDC
Radial
22 mm (0.866 in)
45 mm
1000 Hour
8 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
SCCW45B107VSB
Datasheet
Mfr: VPF127M3R8
TTI: VPF127M3R8
Knowles / Illinois Capacitor
Availability:

80In Stock

Supercapacitors / Ultracapacitors 120F 3.8V 20%

80In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 F
3.8 VDC
Radial
12.5 mm (0.492 in)
1000 Hour, 250000 Cycle
80 mOhms
20 %
Vertical
Lithium-Ion Supercapacitors
- 25 C
+ 60 C
27 mm
VPF
Bulk
Datasheet
Mfr: XT3550-3R0287-R
TTI: XT3550-3R0287-R
Eaton Electronics
Availability:

19In Stock

Supercapacitors / Ultracapacitors 500W 275F 3V

19In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
275 F
3 VDC
Radial
35 mm (1.378 in)
53 mm
1500 Hour, 500000 Cycle
4.5 mOhms
- 5 %, + 20 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
XT
Bulk
Datasheet
Mfr: MAL223051008E3
TTI: MAL223051008E3
Vishay / BC Components
Availability:

28In Stock

Supercapacitors / Ultracapacitors 50F 3.0V

28In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
50 F
3 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
35 mm
2000 Hour, 500000 Cycle
19 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
230 EDLC-HV ENYCAP
AEC-Q200
Bulk
Datasheet
Mfr: DDKA2R5ELL500KM50S
TTI: DDKA2R5ELL500KM50S
Chemi-Con
Availability:

152In Stock

Supercapacitors / Ultracapacitors 50.0F 2.5V 10%

152In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
50 F
2.5 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
50 mm
1000 Hour
110 mOhms
10 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
DKA
Bulk
Datasheet
Mfr: M0820-2R5205-R
TTI: M0820-2R5205-R
Eaton Electronics
Availability:

965In Stock

Supercapacitors / Ultracapacitors 2F 2.5V EDLC M SERIES CYL

965In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.5 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
20 mm
1000 Hour
100 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 60 C
20.5 mm
M
Bulk
Datasheet
Mfr: SCMQ14F474PRBA0
TTI: SCMQ14F474PRBA0
KYOCERA AVX
Availability:

1,432In Stock

End of Life
Supercapacitors / Ultracapacitors 5.5V 0.47F 6.3X14mm Radial

1,432In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470000 uF
5.5 VDC
Radial
6.3 mm (0.248 in)
14 mm
6.3 mm
1000 Hour
500 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
14 mm
SCM
Bulk
SCMQ14F474MRBA0
Datasheet
Mfr: SCCS20B505PRB
TTI: SCCS20B505PRB
KYOCERA AVX
Availability:

3,715In Stock

End of Life
Supercapacitors / Ultracapacitors 2.7V 5F 10X20mm Radial Low ESR

3,715In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
5 F
2.7 VDC
Radial
5.5 mm (0.217 in)
10 mm (0.394 in)
20 mm
1000 Hour
60 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
SCCS20B505SRB
Datasheet
Mfr: SCMR22C155PRBA0
TTI: SCMR22C155PRBA0
KYOCERA AVX
Availability:

4,780In Stock

End of Life
Supercapacitors / Ultracapacitors 5V 1.5F 8X22mm Radia l

4,780In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.5 F
5 VDC
Radial
8 mm (0.315 in)
22 mm
8 mm
1000 Hour
190 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
22 mm
SCM
Bulk
SCMR22C155MRBA0
Datasheet
Mfr: SCMR22C155PSBA0H
TTI: SCMR22C155PSBA0H
KYOCERA AVX
Availability:

2,160In Stock

End of Life
Supercapacitors / Ultracapacitors 5V 1.5F 8X22mm Solde r Pin

2,160In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.5 F
5 VDC
Radial
11.5 mm (0.453 in)
8 mm (0.315 in)
22 mm
9.5 mm
1000 Hour
200 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
24 mm
SCM
Bulk
SCMR22C155MSBA0
Datasheet
Mfr: SCCQ12B105PRB
TTI: SCCQ12B105PRB
KYOCERA AVX
Availability:

19,356In Stock

End of Life
Supercapacitors / Ultracapacitors 2.7V 1F 6.3X12mm Rad ial Low ESR

19,356In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
2.7 VDC
Radial
2.3 mm (0.091 in)
6.3 mm (0.248 in)
12 mm
1000 Hour
200 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
SCCQ12B105SRB
Datasheet
Mfr: SCCU30E356SRB
TTI: SCCU30E356SRB
KYOCERA AVX
Availability:

200In Stock

Supercapacitors / Ultracapacitors 3V 35F 16X30mm Radia l

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
35 F
3 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
30 mm
1000 Hour
20 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
SCCU30E356MRB
Datasheet
Mfr: HSH1630-3R8457-R
TTI: HSH1630-3R8457-R
Eaton Electronics
Availability:

40In Stock

Supercapacitors / Ultracapacitors Supecapacitor HSH 1630 3.8V 450F

40In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
450 F
3.8 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
1000 Hour
60 mOhms
20 %
Vertical
Supercapacitors
- 25 C
+ 70 C
30 mm
HSH
Box
Datasheet
Mfr: 505DCN2R7Q
TTI: 505DCN2R7Q
Knowles / Illinois Capacitor
Availability:

3,400In Stock

Supercapacitors / Ultracapacitors 5F 2.7V

3,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
5 F
2.7 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
20 mm
1000 Hour, 500000 Cycle
200 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 60 C
20 mm
DCN
Bulk
  • ...
  • 4
  • 5
  • 6