• Supercapacitors / Ultracapacitors

Supercapacitors / Ultracapacitors

2,821 Results
2,821 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: B0810-2R5105-R
TTI: B0810-2R5105-R
Eaton Electronics
Availability:

500In Stock

Supercapacitors / Ultracapacitors 1F 2.5V EDLC B SERIES CYL

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
2.5 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
13 mm
1000 Hour
400 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
B
Bulk
Datasheet
Mfr: HV0830-2R7605-R
TTI: HV0830-2R7605-R
Eaton Electronics
Availability:

86In Stock

Supercapacitors / Ultracapacitors 6F 2.7V EDLC HV SERIES CYL

86In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
6 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
1000 Hour
40 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
31 mm
HV
Bulk
Datasheet
Mfr: HSL1225-3R8127-R
TTI: HSL1225-3R8127-R
Eaton Electronics
Availability:

65In Stock

Supercapacitors / Ultracapacitors 0.12F 3.8V 20%

65In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 F
3.8 VDC
Through Hole
12.9 mm (0.508 in)
27 mm
1000 Hour, 500000 Cycle
200 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 60 C
HSL
Bulk
Datasheet
Mfr: HSH1235-3R8307-R
TTI: HSH1235-3R8307-R
Eaton Electronics
Availability:

50In Stock

Supercapacitors / Ultracapacitors Supecapacitor HSH 1235 3.8V 300F

50In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
300 F
3.8 VDC
Radial
5 mm (0.197 in)
12.5 mm (0.492 in)
1000 Hour
100 mOhms
20 %
Vertical
Supercapacitors
- 25 C
+ 70 C
35 mm
HSH
Box
Datasheet
Mfr: HSH1240-3R8357-R
TTI: HSH1240-3R8357-R
Eaton Electronics
Availability:

50In Stock

Supercapacitors / Ultracapacitors Supecapacitor HSH 1240 3.8V 350F

50In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
350 F
3.8 VDC
Radial
5 mm (0.197 in)
12.5 mm (0.492 in)
1000 Hour
90 mOhms
20 %
Vertical
Supercapacitors
- 25 C
+ 70 C
40 mm
HSH
Box
Datasheet
Mfr: HSH1245-3R8407-R
TTI: HSH1245-3R8407-R
Eaton Electronics
Availability:

50In Stock

Supercapacitors / Ultracapacitors Supecapacitor HSH 1245 3.8V 400F

50In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
400 F
3.8 VDC
Radial
5 mm (0.197 in)
12.5 mm (0.492 in)
1000 Hour
80 mOhms
20 %
Vertical
Supercapacitors
- 25 C
+ 70 C
45 mm
HSH
Box
Datasheet
Mfr: PHB-5R0H155-R
TTI: PHB-5R0H155-R
Eaton Electronics
Availability:

500In Stock

Supercapacitors / Ultracapacitors 1.5F 5V EDLC PHB SERIES HORZ

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.5 F
5 VDC
Radial
11.8 mm (0.465 in)
22 mm
17.3 mm
1000 Hour
330 mOhms
- 10 %, + 30 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
9 mm
PHB
Bulk
Datasheet
Mfr: MAL222091001E3
TTI: MAL222091001E3
Vishay / BC Components
Availability:

513In Stock

Supercapacitors / Ultracapacitors 40F 2.7volts Power Case Code 1831

513In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
40 F
2.7 VDC
Radial
18 mm (0.709 in)
31 mm
1000 Hour, 500000 Cycle
18 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
220 EDLC ENYCAP
AEC-Q200
Bulk
Datasheet
Mfr: PTV-6R0V305-R
TTI: PTV-6R0V305-R
Eaton Electronics
Availability:

100In Stock

Supercapacitors / Ultracapacitors 3.0F 6V 20%

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3 F
6 VDC
Radial
5.3 mm (0.209 in)
21.3 mm
11 mm
1000 Hour, 500000 Cycle
100 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
23 mm
PTV
Bulk
Datasheet
Mfr: XL60-3R0308T-R
TTI: XL60-3R0308T-R
Eaton Electronics
Availability:

20In Stock

Supercapacitors / Ultracapacitors 3000F 3V

20In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3000 F
3 VDC
Stud Threaded
60 mm (2.362 in)
138 mm
1500 Hour
230 uOhms
0 %, + 20 %
Horizontal
EDLC / Supercaps
- 40 C
+ 85 C
XL60
Bulk
Datasheet
Mfr: PHVL-3R9H505-R
TTI: PHVL-3R9H505-R
Eaton Electronics
Availability:

70In Stock

Supercapacitors / Ultracapacitors 5.0F 3.9V 30%

70In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
5 F
3.9 VDC
Radial
5.3 mm (0.209 in)
21.3 mm
11 mm
5000 Hour, 500000 Cycle
70 mOhms
- 10 %, + 30 %
Horizontal
EDLC / Supercaps
- 40 C
+ 85 C
32.5 mm
PHVL
Bulk
Datasheet
Mfr: PHVL-3R9V155-R
TTI: PHVL-3R9V155-R
Eaton Electronics
Availability:

300In Stock

Supercapacitors / Ultracapacitors 1.5F 3.9V 30%

300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.5 F
3.9 VDC
Radial
11.8 mm (0.465 in)
17.3 mm
9 mm
5000 Hour, 500000 Cycle
160 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
22 mm
PHVL
Bulk
Datasheet
Mfr: KVR-5R0H105-R
TTI: KVR-5R0H155-R
Eaton Electronics
Availability:

500In Stock

Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1.5F,30ohm,vert

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.5 F
5 VDC
Through Hole
19.1 mm (0.752 in)
1000 Hour
30 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
6.3 mm
KVR
Reel
Datasheet
Mfr: KVR-5R0V105-R
TTI: KVR-5R0V105-R
Eaton Electronics
Availability:

500In Stock

Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1F,30ohm,Cylindrical

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
5 VDC
Through Hole
19.1 mm (0.752 in)
1000 Hour
30 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
20.5 mm
KVR
Reel
Datasheet
Mfr: HSH1840-3R8857-R
TTI: HSH1840-3R8857-R
Eaton Electronics
Availability:

40In Stock

Supercapacitors / Ultracapacitors Supecapacitor HSH 1840 3.8V 850F

40In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
850 F
3.8 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
1000 Hour
70 mOhms
20 %
Vertical
Supercapacitors
- 25 C
+ 70 C
40 mm
HSH
Box
Datasheet
Mfr: M0820-2R5205-R
TTI: M0820-2R5205-R
Eaton Electronics
Availability:

965In Stock

Supercapacitors / Ultracapacitors 2F 2.5V EDLC M SERIES CYL

965In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.5 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
20 mm
1000 Hour
100 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 60 C
20.5 mm
M
Bulk
Datasheet
Mfr: XV3560-2R7407-R
TTI: XV3560-2R7407-R
Eaton Electronics
Availability:

20In Stock

Supercapacitors / Ultracapacitors 400F 2.7V

20In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
400 F
2.7 VDC
Snap In
35 mm (1.378 in)
63 mm
1500 Hour, 500000 Cycle
3.2 mOhms
- 5 %, + 10 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
6 mm
XV
Bulk
Datasheet
Mfr: MAL223051008E3
TTI: MAL223051008E3
Vishay / BC Components
Availability:

28In Stock

Supercapacitors / Ultracapacitors 50F 3.0V

28In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
50 F
3 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
35 mm
2000 Hour, 500000 Cycle
19 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
230 EDLC-HV ENYCAP
AEC-Q200
Bulk
Datasheet
Mfr: XT3550-3R0287-R
TTI: XT3550-3R0287-R
Eaton Electronics
Availability:

19In Stock

Supercapacitors / Ultracapacitors 500W 275F 3V

19In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
275 F
3 VDC
Radial
35 mm (1.378 in)
53 mm
1500 Hour, 500000 Cycle
4.5 mOhms
- 5 %, + 20 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
XT
Bulk
Datasheet
Mfr: HSH0825-3R8556-R
TTI: HSH0825-3R8556-R
Eaton Electronics
Availability:

100In Stock

Supercapacitors / Ultracapacitors Supecapacitor HSH 0825 3.8V 55F

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
55 F
3.8 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
1000 Hour
450 mOhms
20 %
Vertical
Supercapacitors
- 25 C
+ 70 C
25 mm
HSH
Box
Datasheet
Mfr: HSH1025-3R8117-R
TTI: HSH1025-3R8117-R
Eaton Electronics
Availability:

100In Stock

Supercapacitors / Ultracapacitors Supecapacitor HSH 1025 3.8V 110F

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
110 F
3.8 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
1000 Hour
220 mOhms
20 %
Vertical
Supercapacitors
- 25 C
+ 70 C
25 mm
HSH
Box
Datasheet
Mfr: KR-5R5V155-R
TTI: KR-5R5V155-R
Eaton Electronics
Availability:

11In Stock

Supercapacitors / Ultracapacitors 1.5F 5.5V EDLC Coin Cell VERT

11In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.5 F
5.5 VDC
Radial
5 mm (0.197 in)
19 mm (0.748 in)
1000 Hour
30 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
19.5 mm
KR
Bulk
Datasheet
Mfr: KR-5R5C104-R
TTI: KR-5R5C104-R
Eaton Electronics
Availability:

26,972In Stock

Supercapacitors / Ultracapacitors .1F 5.5V EDLC Coin Cell Cyl

26,972In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 mF
5.5 VDC
Radial
5 mm (0.197 in)
13.5 mm (0.531 in)
1000 Hour
75 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
6.5 mm
KR
Bulk
Datasheet
Mfr: XL60-2R7308T-R
TTI: XL60-2R7308T-R
Eaton Electronics
Availability:

20In Stock

Supercapacitors / Ultracapacitors 3000F 2.7V CYLINDRICAL THREAD

20In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3000 F
2.7 VDC
Stud Threaded
60 mm (2.362 in)
138 mm
1500 Hour
230 uOhms
0 %, + 20 %
Horizontal
EDLC / Supercaps
- 40 C
+ 65 C
XL60
Bulk
Datasheet
Mfr: XTM-18R0626-R
TTI: XTM-18R0626-R
Eaton Electronics
Availability:

10In Stock

Supercapacitors / Ultracapacitors 61.7F 18V

10In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
61.7 F
18 VDC
Screw
236 mm
45.8 mm
1500 Hour, 500000 Cycle
22 mOhms
- 5 %, + 20 %
Horizontal
EDLC / Supercaps
- 40 C
+ 65 C
77.5 mm
XTM
Bulk
  • ...
  • 4
  • 5
  • 6