Radial - Supercapacitors / Ultracapacitors
1,236 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEC-F5R5U474N TTI: Not Assigned Panasonic Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5VDC 0.47F 21.5mm Coin | Not Available Online | 470000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 21.5 mm (0.846 in) | 8 mm | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 70 C | NF | |||||||||
Mfr: JUK0E276MHD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 27F 2.5 Volt 20% | Not Available Online | 27 F | 2.5 VDC | Radial | 18 mm (0.709 in) | 40 mm | 1000 Hour | 40 mOhms | 20 % | EDLC / Supercaps | - 40 C | + 70 C | JUK | Bulk | ||||||||
Mfr: EDLRF684B5R5C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5Vdc 0.68F 21.5x9.5mm | Not Available Online | 680000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 21.5 mm (0.846 in) | 9.5 mm | 2000 Hour | 20 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 85 C | EDLR | Tray | ||||||
Mfr: PAS1840LA3R0506 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors RADIAL 3.0V 50F | Not Available Online | 50 F | 3 VDC | Radial | 8 mm (0.315 in) | 18 mm (0.709 in) | 40 mm | 70 mOhms | 20 % | Polyacene Supercapacitors | - 25 C | + 60 C | PAS | Bulk | ||||||||
Mfr: USCFG00H103Z00 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 10000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11 mm (0.433 in) | 300 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | Bulk | FG0H103ZF | |||||||
Mfr: FM0H103ZFTP18 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 10000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 300 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Reel | |||||
Mfr: SCCS25E705PRB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 7F 10X25mm Radial Low ESR | Not Available Online | 7 F | 3 VDC | Radial | 5.5 mm (0.217 in) | 10 mm (0.394 in) | 25 mm | 1000 Hour | 60 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | SCCS25E705SRB | |||||
Mfr: SCMR14H474PSBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 6V 0.47F 8X14mm Sold er Pin | Not Available Online | 470000 uF | 6 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 14 mm | 9.5 mm | 1000 Hour | 380 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 16 mm | SCM | Bulk | SCMR14H474MSBB0 | |||
Mfr: SCMR18C105PSBA0H TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5V 1F 8X18mm Solder Pin | Not Available Online | 1 F | 5 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 20 mm | 9.5 mm | 1000 Hour | 250 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 20 mm | SCM | Bulk | SCMR18C105MSBA0 | |||
Mfr: HB1030-2R5106-1 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 10 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 31 mm | 1000 Hour | 60 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | HB | |||||||
Mfr: USCFT00H474Z00 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 470000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 16.5 mm (0.65 in) | 13 mm | 1000 Hour | 6.5 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 13 mm | Bulk | FT0H474ZF | |||||
Mfr: SCCY60E337R3PBLE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 330 F | 3 VDC | Radial | 35 mm (1.378 in) | 60 mm | Vertical | EDLC / Supercaps | - 40 C | + 85 C | SCC-E-LE | Bulk | ||||||||||
Mfr: RSELT1062R7F30003 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAPACITORS, 10u F, -40 to +70 (+85), | Not Available Online | 19 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 30 mm | 30 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | RSELT | |||||||||
Mfr: ADCM-S05R5SA474RB TTI: Not Assigned ABRACON Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP 0.47F 5.5V THT | Not Available Online | 470000 uF | 5.5 VDC | Radial | 12 mm (0.472 in) | 16.5 mm | 8.5 mm | 500000 Cycle | 900 mOhms | 30 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | 15 mm | ADCM-S05R5S | Bulk | |||||
Mfr: JUMT1476MHD1CA TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 47 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 1000 Hour | 100 mOhms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | JUM | |||||||
Mfr: EDLHW506D2R3R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 50F 2.3V | Not Available Online | 50 F | 2.3 VDC | Radial | 18 mm (0.709 in) | 40 mm | 100 mOhms | EDLC / Supercaps | - 25 C | + 85 C | EDLHW | |||||||||||
Mfr: EDLSD224H5R5C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.22F 5.5V | Not Available Online | 220000 uF | 5.5 VDC | Radial | 11.5 mm (0.453 in) | 5.5 mm | 75 Ohms | EDLC / Supercaps | - 25 C | + 85 C | EDLSD | |||||||||||
Mfr: EDLSD334V5R5C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.33F 5.5V | Not Available Online | 330000 uF | 5.5 VDC | Radial | 10.5 mm (0.413 in) | 5 mm | 75 Ohms | EDLC / Supercaps | - 25 C | + 85 C | EDLSD | |||||||||||
Mfr: MAL219613104E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors .1F 6.3V -20/+80% 13x9 | Not Available Online | 100000 uF | 6.3 VDC | Radial | 5 mm (0.197 in) | 13 mm (0.512 in) | 9 mm | 1000 Hour | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 196 DLC | Bulk | |||||||
Mfr: BZ015A503ZAB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5v 50uF Tol. -20/+ 80% | Not Available Online | 50000 uF | 5.5 VDC | Radial | 28 mm | 17 mm | 1000 Hour | 50 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 4.1 mm | BZ-A | Bulk | |||||||
Mfr: BZ015A503ZHB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5v 50uF Tol. -20/+ 80% | Not Available Online | 50000 uF | 5.5 VDC | Radial | 28 mm | 17 mm | 1000 Hour | 50 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 7 mm | BZ-A | Bulk | |||||||
Mfr: BZ015B603ZAB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5v 60uF Tol. -20/+ 80% DISC-BY-MFG-6/22 | Not Available Online | 60000 uF | 5.5 VDC | Radial | 28 mm | 17 mm | 1000 Hour | 80 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 5.4 mm | BZ-B | Bulk | |||||||
Mfr: BZ015B603ZHB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5v 60uF Tol. -20/+ 80% | Not Available Online | 60000 uF | 5.5 VDC | Radial | 28 mm | 17 mm | 1000 Hour | 80 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 8.3 mm | BZ-B | Bulk | |||||||
Mfr: BZ023A564ZHB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.6v 560uF Tol. -20/ +80% | Not Available Online | 560 uF | 3.6 VDC | Radial | 48 mm | 30 mm | 1000 Hour | 25 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 8.2 mm | BZ-A | Bulk | |||||||
Mfr: BZ01CA223ZHB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 12v 22uF Tol. -20/+8 0% | Not Available Online | 22 uF | 12 VDC | Radial | 28 mm | 17 mm | 1000 Hour | 350 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 10 mm | BZ-A | Bulk |