Radial - Supercapacitors / Ultracapacitors
1,236 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RSELP1262R7F40011 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAP 12F 40mOhm 20% | Not Available Online | 12 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 30 mm | 5 mm | 40 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | RSELP | Reel | LP10402R7126U | ||||||
Mfr: RSELP5052R7F20023 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAP 5F 60mOhm 20% | Not Available Online | 5 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 30 mm | 5 mm | 60 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | RSELP | Reel | LP10202R7505U | ||||||
Mfr: MAL222051024E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 100F 2.7V 20 x 40mm | Not Available Online | 100 F | 2.7 VDC | Radial | 20 mm (0.787 in) | 40 mm | 1000 Hour, 500000 Cycle | 15 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | ||||||
Mfr: MAL223591989E3 TTI: Not Assigned Vishay Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 3 VDC | Radial | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | ||||||||||||
Mfr: JUWT1476MHD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7volts 47Farads Radial | Not Available Online | 47 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 31.5 mm | 1000 Hour | 200 mOhms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | JUW | Bulk | ||||||
Mfr: JUMT1106MHD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7volts 10Farads Radial | Not Available Online | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 31.5 mm | 1000 Hour | 100 mOhms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | JUM | Bulk | ||||||
Mfr: SCCR25B505PRB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 5F 8x25mm Radia l | Not Available Online | 5 F | 2.7 VDC | Radial | 8 mm (0.315 in) | 25 mm | 1000 Hour | 220 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||
Mfr: HVZ0E226NF TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 22F 30% LS=5mm | Not Available Online | 22 F | 2.7 VDC | Radial | 12.5 mm (0.492 in) | 35 mm | 1000 Hour | 100 mOhms | 30 % | Vertical | EDLC / Supercaps | - 25 C | + 60 C | 37 mm | HVZ | Bulk | ||||||
Mfr: MAL219691206E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15F 8.4V 12x15 2pin Vertical | Not Available Online | 15 F | 8.4 VDC | Radial | 12 mm (0.472 in) | 15 mm | 1000 Hour | 15 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 20 C | + 85 C | 196 HVC ENYCAP | Tray | |||||||
Mfr: BZ013A144ZHB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.6v 140uF Tol. -20/ +80% | Not Available Online | 140 uF | 3.6 VDC | Radial | 28 mm | 17 mm | 1000 Hour | 70 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 8.2 mm | BZ-A | Bulk | |||||||
Mfr: FM0H223ZFTP18 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 22000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 200 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Reel | |||||
Mfr: LIC2540RS3R8207 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP LIC CYLINDER TYPE 3.8V 200F | Not Available Online | 200 F | 3.8 VDC | Radial | 25 mm (0.984 in) | 40 mm | 20 % | Lithium-Ion Supercapacitors | - 25 C | + 70 C | RS | Tray | ||||||||||
Mfr: FMR0H104ZFTP18 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 100000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 11.5 mm | FM | Reel | |||||
Mfr: SCCS25B705PRB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 7F 10X25mm Radial Low ESR | Not Available Online | 7 F | 2.7 VDC | Radial | 5.5 mm (0.217 in) | 10 mm (0.394 in) | 25 mm | 1000 Hour | 60 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | SCCS25B705SRB | |||||
Mfr: HV1020-2R7505-2 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 5 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 8 mm (0.315 in) | 1000 Hour | 40 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22.3 mm | HV | |||||||
Mfr: MAL219690118E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 90F 8.4V 35X25X20.0 | Not Available Online | 90 F | 8.4 VDC | Radial | 35 mm (1.378 in) | 25 mm | 1000 Hour | 270 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 85 C | 20 mm | 196 HVC ENYCAP | Tray | ||||||
Mfr: SCCV40E506MRB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 50 F | 3 VDC | Radial | 8 mm (0.315 in) | 18 mm (0.709 in) | 40 mm | 1000 Hour | 18 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | |||||||
Mfr: RSELP1262R7G25016 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAP 12F 45mOhm 20% | Not Available Online | 12 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 30 mm | 5 mm | 45 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | RSELP | Reel | LP12252R7126U | ||||||
Mfr: EEC-F5R5U334 TTI: Not Assigned Panasonic Availability: Not Available OnlineSupercapacitors / Ultracapacitors factory currently not accepting orders | Not Available Online | 330000 uF | 5.5 VDC | Radial | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | NF | ||||||||||||
Mfr: EDLRD224V3R6C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.6Vdc 0.22F 10.5x5mm | Not Available Online | 220000 uF | 3.6 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 11.5 mm | 2000 Hour | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 85 C | EDLR | Bulk | |||||||
Mfr: EDLRF104A5R5C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5Vdc 0.1F 13.5mmx9.5mm | Not Available Online | 100000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 9.5 mm | 2000 Hour | 75 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 85 C | EDLR | Bulk | ||||||
Mfr: MAL219691126E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4F 8.4V7.0x15 2pin Horizontal | Not Available Online | 4 F | 8.4 VDC | Radial | 7 mm (0.276 in) | 15 mm | 1000 Hour | 45 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 196 HVC ENYCAP | Tray | |||||||
Mfr: MAL219691201E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15F 1.4V 12x2.5 2pin Vertical | Not Available Online | 15 F | 1.4 VDC | Radial | 12 mm (0.472 in) | 2.5 mm | 1000 Hour | 2.5 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 20 C | + 85 C | 196 HVC ENYCAP | Tray | |||||||
Mfr: MAL219691215E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15F 7.0V 12x12.5 3pin Horizontal | Not Available Online | 15 F | 7 VDC | Radial | 12 mm (0.472 in) | 12.5 mm | 1000 Hour | 12.5 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 85 C | 196 HVC ENYCAP | Tray | |||||||
Mfr: EEC-HW0D226 TTI: Not Assigned Panasonic Availability: Not Available OnlineSupercapacitors / Ultracapacitors Electric Dble Layer Gold Cap HW Serie | Not Available Online | 22 F | 2.3 VDC | Radial | 1000 Hour | - 20 %, + 40 % | EDLC / Supercaps | - 25 C | + 70 C | HW | Bulk |