Supercapacitors / Ultracapacitors
2,821 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCCZR1806Y2R7TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 180F Max Temp 70C 30% Snap-in | 0In Stock | 180 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 25 mm (0.984 in) | 50 mm | 500000 Cycles | 7 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCC | Bulk | ||||||
Mfr: JJD0E138MSED TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 1300Farads Screw Terminal | Not Available Online | 1300 F | 2.5 VDC | Screw | 18.8 mm (0.74 in) | 40 mm (1.575 in) | 135 mm | 2000 Hour | 6 mOhms | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | Bulk | |||||||
Mfr: JJD0E258MSEFBB TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2500F 2.5 Volts 20% 2 LEG BRACKET | Not Available Online | 2500 F | 2.5 VDC | Screw | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | Bulk | |||||||||||
Mfr: JJD0E408MSEGBN TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4000F 2.5 Volts 20% NO BRACKET | Not Available Online | 4000 F | 2.5 VDC | Screw | 28.6 mm (1.126 in) | 63.5 mm (2.5 in) | 150 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | Bulk | ||||||||
Mfr: MAL222051017E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 22F 2.7V 12 5x40 | 0In Stock | 22 F | 2.7 VDC | Radial | 12.5 mm (0.492 in) | 40 mm | 1000 Hour, 500000 Cycle | 11 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Tray | ||||||
Mfr: SCCY85B607SLBLE TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 600F 35X85mm We ldable Pin Low ESR | 0In Stock | 600 F | 2.7 VDC | Pin | 35 mm (1.378 in) | 85 mm | 1000 Hour | 1.6 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | |||||||
Mfr: SCMR22J105MRBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 8.1V 1F 8X22mm Radia l | 0In Stock | 1 F | 8.1 VDC | Radial | 20.5 mm (0.807 in) | 22 mm | 24 mm | 1000 Hour | 350 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | |||||
Mfr: KR-5R5C155H-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 1.5 F | 5.5 VDC | Radial | 5 mm (0.197 in) | 21.5 mm (0.846 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 7.1 mm | KR | Bulk | ||||||
Mfr: SCCY71B407SLBLE TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 400F 35x71mm We ldable Pin Low ESR | 0In Stock | 400 F | 2.7 VDC | Radial | 35 mm (1.378 in) | 71 mm | 1000 Hour | 1.8 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | SCCY71B407PLBLE | ||||||
Mfr: SCCW45B107VSB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 100F 22X45mm So lder Pin | 0In Stock | 100 F | 2.7 VDC | Pin | 22 mm (0.866 in) | 45 mm | 1000 Hour | 8 mOhms | - 5 %, + 25 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||
Mfr: JJD0E608MSEHBN TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 6000F 2.5 Volts 20% NO BRACKET | Not Available Online | 6000 F | 2.5 VDC | 76.2 mm (3 in) | 165 mm | 31.8 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | Bulk | |||||||||
0In Stock | 47 mF | 5.5 VDC | - 20 %, + 80 % | EDLC / Supercaps | - 40 C | + 70 C | FE | Bulk | ||||||||||||||
Mfr: HVZ0E275NF TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 2.7F 30% LS=3.5mm | Not Available Online | 2.7 F | 2.7 VDC | Radial | 8 mm (0.315 in) | 22 mm | 1000 Hour | 300 mOhms | 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 24 mm | HVZ | Bulk | ||||||
Mfr: MAL222591007E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 30F 2.7V 18x25 1825 | 0In Stock | 30 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 25 mm | 2000 Hour | 19 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Bulk | |||||
Mfr: SCMR22C155SRBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.0V 1.5F 0.20Ohms 8mm 22mm Radial | 0In Stock | 1.5 F | 5 VDC | Radial | 1000 Hour | 0.2 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 22 mm | SCM | Bulk | |||||||||
Mfr: MAL223031002E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 35F 3V 16x31mm 85 C 2000h | 0In Stock | 35 F | 3 VDC | 2000 Hour, 500000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Ammo Pack | |||||||||||
Mfr: MAL223031003E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 20F 3V 16x20mm 85 C 2000h | 0In Stock | 20 F | 3 VDC | 2000 Hour, 500000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Ammo Pack | |||||||||||
Mfr: MAL223031004E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 25F 3V 18x20mm 85 C 2000h | 0In Stock | 25 F | 3 VDC | 2000 Hour, 500000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Ammo Pack | |||||||||||
Not Available Online | 47 mF | 5.5 VDC | Radial | 5.1 mm (0.201 in) | 16 mm (0.63 in) | 20 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 15.5 mm | FA | Bulk | ||||||||
Mfr: MAL222030007E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 25F 2,7V 18x25mm 85 C 1000h | 0In Stock | 25 F | 2.7 VDC | 1000 Hour, 500000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Ammo Pack | |||||||||||
Mfr: LJ055104AE TTI: Not Assigned Ohmite Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 100 mF | EDLC / Supercaps | Maxcap | ||||||||||||||||||
Mfr: MAL223031012E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 7F 3V 10x25mm 85 C 1000h | 0In Stock | 7 F | 3 VDC | 1000 Hour, 500000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Ammo Pack | |||||||||||
Mfr: MAL222531008E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 50F 2,7V 18x35mm 85 C 2000h | 0In Stock | 50 F | 2.7 VDC | Radial | 2000 Hour | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Ammo Pack | |||||||||
Mfr: MAL223031016E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 15F 3V 12,5x30mm 85 C 1500h | 0In Stock | 15 F | 3 VDC | 1500 Hour, 500000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Ammo Pack | |||||||||||
Mfr: MAL223051017E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 22F 3V 12,5x40mm 85 C 1500h | 0In Stock | 22 F | 3 VDC | 1500 Hour, 500000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 |