Radial - Supercapacitors / Ultracapacitors
1,236 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEC-RF0H104 TTI: Not Assigned Panasonic Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.1F 5.5V LS=5mm | Not Available Online | 100000 uF | 5.5 VDC | Radial | 2000 Hour | 30 % | EDLC / Supercaps | - 25 C | + 85 C | RF | Bulk | |||||||||||
Mfr: BZ015B603ZABCZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 60uF 80 -20% DISC-BY-MFG-6/22 | Not Available Online | 60000 uF | 5.5 VDC | Radial | 28 mm | 17 mm | 1000 Hour | 96 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 2.3 mm to 6.5 mm | BZ-B | Bulk | |||||||
Mfr: LP10202R7505 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5F 2.7V 20% 10x30mm | Not Available Online | 5 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20 mm | 60 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | LP | Bulk | |||||||
Mfr: MAL219690212E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 45F 5.6V 25X15X10.0 | Not Available Online | 45 F | 5.6 VDC | Radial | 25 mm (0.984 in) | 15 mm | 1000 Hour | 2 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 85 C | 10 mm | 196 HVC ENYCAP | Tray | ||||||
Mfr: AHCR-S04R0SA187Q TTI: Not Assigned ABRACON Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP 180F 4V THT | Not Available Online | 180 F | 4 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 140 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 20 C | + 65 C | 25 mm | AHCR-S04R0S | Bulk | |||||||
Mfr: RSELP1662R7G30017 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAP 16F 40mOhm 20% | Not Available Online | 16 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 30 mm | 5 mm | 40 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | RSELP | Reel | LP12302R7166U | ||||||
Mfr: RSELP2062R7G35026 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAP 20F 40mOhm 20% | Not Available Online | 20 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 30 mm | 5 mm | 40 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | RSELP | Reel | LP12352R7206U | ||||||
Mfr: RSELP2452R7E15022 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAP 2.4F 0.12ohm 20% | Not Available Online | 2.4 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 30 mm | 120 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | RSELP | Reel | LP08152R7245U | ||||||
Mfr: RSELT1562R7G25005 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAPACITORS, 15u F, -40 to +70 (+85), | Not Available Online | 15 F | 2.7 VDC | Radial | 12.5 mm (0.492 in) | 25 mm | 45 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | RSELT | |||||||||
Mfr: ADCM-S05R5SA205RB TTI: Not Assigned ABRACON Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP 2F 5.5V THT | Not Available Online | 2 F | 5.5 VDC | Radial | 17.8 mm (0.701 in) | 25.5 mm | 13 mm | 500000 Cycle | 240 mOhms | 50 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | 23 mm | ADCM-S05R5S | Bulk | |||||
Mfr: SCMR14F474MRBA0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 0.47F 8X14mm Radial | Not Available Online | 470000 uF | 5.5 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 14 mm | 16 mm | 1000 Hour | 380 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | ||||
Mfr: MAL219632473E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors .047F 5.5V -20/+80% 11.5x13 | Not Available Online | 47000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm (0.453 in) | 13 mm | 1000 Hour | 120 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 196 DLC | Bulk | ||||||
Mfr: JUMT1336MHD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7volts 33Farads Radial | Not Available Online | 33 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 31.5 mm | 1000 Hour | 100 mOhms | 20 % | EDLC / Supercaps | - 25 C | + 70 C | JUM | Bulk | |||||||
Mfr: BZ013A144ZAB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.6v 140uF Tol. -20/ +80% | Not Available Online | 140 uF | 3.6 VDC | Radial | 28 mm | 17 mm | 1000 Hour | 70 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 5.3 mm | BZ-A | Bulk | |||||||
Mfr: PAS0815LS2R5105 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors RADIAL Cylinder Radial 20% | Not Available Online | 1 F | 2.5 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 15 mm | 20 % | Vertical | Polyacene Supercapacitors | - 25 C | + 70 C | PAS | Bulk | ||||||||
Mfr: MAL219691212E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15F 2.8V 12x5.0 3pin Horizontal | Not Available Online | 15 F | 2.8 VDC | Radial | 12 mm (0.472 in) | 5 mm | 1000 Hour | 5 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 85 C | 196 HVC ENYCAP | Tray | |||||||
Mfr: MAL219691102E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4F 2.8V 7.0x5.0 2pin Vertical | Not Available Online | 4 F | 2.8 VDC | Radial | 7 mm (0.276 in) | 5 mm | 1000 Hour | 15 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 20 C | + 70 C | 196 HVC ENYCAP | Tray | |||||||
Mfr: MAL219691116E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4F 8.4V 7.0x15 3pin Horizontal | Not Available Online | 4 F | 8.4 VDC | Radial | 7 mm (0.276 in) | 15 mm | 1000 Hour | 45 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 196 HVC ENYCAP | Tray | |||||||
Mfr: MAL219691205E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15F 7.0V 12x12.5 2pin Vertical | Not Available Online | 15 F | 7 VDC | Radial | 12 mm (0.472 in) | 12.5 mm | 1000 Hour | 12.5 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 20 C | + 85 C | 196 HVC ENYCAP | Tray | |||||||
Mfr: EEC-S0HD224VN TTI: Not Assigned Panasonic Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5VDC 0.22F 10.5mm Coin | Not Available Online | 220000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 5 mm | 1000 Hour | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | SD | ||||||||
Mfr: EEC-F5R5H684N TTI: Not Assigned Panasonic Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5VDC 0.68F 21.5mm Coin | Not Available Online | 680000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 21.5 mm (0.846 in) | 9.5 mm | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | NF | |||||||||
Mfr: EEC-RG0V155VN TTI: Not Assigned Panasonic Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.6VDC 1.5F 21.5mm Coin | Not Available Online | 1.5 F | 3.6 VDC | Radial | 5 mm (0.197 in) | 19 mm (0.748 in) | 5.5 mm | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | RG | |||||||||
Mfr: MAL219691125E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4F 7.0V 7.0x12.5 2pin Horizontal | Not Available Online | 4 F | 7 VDC | Radial | 7 mm (0.276 in) | 12.5 mm | 1000 Hour | 37.5 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 196 HVC ENYCAP | Tray | |||||||
Mfr: JUMT1335MPD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7volts 3.3Farads Radial | Not Available Online | 3.3 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20 mm | 1000 Hour | 1 Ohms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | JUM | Bulk | ||||||
Mfr: BZ013A703ZAB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.6v 70uF Tol. -20/+ 80% | Not Available Online | 70000 uF | 3.6 VDC | Radial | 28 mm | 17 mm | 1000 Hour | 140 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 3.5 mm | BZ-A | Bulk |