Radial - Supercapacitors / Ultracapacitors
1,236 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PAS1020LA3R0405 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors RADIAL Cylinder Radial 20% | Not Available Online | 4 F | 3 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20 mm | 300 mOhms | 20 % | Polyacene Supercapacitors | - 25 C | + 60 C | PAS | Bulk | ||||||||
Mfr: JUMT1226MHD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7volts 22Farads Radial | Not Available Online | 22 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 31.5 mm | 1000 Hour | 100 mOhms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | JUM | Bulk | ||||||
Mfr: JUMT1474MED TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7volts 0.47Farad Radial | Not Available Online | 470000 uF | 2.7 VDC | Radial | 2.5 mm (0.098 in) | 6.3 mm (0.248 in) | 9 mm | 1000 Hour | 4 Ohms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | JUM | Bulk | ||||||
Mfr: BZ01CB153ZAB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 12v 15uF Tol. -20/+8 0% | Not Available Online | 15 uF | 12 VDC | Radial | 28 mm | 17 mm | 1000 Hour | 350 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 5.9 mm | BZ-B | Bulk | |||||||
Mfr: JUC0E106MHD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 10Farads 70c 12.5x31.5 5LS | Not Available Online | 10 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 31.5 mm | 1000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 70 C | JUC | Bulk | ||||||||
Mfr: JUC0E336MHD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 33Farads 70c 18x31.5 7.5LS | Not Available Online | 33 F | 2.5 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 31.5 mm | 1000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 70 C | JUC | Bulk | ||||||||
Mfr: JUC0E476MHD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 47Farads 70c 18x40 7.5LS | Not Available Online | 47 F | 2.5 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 1000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 70 C | JUC | Bulk | ||||||||
Mfr: MAL219632334E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors .33F 5.5V -20/+80% 11.5x13 | Not Available Online | 330000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm (0.453 in) | 13 mm | 1000 Hour | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 196 DLC | Bulk | |||||||
Mfr: MAL219613474E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors .47F 6.3V -20/+80% 21x9 | Not Available Online | 470000 uF | 6.3 VDC | Radial | 5 mm (0.197 in) | 21 mm (0.827 in) | 9 mm | 1000 Hour | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 196 DLC | Bulk | |||||||
Mfr: BZ12GA124ZNB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 16v 120uF Tol. -20/+ 80% DISC-BY-MFG-6/22 | Not Available Online | 120 uF | 16 VDC | Radial | 48 mm | 30 mm | 1000 Hour | 160 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-A | Bulk | ||||||||
Mfr: BZ154B104ZSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.5V 100uF 80-20% | Not Available Online | 100 uF | 4.5 VDC | Radial | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-B | Bulk | ||||||||||||
Mfr: A1030-2R5155-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1.5F 2.5V EDLC A SERIES CYL | Not Available Online | 15 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 31 mm | 1000 Hour | 60 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | A | Ammo Pack | ||||||
Mfr: LIC2540R3R8277 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP LIC CYLINDER TYPE 3.8V 270F | Not Available Online | 270 F | 3.8 VDC | Radial | 13 mm (0.512 in) | 25 mm (0.984 in) | 40 mm | 50 mOhms | 20 % | Vertical | Lithium-Ion Supercapacitors | - 25 C | + 85 C | RS | Tray | |||||||
Mfr: MAL219691103E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4F 4.2V 7.0x7.5 2pin Vertical | Not Available Online | 4 F | 4.2 VDC | Radial | 7 mm (0.276 in) | 7.5 mm | 1000 Hour | 22.5 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 20 C | + 70 C | 196 HVC ENYCAP | Tray | |||||||
Mfr: MAL219691222E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15F 2.8V 12x5.0 2pin Horizontal | Not Available Online | 15 F | 2.8 VDC | Radial | 12 mm (0.472 in) | 5 mm | 1000 Hour | 5 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 85 C | 196 HVC ENYCAP | Tray | |||||||
Mfr: USCFG00V155Z00 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1.5 F | 3.5 VDC | Radial | 5.08 mm (0.2 in) | 16.5 mm (0.65 in) | 14 mm | 65 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 14 mm | Bulk | FG0V155ZF | ||||||
Mfr: MAL219691115E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4F 7.0V 7.0x12.5 3pin Horizontal | Not Available Online | 4 F | 7 VDC | Radial | 7 mm (0.276 in) | 12.5 mm | 1000 Hour | 37.5 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 196 HVC ENYCAP | Tray | |||||||
Mfr: EEC-S5R5H474N TTI: Not Assigned Panasonic Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5VDC 0.47F 19mm Coin | Not Available Online | 470000 uF | 5.5 VDC | Radial | 20 mm (0.787 in) | 19 mm (0.748 in) | 6.5 mm | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 70 C | SG | |||||||||
Mfr: EEC-S5R5V105N TTI: Not Assigned Panasonic Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5VDC 1F 19mm Coin | Not Available Online | 1 F | 5.5 VDC | Radial | 5 mm (0.197 in) | 19 mm (0.748 in) | 5.5 mm | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | SG | |||||||||
Mfr: EEC-S5R5V155N TTI: Not Assigned Panasonic Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5VDC 1.5F 19mm Coin | Not Available Online | 1.5 F | 5.5 VDC | Radial | 5 mm (0.197 in) | 19 mm (0.748 in) | 5.5 mm | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | SG | |||||||||
Mfr: SCPA11A105PNA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1 F | 2.1 VDC | Radial | 48 mm | 40 mm | 2000 Hour, 500000 Cycle | 0 %, + 100 % | EDLC / Supercaps | - 55 C | + 90 C | 1.1 mm | SCP | Tray | ||||||||
Mfr: SCPA20A605PNA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 6 F | 2.1 VDC | Radial | 48 mm | 40 mm | 2000 Hour, 500000 Cycle | 0 %, + 100 % | EDLC / Supercaps | - 55 C | + 65 C | 2 mm | SCP | |||||||||
Mfr: LIC1030RS3R8206 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.8V 20F 15% 10x30mm Lithium Ion Cap | Not Available Online | 20 F | 3.8 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 30 mm | 250 mOhms | 15 % | Vertical | Lithium-Ion Supercapacitors | - 30 C | + 70 C | RS | LIC1030RS3R8206S2 | |||||||
Mfr: PAS1230LN2R7166 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors PLEASE SEE SUGGESTED ALTERNATE MSASP063EB5475MFNA01 | Not Available Online | 16 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 30 mm | 50 mOhms | 20 % | Vertical | Polyacene Supercapacitors | - 40 C | + 85 C | PAS | ||||||||
Mfr: LP08202R7335 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.3F 2.7V 20% 8x20mm | Not Available Online | 3.3 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 75 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | LP | Bulk |