SMD/SMT - Supercapacitors / Ultracapacitors
201 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EDLC262520-501-2F-40 TTI: Not Assigned TDK Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.2VDC 500mF LOW HEIGHT | Not Available Online | 500000 uF | 4.2 VDC | SMD/SMT | 20 mm | 25 mm | 35 mOhms | Vertical | EDLC / Supercaps | - 40 C | + 70 C | 2.6 mm | EDLC262520 | Tray | |||||||
Mfr: SCPB20A156SNA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.1V 15F +30/-10% 2.0mm T Max | Not Available Online | 15 F | 2.1 VDC | SMD/SMT | 48 mm | 45 mm | 2000 Hour, 500000 Cycle | 30 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 55 C | + 90 C | 2 mm | SCP | Bulk | |||||
Mfr: EDLC041720-150-2F-13 TTI: Not Assigned TDK Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 15 uF | 3.2 VDC | SMD/SMT | 20 mm | 17 mm | Vertical | EDLC / Supercaps | - 20 C | + 60 C | 0.4 mm | EDLC041720 | |||||||||
Not Available Online | 220000 uF | 3.5 VDC | SMD/SMT | 10.5 mm (0.413 in) | 1000 Hour | 25 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | Maxcap | Bulk | |||||||
Mfr: BZ01KB682ZSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors High Cap 20V 6.8mF - 20/+80% DISC-BY-MFG-6/22 | Not Available Online | 6.8 uF | 20 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 400 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 6.8 mm | BZ-B | Bulk | |||||
Mfr: MAL219691263E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15F 4.2V 14x36x2.5 2pin Lay Flat | Not Available Online | 15 F | 4.2 VDC | SMD/SMT | 14.5 mm (0.571 in) | 36 mm | 1000 Hour | 7.5 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 85 C | 2.5 mm | 196 HVC ENYCAP | Tray | |||||
Mfr: DMF4B5R5G105M3DTA0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors EDLC 1.0F 5.5V 40mohm Double Cell | Not Available Online | 1 F | 5.5 VDC | SMD/SMT | 30 mm | 14 mm | 40 mOhms | EDLC / Supercaps | - 40 C | + 70 C | 3.7 mm | DMF | Tray | ||||||||
Mfr: BZ155B333ZNBA2 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 33uF 80 -20% | Not Available Online | 33000 uF | 5.5 VDC | SMD/SMT | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-B | Bulk | |||||||||||
Mfr: BZ015B473ZSBA2 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 47uF 80 -20% | Not Available Online | 47 uF | 5.5 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 2.3 mm to 6.5 mm | BZ-B | Bulk | |||||||
Mfr: BZ054B183ZSBA1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.5V 18uF 80 -20% | Not Available Online | 18 uF | 4.5 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 2.3 mm to 6.5 mm | BZ-B | Bulk | |||||||
Mfr: BZ054B223ZSBAE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.5V 0.02F 80-20% | Not Available Online | 22 uF | 4.5 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | 204 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 2.3 mm to 6.5 mm | BZ-B | Bulk | ||||||
Mfr: BZ315A254ZSBCC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 250uF 80-20% | Not Available Online | 250000 uF | 5.5 VDC | SMD/SMT | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-A | Bulk | |||||||||||
Mfr: BZ014B333ZNB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.5v 33uF Tol. -20/+ 80% | Not Available Online | 33000 uF | 4.5 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 150 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-B | Bulk | |||||||
Mfr: BZ113B104ZNB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.6v 100uF Tol. -20/ +80% | Not Available Online | 100 uF | 3.6 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 100 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-B | Bulk | |||||||
Mfr: BZ01CB153ZSBAJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 12V 15uF 80 -20% | Not Available Online | 15 uF | 12 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 350 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-B | Bulk | |||||||
Mfr: EEC-EP0E333Y TTI: Not Assigned Panasonic Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.033F, 2.6volts 3.8x1.5mm | Not Available Online | 33000 uF | 2.6 VDC | SMD/SMT | 3.8 mm (0.15 in) | - 20 %, + 80 % | EDLC / Supercaps | - 10 C | + 60 C | 1.5 mm | EP | Reel | |||||||||
Mfr: DMF3Z5R5H474M3DTA0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors EDLC 470mF 5.5volts 45mOhms Double Cell | Not Available Online | 470000 uF | 5.5 VDC | SMD/SMT | 1 mm | 21 mm | 14 mm | 45 mOhms | 20 % | EDLC / Supercaps | - 30 C | + 70 C | 3.2 mm | DMF | Tray | ||||||
Mfr: BZ125A105ZLBDY TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 1Farad ESR=.035 Ohm +20/-50% DISC-BY-MFG-6/22 | Not Available Online | 1 F | 5.5 VDC | SMD/SMT | 48 mm | 30 mm | 1000 Hour | 350 mOhms | EDLC / Supercaps | - 25 C | + 70 C | 6.9 mm | BZ-A | Bulk | |||||||
Mfr: BZ11CB223ZSBDH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 12V 22uF ESR=.39Ohm +20/-50% | Not Available Online | 22 uF | 12 VDC | SMD/SMT | 1000 Hour | 390 mOhms | EDLC / Supercaps | - 25 C | + 70 C | BZ-B | Bulk | ||||||||||
Mfr: BZ15FB173PNBDW TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15V 17000uF ESR=0.6O hm +20/-50% DISC-BY-MFG-6/22 | Not Available Online | 17 uF | 15 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | 600 mOhms | 0 %, + 100 % | Horizontal | EDLC / Supercaps | - 20 C | + 75 C | BZ-B | Bulk | ||||||
Mfr: BZ014C453ZSB88 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.5V 45uF 80 -20% DISC-BY-MFG-05/17 | Not Available Online | 45 uF | 4.5 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 2.1 mm | BZ-C | Bulk | |||||||
Mfr: BZ055B203ZSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 0.02F 80-20% | Not Available Online | 20 uF | 5.5 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-B | Bulk | ||||||||
Mfr: BZ01CB153ZSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 12v 15uF Tol. -20/+8 0% DISC-BY-MFG-6/22 | Not Available Online | 15 uF | 12 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 350 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 6.4 mm | BZ-B | Bulk | ||||||
Mfr: BZ025A404ZLB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 400uF -79.8 DISC-BY-MFG-6/22 | Not Available Online | 400 uF | 5.5 VDC | SMD/SMT | 48 mm | 30 mm | 1000 Hour | 35 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 6.9 mm | BZ-A | Bulk | |||||
Mfr: BZ015A603ZLB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 60uF 5.5V -80+20% | Not Available Online | 60000 uF | 5.5 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 160 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 2.1 mm | BZ-A | Bulk |