Supercapacitors / Ultracapacitors
2,821 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL222531011E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 5F 2,7V 10x20mm 85 C 1000h | 0In Stock | 5 F | 2.7 VDC | Radial | 1000 Hour | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Ammo Pack | ||||||||
Mfr: MAL222531012E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 7F 2,7V 10x25mm 85 C 1000h | 0In Stock | 7 F | 2.7 VDC | Radial | 1000 Hour | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Ammo Pack | ||||||||
Mfr: MAL222531015E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 12F 2,7V 12,5x25mm 85 C 1500h | 0In Stock | 12 F | 2.7 VDC | Radial | 1500 Hour | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Ammo Pack | ||||||||
Mfr: MAL222551015E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 12F 2.7V 12.5x25mm 85C 1500h | 0In Stock | 12 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 25 mm | 1500 Hour | 41 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL223531013E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 10F 3V 10x30mm 85 C 1000h | 0In Stock | 10 F | 3 VDC | Radial | 1000 Hour, 500000 Cycle | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | Ammo Pack | ||||||||
Mfr: MAL223531015E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 12F 3V 12,5x25mm 85 C 1500h | 0In Stock | 12 F | 3 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 25 mm | 1500 Hour, 500000 Cycle | 41 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | Ammo Pack | ||||
Mfr: SCCY1KB707S3PBLE TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 700F 35x105mm 3 -Prong Solder Pin | 0In Stock | 700 F | 2.7 VDC | Pin | 35 mm (1.378 in) | 105 mm | 1000 Hour | 1.1 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | ||||||
Mfr: SCCY69B407SWBLE TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors CYLINDRICAL SUPERCAP | 0In Stock | 400 F | 2.7 VDC | 35 mm (1.378 in) | 69 mm | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | |||||||||
Mfr: SCCZ85B158VCB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 1500 F | 2.7 VDC | 60 mm (2.362 in) | 85 mm | 1000 Hour | - 5 %, + 25 % | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||||
Mfr: DSF607Q3R0 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 600F 3.0V 35*70 | 0In Stock | 600 F | 3 VDC | Radial | 35 mm (1.378 in) | 1500 Hour, 500000 Cycle | 3 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 70 mm | DSF | Bulk | ||||||
Mfr: SCCT30B186SRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 18F 12.5x30mm R adial | 0In Stock | 18 F | 2.7 VDC | Radial | 12.5 mm (0.492 in) | 30 mm | 1000 Hour | 60 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||
Mfr: ADCR-X02R7SA705MT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 7F 2.7V | 0In Stock | 7 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20 mm | 50000 Cycle | 90 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | |||||
Mfr: ADCN-T02R7SA367M TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 360F 2.7V | 0In Stock | 360 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 35 mm (1.378 in) | 60 mm | 50000 Cycle | 5.4 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCN-T02R7S | Bulk | |||||
Mfr: HVH1020-2R7705-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | Bulk | |||||||||||||||||||
Mfr: XVH3055-2R7307L-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | Bulk | |||||||||||||||||||
Mfr: XVH3550-2R7367-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | Bulk | |||||||||||||||||||
Mfr: ADCS-E02R7SA158Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 1500F 2.7 V THT -10%/+30% | 0In Stock | 1500 F | 2.7 VDC | Stud Threaded | 60 mm (2.362 in) | 85 mm | 0.45 mOhms | - 10 %, + 30 % | Supercapacitors | - 40 C | + 65 C | ADCS-E02R7S | Bulk | ||||||||
Mfr: ADCS-E02R7SA308Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 3000F 2.7 V THT -10%/+30% | 0In Stock | 3000 F | 2.7 VDC | Stud Threaded | 60 mm (2.362 in) | 140 mm | 0.26 mOhms | - 10 %, + 30 % | Supercapacitors | - 40 C | + 65 C | ADCS-E02R7S | Bulk | ||||||||
Mfr: ADCT-E02R7SA507Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 500F 2.7 V THT -10%/+30% | 0In Stock | 500 F | 2.7 VDC | Through Hole | 35 mm (1.378 in) | 500000 Cycle | 1.6 mOhms | - 10 %, + 30 % | Supercapacitors | - 40 C | + 70 C | 70 mm | ADCT-E02R7S | Bulk | |||||||
Mfr: ADCP-E02R7SA208M TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 2000F 2.7 V THT 20% | 0In Stock | 2000 F | 2.7 VDC | Threaded | 60 mm (2.362 in) | 500000 Cycle | 0.35 mOhms | 20 % | Vertical | High Capacitance Supercapacitor | - 40 C | + 65 C | 105 mm | ADCP-E02R7S | Bulk | ||||||
Mfr: SCCFM1505M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 15F Max Temp 70C 30% Radial | 0In Stock | 15 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 25 mm | 500000 Cycles | 40 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCC | Bulk | |||||
Mfr: SCCFX2005M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 20F Max Temp 70C 30% Radial | 0In Stock | 20 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 30 mm | 500000 Cycles | 35 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCC | Bulk | |||||
Mfr: SCCZW2006Y2R7TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 200F Max Temp 70C 30% Snap-in | 0In Stock | 200 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 25 mm (0.984 in) | 55 mm | 500000 Cycles | 6.5 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCC | Bulk | |||||
Mfr: SCEQP4006Y2R7SC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 400F Max Temp 70C 30% Snap-in | 0In Stock | 400 F | 2.7 VDC | Axial | 35 mm (1.378 in) | 70 mm | 500000 Cycles | 1.2 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCE | Bulk | ||||||
Mfr: SCEQX8506Y2R7SC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 850F Max Temp 70C 30% Snap-in | 0In Stock | 850 F | 2.7 VDC | Axial | 35 mm (1.378 in) | 110 mm | 500000 Cycles | 0.9 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCE | Bulk |