• Supercapacitors / Ultracapacitors

Radial - Supercapacitors / Ultracapacitors

1,236 Results
1,236 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SCMS22H255PRBB0
TTI: SCMS22H255PRBB0
KYOCERA AVX
Availability:

0In Stock

End of Life
Supercapacitors / Ultracapacitors 6V 2.5F 10X22mm Radi al

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.5 F
6 VDC
Radial
15.5 mm (0.61 in)
10 mm (0.394 in)
22 mm
10 mm
1000 Hour
180 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
22 mm
SCM
Bulk
SCMS22H255MRBB0
Datasheet
Mfr: LP08152R7245
TTI: LP08152R7245
TAIYO YUDEN
Availability:

Not Available Online

Not Recommended for New Designs
Supercapacitors / Ultracapacitors 2.4F 2.7V 20% 8x15mm

Not Available Online

Call
or
View Details
2.4 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
15 mm
120 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
LP
Bulk
Datasheet
Mfr: SCMR14C474PSBA0H
TTI: SCMR14C474PSBA0H
KYOCERA AVX
Availability:

0In Stock

End of Life
Supercapacitors / Ultracapacitors 5V 0.47F 8X14mm Sold er Pin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470000 uF
5 VDC
Radial
11.5 mm (0.453 in)
8 mm (0.315 in)
14 mm
9.5 mm
1000 Hour
300 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
16 mm
SCM
Bulk
SCMR14C474MSBA0
Datasheet
Mfr: SCCR25E505PRB
TTI: SCCR25E505PRB
KYOCERA AVX
Availability:

0In Stock

End of Life
Supercapacitors / Ultracapacitors 3V 5F 8X25mm Radial Low ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
5 F
3 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
25 mm
1000 Hour
85 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
SCCR25E505SRB
Datasheet
Mfr: USCFMU0H334Z00
TTI: USCFMU0H334Z00
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 0.33F 5.5V 80%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330000 uF
5.5 VDC
Radial
1000 Hour
25 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 105 C
Bulk
FMU0H334ZF
Datasheet
Mfr: SCMR18H105PSBB0
TTI: SCMR18H105PSBB0
KYOCERA AVX
Availability:

0In Stock

End of Life
Supercapacitors / Ultracapacitors 6V 1F 8X18mm Solder Pin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
6 VDC
Radial
11.5 mm (0.453 in)
8 mm (0.315 in)
18.5 mm
9.5 mm
1000 Hour
250 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
20 mm
SCM
Bulk
SCMR18H105MSBB0
Datasheet
Mfr: SCMR14C474PRBA0
TTI: SCMR14C474PRBA0
KYOCERA AVX
Availability:

0In Stock

End of Life
Supercapacitors / Ultracapacitors 5V 0.47F 8X14mm Radi al

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470000 uF
5 VDC
Radial
8 mm (0.315 in)
14 mm
8 mm
1000 Hour
300 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
14 mm
SCM
Bulk
SCMR14C474MRBA0
Datasheet
Mfr: SCCR20B335PRB
TTI: SCCR20B335PRB
KYOCERA AVX
Availability:

0In Stock

End of Life
Supercapacitors / Ultracapacitors 2.7V 3.3F 8X20mm Rad ial Low ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3.3 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
20 mm
1000 Hour
45 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
SCCR20B335SRB
Datasheet
Mfr: SCMR18D105PRBB0
TTI: SCMR18D105PRBB0
KYOCERA AVX
Availability:

0In Stock

End of Life
Supercapacitors / Ultracapacitors 5.4V 1F 8X18mm Radia l

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
5.4 VDC
Radial
11.5 mm (0.453 in)
8 mm (0.315 in)
16 mm
8 mm
1000 Hour
200 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
18 mm
SCM
Bulk
SCMR18D105MRBB0
Datasheet
Mfr: USCFYL0H103Z00
TTI: USCFYL0H103Z00
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 0.01F 5.5V 80%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10000 uF
5.5 VDC
Radial
5.08 mm (0.2 in)
11 mm (0.433 in)
5 mm
1000 Hour
300 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
Bulk
FYL0H103ZF
Datasheet
Mfr: SCCR20E335PRB
TTI: SCCR20E335PRB
KYOCERA AVX
Availability:

0In Stock

End of Life
Supercapacitors / Ultracapacitors 3V 3.3F 8X20mm Radia l Low ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3.3 F
3 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
20 mm
1000 Hour
95 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
SCCR20E335SRB
Datasheet
Mfr: SCMR18F105PSBA0
TTI: SCMR18F105PSBA0
KYOCERA AVX
Availability:

0In Stock

End of Life
Supercapacitors / Ultracapacitors 5.5V 1F 8X18mm Solde r Pin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
5.5 VDC
Radial
8 mm (0.315 in)
18 mm
9.5 mm
1000 Hour
250 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
20 mm
SCM
Bulk
SCMR18F105MSBA0
Datasheet
Mfr: EDLF473A5R5C
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 0.047F 5.5V

Not Available Online

Call
or
View Details
47000 uF
5.5 VDC
Radial
13.5 mm (0.531 in)
9.5 mm
120 Ohms
EDLC / Supercaps
- 25 C
+ 85 C
EDLF
Datasheet
Mfr: EDLF684B5R5C
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 0.68F 5.5V

Not Available Online

Call
or
View Details
680000 uF
5.5 VDC
Radial
21.5 mm (0.846 in)
9.5 mm
50 Ohms
EDLC / Supercaps
- 25 C
+ 85 C
EDLF
Datasheet
Mfr: EDLSD104H5R5C
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 0.1F 5.5V

Not Available Online

Call
or
View Details
100000 uF
5.5 VDC
Radial
11.5 mm (0.453 in)
5.5 mm
75 Ohms
EDLC / Supercaps
- 25 C
+ 85 C
EDLSD
Datasheet
Mfr: BZ025A404ZAB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5v 400uF Tol. -20/ +80% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
400 uF
5.5 VDC
Radial
48 mm
30 mm
1000 Hour
35 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
6.7 mm
BZ-A
Bulk
Datasheet
Mfr: BZ02CA903ZHB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 12v 90uF Tol. -20/+8 0% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
90000 uF
12 VDC
Radial
48 mm
30 mm
1000 Hour
90 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
10.3 mm
BZ-A
Bulk
Datasheet
Mfr: PA-5R0H224-R
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors .22F 5V EDLC P SERIES CYL

Not Available Online

Call
or
View Details
220000 uF
5 VDC
Radial
11.8 mm (0.465 in)
22 mm
17.3 mm
1000 Hour
300 mOhms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
9 mm
PA
Bulk
Datasheet
Mfr: PAS1220LA2R3106
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors RADIAL 2.3V 10F

Not Available Online

Call
or
View Details
10 F
2.3 VDC
Radial
5 mm (0.197 in)
12 mm (0.472 in)
20 mm
200 mOhms
20 %
Polyacene Supercapacitors
- 25 C
+ 60 C
PAS
Reel
Datasheet
Mfr: PAS1840LA2R3566
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors RADIAL 2.3V 56F

Not Available Online

Call
or
View Details
56 F
2.3 VDC
Radial
8 mm (0.315 in)
18 mm (0.709 in)
40 mm
50 mOhms
20 %
Polyacene Supercapacitors
- 25 C
+ 60 C
PAS
Reel
Datasheet
Mfr: PAS1020LA3R0405
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors RADIAL Cylinder Radial 20%

Not Available Online

Call
or
View Details
4 F
3 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
20 mm
300 mOhms
20 %
Polyacene Supercapacitors
- 25 C
+ 60 C
PAS
Bulk
Datasheet
Mfr: JUMT1226MHD
TTI: Not Assigned
Nichicon
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 2.7volts 22Farads Radial

Not Available Online

Call
or
View Details
22 F
2.7 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
31.5 mm
1000 Hour
100 mOhms
20 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
JUM
Bulk
Datasheet
Mfr: JUMT1474MED
TTI: Not Assigned
Nichicon
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 2.7volts 0.47Farad Radial

Not Available Online

Call
or
View Details
470000 uF
2.7 VDC
Radial
2.5 mm (0.098 in)
6.3 mm (0.248 in)
9 mm
1000 Hour
4 Ohms
20 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
JUM
Bulk
Datasheet
Mfr: BZ01CB153ZAB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 12v 15uF Tol. -20/+8 0%

Not Available Online

Call
or
View Details
15 uF
12 VDC
Radial
28 mm
17 mm
1000 Hour
350 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
5.9 mm
BZ-B
Bulk
Datasheet
Mfr: JUC0E106MHD
TTI: Not Assigned
Nichicon
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 2.5volts 10Farads 70c 12.5x31.5 5LS

Not Available Online

Call
or
View Details
10 F
2.5 VDC
Radial
5 mm (0.197 in)
12.5 mm (0.492 in)
31.5 mm
1000 Hour
20 %
EDLC / Supercaps
- 25 C
+ 70 C
JUC
Bulk
  • ...
  • 35
  • 36
  • 37