Screw - Supercapacitors / Ultracapacitors
85 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: JJD0E138MDEDBN TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 1300Farads 60c 40x135 | Not Available Online | 1300 F | 2.5 VDC | Screw | 18.8 mm (0.74 in) | 40 mm (1.575 in) | 135 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | ||||||||
Mfr: CDLC302P2R7LR TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3000F 2.7V Axial M6 thrd tap | Not Available Online | 3000 F | 2.7 VDC | Screw | 60.5 mm (2.382 in) | 138.5 mm | 1000 Hour, 1000000 Cycle | 260 uOhms | 0 %, + 10 % | EDLC / Supercaps | - 40 C | + 65 C | CDLC | Tray | |||||||
Mfr: JJD0E108MSEDBN TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 1000Farads 60c 40x105 | Not Available Online | 1000 F | 2.5 VDC | Screw | 18.8 mm (0.74 in) | 40 mm (1.575 in) | 105 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | Bulk | |||||||
Mfr: JJL0E857MSEDBN TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 850F 2.5 Volts 20% NO BRACKET | Not Available Online | 850 F | 2.5 VDC | Screw | 18.8 mm (0.74 in) | 40 mm (1.575 in) | 135 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJL | Bulk | |||||||
Mfr: JJL0E268MSEGBN TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2600F 2.5 Volts 20% NO BRACKET | Not Available Online | 2600 F | 2.5 VDC | Screw | 28.6 mm (1.126 in) | 63.5 mm (2.5 in) | 150 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJL | Bulk | |||||||
Mfr: JJL0E657MSECBN TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 650Farads 60c 35x135 | Not Available Online | 650 F | 2.5 VDC | Screw | 12.7 mm (0.5 in) | 35 mm (1.378 in) | 135 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk | ||||||||
Mfr: S301RS208R2R7W TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2000 F 2.7 VDC | Not Available Online | 2000 F | 2.7 VDC | Screw | 60.5 mm (2.382 in) | 108.5 mm | 1000 Hour, 1000000 Cycle | EDLC / Supercaps | - 40 C | + 65 C | S301 | Bulk | |||||||||
Mfr: S301RV308R2R7W TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3000 F 2.7 VDC | Not Available Online | 3000 F | 2.7 VDC | Screw | 60.5 mm (2.382 in) | 144 mm | 1000 Hour, 1000000 Cycle | EDLC / Supercaps | - 40 C | + 65 C | S301 | Bulk | |||||||||
Mfr: XVM-280R8515-1 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 5.1 F | 16 VDC | Screw | 1500 Hour | 0 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | XVM | ||||||||||
Mfr: JJD0E607MSEC TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 600Farads Screw Terminal | Not Available Online | 600 F | 2.5 VDC | Screw | 12.7 mm (0.5 in) | 35 mm (1.378 in) | 85 mm | 2000 Hour | 13.5 mOhms | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk | |||||||
Mfr: JJD0E138MSEDBN TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1300F 2.5 Volts 20% NO BRACKET | Not Available Online | 1300 F | 2.5 VDC | Screw | 18.8 mm (0.74 in) | 40 mm (1.575 in) | 135 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | Bulk | |||||||
Mfr: JJL0E557MSECBN TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 550Farads 60c 35x105 | Not Available Online | 550 F | 2.5 VDC | Screw | 12.7 mm (0.5 in) | 35 mm (1.378 in) | 105 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk | ||||||||
Mfr: JJD0E138MDED TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 1300Farads 60c 40x135 | Not Available Online | 1300 F | 2.5 VDC | Screw | 18.8 mm (0.74 in) | 40 mm (1.575 in) | 135 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | ||||||||
Mfr: JJL0E857MSEC TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 850Farads 60c 40x135 | Not Available Online | 850 F | 2.5 VDC | Screw | 18.8 mm (0.74 in) | 40 mm (1.575 in) | 135 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk | ||||||||
Mfr: JJL0E158MSECBB TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 1500Farads 60c 51x135 | Not Available Online | 1500 F | 2.5 VDC | Screw | 22 mm (0.866 in) | 51 mm (2.008 in) | 135 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJL | Bulk | |||||||
Mfr: CDLC152P2R7K04 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1500F 2.7V Threaded | Not Available Online | 1500 F | 2.7 VDC | Screw | 60.7 mm (2.39 in) | 85 mm | 1000 Hour, 500000 Cycle | 470 uOhms | - 5 %, + 10 % | EDLC / Supercaps | - 40 C | + 65 C | CDLC | Tray | |||||||
Mfr: S301RP128R2R7W TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1200 F 2.7 VDC | Not Available Online | 1200 F | 2.7 VDC | Screw | 60.5 mm (2.382 in) | 80.5 mm | 1000 Hour, 1000000 Cycle | EDLC / Supercaps | - 40 C | + 65 C | S301 | Bulk | |||||||||
Mfr: JJL0E168MSECBB TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 1600Farads 60c 51x150 | Not Available Online | 1600 F | 2.5 VDC | Screw | 22 mm (0.866 in) | 51 mm (2.008 in) | 150 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJL | Bulk | |||||||
Mfr: JJL0E268MSECBN TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 2600Farads 60c 63.5x150 | Not Available Online | 2600 F | 2.5 VDC | Screw | 28.6 mm (1.126 in) | 63.5 mm (2.5 in) | 150 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk | ||||||||
Mfr: DDLC2R5LGN142KBF0S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 1400F DL Cap Screw Term | Not Available Online | 1400 F | 2.5 VDC | Screw | 2.5 mOhms | 10 % | EDLC / Supercaps | - 25 C | + 60 C | DLCAP | Bulk | ||||||||||
Mfr: JJL0E707MSECBN TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 700Farads 60c 40x105 | Not Available Online | 700 F | 2.5 VDC | Screw | 18.8 mm (0.74 in) | 40 mm (1.575 in) | 105 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk | ||||||||
Mfr: JJD0E408MSEG TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 4000Farads Screw Terminal | Not Available Online | 4000 F | 2.5 VDC | Screw | 28.6 mm (1.126 in) | 63.5 mm (2.5 in) | 150 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk | ||||||||
Mfr: JJL0E707MSED TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 700Farads Screw Terminal | Not Available Online | 700 F | 2.5 VDC | Screw | 18.8 mm (0.74 in) | 40 mm (1.575 in) | 105 mm | 2000 Hour | 3.5 mOhms | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJL | Bulk | ||||||
Mfr: JJD0E807MSEC TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 800Farads Screw Terminal | Not Available Online | 800 F | 2.5 VDC | Screw | 12.7 mm (0.5 in) | 35 mm (1.378 in) | 105 mm | 2000 Hour | 10 mOhms | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk | |||||||
Mfr: JJD0E957MSECBN TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 950Farads 60c 35x210 | Not Available Online | 950 F | 2.5 VDC | Screw | 12.7 mm (0.5 in) | 35 mm (1.378 in) | 135 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk |