• Supercapacitors / Ultracapacitors

SMD/SMT - Supercapacitors / Ultracapacitors

201 Results
201 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: LM055104A
TTI: Not Assigned
Ohmite
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
100000 uF
5.5 VDC
SMD/SMT
10.5 mm (0.413 in)
1000 Hour
25 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
5.5 mm
Maxcap
Bulk
Datasheet
Mfr: EDLC262520-501-2F-40
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 4.2VDC 500mF LOW HEIGHT

Not Available Online

Call
or
View Details
500000 uF
4.2 VDC
SMD/SMT
20 mm
25 mm
35 mOhms
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
2.6 mm
EDLC262520
Tray
Datasheet
Mfr: SCPB20A156SNA
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 2.1V 15F +30/-10% 2.0mm T Max

Not Available Online

Call
or
View Details
15 F
2.1 VDC
SMD/SMT
48 mm
45 mm
2000 Hour, 500000 Cycle
30 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 55 C
+ 90 C
2 mm
SCP
Bulk
Datasheet
Mfr: MAL219691265E3
TTI: Not Assigned
Vishay / BC Components
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 15F 7.0V 14.5x60x2.5 2pin Lay Flat

Not Available Online

Call
or
View Details
15 F
7 VDC
SMD/SMT
14.5 mm (0.571 in)
60 mm
1000 Hour
12.5 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 20 C
+ 85 C
2.5 mm
196 HVC ENYCAP
Tray
Datasheet
Mfr: MAL219691266E3
TTI: Not Assigned
Vishay / BC Components
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 15F 8.4V 14.5x72x2.5 2pin Lay Flat

Not Available Online

Call
or
View Details
15 F
8.4 VDC
SMD/SMT
14.5 mm (0.571 in)
72 mm
1000 Hour
15 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 20 C
+ 85 C
2.5 mm
196 HVC ENYCAP
Tray
Datasheet
Mfr: EEC-EN0F204R
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors Gold Cap Coin Type SMT EM Series

Not Available Online

Call
or
View Details
200000 uF
3.3 VDC
SMD/SMT
500 Hour
EDLC / Supercaps
- 10 C
+ 60 C
EN
Reel
Datasheet
Mfr: BZ055B333ZSB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5v 33uF Tol. -20/+ 80% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
33000 uF
5.5 VDC
SMD/SMT
20 mm
15 mm
1000 Hour
125 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
4.8 mm
BZ-B
Bulk
Datasheet
Mfr: BZ029A124ZLB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 9v 120uF Tol. -20/+8 0% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
120 uF
9 VDC
SMD/SMT
48 mm
30 mm
1000 Hour
70 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
6 mm
BZ-A
Bulk
Datasheet
Mfr: BZ015B303ZNB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5v 30uF Tol. -20/+ 80%

Not Available Online

Call
or
View Details
30000 uF
5.5 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
160 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-B
Bulk
Datasheet
Mfr: EEC-EN0F204RK
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 0.2F 3.3V R Terminal

Not Available Online

Call
or
View Details
200000 uF
3.3 VDC
SMD/SMT
6.8 mm (0.268 in)
500 Hour
EDLC / Supercaps
- 10 C
+ 60 C
1.8 mm
EN
Reel
Datasheet
Mfr: EEC-EN0F204RL
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 0.2F 3.3volts

Not Available Online

Call
or
View Details
200000 uF
3.3 VDC
SMD/SMT
500 Hour
EDLC / Supercaps
- 10 C
+ 60 C
EN
Reel
Datasheet
Mfr: BZ013A703ZLB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 3.6v 70uF Tol. -20/+ 80%

Not Available Online

Call
or
View Details
70000 uF
3.6 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
140 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
2.9 mm
BZ-A
Bulk
Datasheet
Mfr: BZ013B403ZSB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 3.6V 0.04F 80-20%

Not Available Online

Call
or
View Details
40000 uF
3.6 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-B
Bulk
Datasheet
Mfr: BZ013B503ZSBAJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 3.6V 0.05F 80-20%

Not Available Online

Call
or
View Details
50000 uF
3.6 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
100 mOhms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 20 C
+ 70 C
3.2 mm
BZ-B
Bulk
Datasheet
Mfr: BZ014B353ZSB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 4.5V 35uF 80 -20%

Not Available Online

Call
or
View Details
35 uF
4.5 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
150 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-B
Bulk
Datasheet
Mfr: BZ015B303ZSB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5v 30uF Tol. -20/+ 80% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
30000 uF
5.5 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
160 mOhms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 20 C
+ 70 C
3.8 mm
BZ-B
Bulk
Datasheet
Mfr: BZ017A333ZSB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 7V 33uF 80 -20%

Not Available Online

Call
or
View Details
33000 uF
7 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ055A683ZSB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5V 68uF -400 DISC-BY-MFG-05/22

Not Available Online

Call
or
View Details
68000 uF
5.5 VDC
SMD/SMT
20 mm
15 mm
1000 Hour
125 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ05FB682ZNB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5v 6.8uF Tol. -20/ +80%

Not Available Online

Call
or
View Details
6.8 uF
5.5 VDC
SMD/SMT
20 mm
15 mm
1000 Hour
500 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
5.8 mm
BZ-B
Bulk
Datasheet
Mfr: BZ159B273ZSB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 9V 27uF 80 -20% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
27000 uF
9 VDC
SMD/SMT
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-B
Bulk
Datasheet
Mfr: BZ019A273ZSBCD
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 9V 27uF 80 -20%

Not Available Online

Call
or
View Details
27000 uF
9 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
2.3 mm to 6.5 mm
BZ-A
Bulk
Datasheet
Mfr: BZ055A683NSBCQ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5V 68uF 30%

Not Available Online

Call
or
View Details
68000 uF
5.5 VDC
SMD/SMT
20 mm
15 mm
1000 Hour
150 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
2.3 mm to 6.5 mm
BZ-A
Bulk
Datasheet
Mfr: BZ11CB223ZSBA4
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 12V 0.02F 80 -20% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
22 uF
12 VDC
SMD/SMT
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-B
Bulk
BZ12FA124PLB KYOCERA AVX
Datasheet
Mfr: BZ12FA124PLB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 15V 120uF 100 -0%

Not Available Online

Call
or
View Details
120 uF
15 VDC
SMD/SMT
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ014C453ZNBCC
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 4.5V 45uF 80 -20% DISC-BY-MFG-05/17

Not Available Online

Call
or
View Details
45 uF
4.5 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-C
Bulk
  • 1
  • 2
  • 3
  • 4