SCC-E - Supercapacitors / Ultracapacitors
58 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCCS25E705PRB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 7F 10X25mm Radial Low ESR | Not Available Online | 7 F | 3 VDC | Radial | 5.5 mm (0.217 in) | 10 mm (0.394 in) | 25 mm | 1000 Hour | 60 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | SCCS25E705SRB | |||||
Mfr: SCCR16E205PRT45 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 2 F | 2.7 VDC | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | |||||||||||||
Mfr: SCCR20E335SRBA1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 3.3 F | 3 VDC | 8 mm (0.315 in) | 20 mm | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | ||||||||||
Mfr: SCCW45E107SSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 100 F | 3 VDC | 22 mm (0.866 in) | 45 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC-E | Bulk | |||||||||||||
Mfr: SCCT47E346SRT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 34 F | 3 VDC | 12.5 mm (0.492 in) | 47 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC-E | Tray | |||||||||||||
Mfr: SCCQ15E125SWBZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1.2 F | 3 VDC | 6.3 mm (0.248 in) | 15 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC-E | Bulk | |||||||||||||
Mfr: SCCR12E105PRA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCC-E | Ammo Pack | ||||||||||||||||||
Mfr: SCCR16E205PRBV TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCC-E | Bulk |