• Supercapacitors / Ultracapacitors

Radial - Supercapacitors / Ultracapacitors

1,236 Results
1,236 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: DSF355Q6R0JBF
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3.5F 6.0V 11*21*27

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3.5 F
6 VDC
Radial
21 mm
11 mm
1500 Hour, 500000 Cycle
130 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
28 mm
DSF
Bulk
Datasheet
Mfr: SCCU25E256MRB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3V 25F 16X25mm Radia l

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
25 F
3 VDC
Radial
8 mm (0.315 in)
16 mm (0.63 in)
25 mm
1000 Hour
27 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
Datasheet
Mfr: SCCU30E356MRB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3V 35F 16X30mm Radia l

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
35 F
3 VDC
Radial
8 mm (0.315 in)
16 mm (0.63 in)
30 mm
1000 Hour
20 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
Datasheet
Mfr: SCCV40E506SRBQ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3V 50F ESR=18mOhms C ase Lgth=40mm AECQ2

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
50 F
3 VDC
Radial
8 mm (0.315 in)
18 mm (0.709 in)
40 mm
18 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-SRBQ
AEC-Q200
Bulk
Datasheet
Mfr: MAL222551003E3
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Supercapacitors / Ultracapacitors 20F 2.7V 16x20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
20 F
2.7 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
20 mm
2000 Hour
24 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
225 EDLC-R ENYCAP
AEC-Q200
Tray
Datasheet
Mfr: SCCT35E226SRB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3.0V 22F 12.5x35mm R adial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 F
3 VDC
Radial
12.5 mm (0.492 in)
35 mm
1000 Hour
34 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
SC010210
Datasheet
Mfr: SCCR20E335SRB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3V 3.3F 8X20mm Radia l Low ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3.3 F
3 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
20 mm
1000 Hour
95 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
Datasheet
Mfr: EDS684Z5R5C
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 0.68F 5.5V 85C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680000 uF
5.5 VDC
Radial
21.5 mm (0.846 in)
9.5 mm
1000 Hour
50 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 85 C
EDS
Bulk
Datasheet
Mfr: MAL222090003E3
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Supercapacitors / Ultracapacitors 15F 2.7volts Energy Case Code 1620

0In Stock

Please adjust quantity to Min / Mult value
15 F
2.7 VDC
Radial
16 mm (0.63 in)
20 mm
1000 Hour, 500000 Cycle
40 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
220 EDLC ENYCAP
AEC-Q200
Bulk
Datasheet
Mfr: FME0H223ZF
TTI: Not Assigned
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V 0.022F -20/+80% LS=5mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22000 uF
5.5 VDC
Radial
5 mm (0.197 in)
11.5 mm
10.5 mm
1000 Hour
40 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
11.5 mm
FM
Bulk
Datasheet
Mfr: MAL222591004E3
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Supercapacitors / Ultracapacitors 25F 2.7V 18x20 1820

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
25 F
2.7 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
20 mm
2000 Hour
20 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
225 EDLC-R ENYCAP
AEC-Q200
Bulk
Datasheet
Mfr: FR0H223ZF
TTI: Not Assigned
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V 0.022F -20/+80% LS=5.08mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22000 uF
5.5 VDC
Radial
5.08 mm (0.2 in)
11.5 mm (0.453 in)
14 mm
1000 Hour
220 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
FR
Bulk
Datasheet
Mfr: FYD0H224ZF
TTI: Not Assigned
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V .22F -20/80% LS=5.08mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220000 uF
5.5 VDC
Radial
5.08 mm (0.2 in)
14.5 mm (0.571 in)
15 mm
1000 Hour
120 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
FY
Bulk
Datasheet
Mfr: 106DCN2R7M
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 10F 2.7V 20% CAPACITOR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 F
2.7 VDC
Radial
10 mm (0.394 in)
1000 Hour, 500000 Cycle
80 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 60 C
32 mm
DCN
Bulk
Datasheet
Mfr: ADCM-S05R5SA155RB
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 1.5F 5.5V THT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.5 F
5.5 VDC
Radial
12 mm (0.472 in)
16.5 mm
8.5 mm
500000 Cycle
420 mOhms
30 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
22 mm
ADCM-S05R5S
Bulk
Datasheet
Mfr: ADCM-S06R0SA106RB
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 10F 6V THT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 F
6 VDC
Radial
17.8 mm (0.701 in)
25.5 mm
13 mm
500000 Cycle
90 mOhms
30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
36 mm
ADCM-S06R0S
Bulk
Datasheet
Mfr: SCCS30B106SRB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 10F 10X30mm Radial Low ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 F
2.7 VDC
Radial
5.5 mm (0.217 in)
10 mm (0.394 in)
30 mm
1000 Hour
40 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
Datasheet
Mfr: SCCW50B127SSBLE
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 120F 22X50mm So lder Pin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 F
2.7 VDC
Radial
22 mm (0.866 in)
50 mm
1000 Hour
6 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
Datasheet
Mfr: FYH0H474ZF
TTI: Not Assigned
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V .47F -20/80% LS=7.62mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470000 uF
5.5 VDC
Radial
7.62 mm (0.3 in)
21.5 mm (0.846 in)
10 mm
1000 Hour
35 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
FY
Bulk
Datasheet
Mfr: SCMT32H755MRBB0
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 6V 7.5F 12.5X32mm Ra dial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
7.5 F
6 VDC
Radial
12.5 mm (0.492 in)
32 mm
1000 Hour
90 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
SCM
Bulk
Datasheet
Mfr: MAL222090006E3
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Supercapacitors / Ultracapacitors 20F 2.7volts Energy Case code 1625

0In Stock

Please adjust quantity to Min / Mult value
20 F
2.7 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
25 mm
1000 Hour, 500000 Cycle
38 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
220 EDLC ENYCAP
AEC-Q200
Bulk
Datasheet
Mfr: FA0H105ZF
TTI: Not Assigned
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
5.5 VDC
Radial
20 mm (0.787 in)
44.5 mm (1.752 in)
18.5 mm
2.5 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
18.5 mm
FA
Bulk
Datasheet
Mfr: JUWT1126MPD
TTI: Not Assigned
Nichicon
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7volts 12Farads Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
12 F
2.7 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
31.5 mm
1000 Hour
400 mOhms
20 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
JUW
Bulk
Datasheet
Mfr: ADCR-E02R7SA505MB
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 5F 2.7V TH

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
5 F
2.7 VDC
Radial
8 mm (0.315 in)
24 mm
60 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
ADCR-E
Bulk
ADCR-S03R0SA156MB ABRACON
Datasheet
Mfr: ADCR-S03R0SA156MB
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 15F 3V TH

0In Stock

Please adjust quantity to Min / Mult value
15 F
3 VDC
Radial
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
ADCR-S03R0S
Bulk
  • ...
  • 21
  • 22
  • 23