• Supercapacitors / Ultracapacitors

Supercapacitors / Ultracapacitors

2,821 Results
2,821 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: LXT055105A
TTI: Not Assigned
Ohmite
Availability:

0In Stock

Supercapacitors / Ultracapacitors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
EDLC / Supercaps
Maxcap
Bulk
Datasheet
Mfr: MAL223551009E3
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Supercapacitors / Ultracapacitors 60F 3V 18x40mm 85C 2000h

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
60 F
3 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
40 mm
2000 Hour, 500000 Cycle
22 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
235 EDLC-HVR ENYCAP
AEC-Q200
Bulk
Datasheet
Mfr: MAL223551016E3
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Supercapacitors / Ultracapacitors 235 EDLC-HVR, 15F, -20% +50%, 3VDC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
15 F
3 VDC
Radial
5 mm (0.197 in)
12.5 mm (0.492 in)
30 mm
1500 Hour
20 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
30 mm
235 EDLC-HVR ENYCAP
AEC-Q200
Bulk
Datasheet
Mfr: DSF357Q3R0
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 350F 3.0V 35*60

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
350 F
3 VDC
Snap In
35 mm (1.378 in)
1500 Hour, 500000 Cycle
3 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
60 mm
DSF
Bulk
SCCS30B126SRB KYOCERA AVX
Datasheet
Mfr: SCCS30B126SRB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors CYLINDRICAL SUPERCAP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
12 F
2.7 VDC
Radial
10 mm (0.394 in)
30 mm
1000 Hour
50 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
Datasheet
Mfr: MAL222051003E3
TTI: Not Assigned
Vishay / BC Components
Availability:

Not Available Online

Supercapacitors / Ultracapacitors 20F 2.7V 16x20

Not Available Online

Call
or
View Details
20 F
2.7 VDC
Radial
16 mm (0.63 in)
20 mm
1000 Hour, 500000 Cycle
18 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
220 EDLC ENYCAP
AEC-Q200
Tray
Datasheet
Mfr: MAL222051004E3
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Supercapacitors / Ultracapacitors 25F 2.7V 18x20

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
25 F
2.7 VDC
Radial
18 mm (0.709 in)
20 mm
1000 Hour, 500000 Cycle
16 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
220 EDLC ENYCAP
AEC-Q200
Tray
Datasheet
Mfr: FM0J473ZF
TTI: Not Assigned
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 6.5V 0.047F -20/+80% LS=5mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 mF
6.5 VDC
Radial
5 mm (0.197 in)
10.5 mm
10.5 mm
1000 Hour
200 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
11.5 mm
FM
Bulk
Datasheet
Mfr: SCMR14J334SRBB0
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 8.1V .33F 8X14mm Rad ial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 mF
8.1 VDC
Radial
8 mm (0.315 in)
14 mm
8 mm
1000 Hour
500 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
14 mm
SCM
Bulk
SCMR14J334MRBB0
Datasheet
Mfr: SCMR18J604SRBB0
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 8.1V .6F 8X18mm Radi al

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
600 mF
8.1 VDC
Radial
8 mm (0.315 in)
18 mm
8 mm
1000 Hour
400 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
18 mm
SCM
Bulk
SCMR18J604MRBB0
Datasheet
Mfr: MAL223091004E3
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Supercapacitors / Ultracapacitors 25F 3.0V 85C 2000H 18x20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
25 F
3 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
20 mm
2000 Hour, 500000 Cycle
24 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
230 EDLC-HV ENYCAP
AEC-Q200
Bulk
Datasheet
Mfr: MAL223091009E3
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Supercapacitors / Ultracapacitors 60F 3.0V 85C 2000H 18x40mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
60 F
3 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
40 mm
2000 Hour, 500000 Cycle
17 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
230 EDLC-HV ENYCAP
AEC-Q200
Bulk
Datasheet
Mfr: SCMT32F755MRBA0
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V 7.5F 12.5X32mm Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
7.5 F
5.5 VDC
Radial
18 mm (0.709 in)
32 mm
25 mm
1000 Hour
90 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
12.5 mm
SCM
Bulk
Datasheet
Mfr: FS0H223ZF
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Supercapacitors / Ultracapacitors 5.5V .022F -20/80% LS=5.08mm

Not Available Online

Call
or
View Details
22 mF
5.5 VDC
Radial
5.08 mm (0.2 in)
11.5 mm (0.453 in)
8.5 mm
1000 Hour
60 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
FS
Bulk
Datasheet
Mfr: FS1B505ZF
TTI: Not Assigned
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 12V 5F -20/80% LS=20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
5 F
12 VDC
Radial
20 mm (0.787 in)
44.8 mm (1.764 in)
60 mm
1000 Hour
4 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
FS
Bulk
Datasheet
Mfr: FT0H335ZF
TTI: Not Assigned
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V 3.3F -20/80% LS=15mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3.3 F
5.5 VDC
Radial
15 mm (0.591 in)
36.5 mm (1.437 in)
1000 Hour
1 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
15 mm
FT
Bulk
Datasheet
Mfr: FA0H104ZF
TTI: Not Assigned
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=7.6mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 mF
5.5 VDC
Radial
7.6 mm (0.299 in)
21.5 mm (0.846 in)
15.5 mm
8 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
15.5 mm
FA
Bulk
Datasheet
Mfr: FA1A104ZF
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Supercapacitors / Ultracapacitors 11V 0.1F -20/+80% LS=10.2mm

Not Available Online

Call
or
View Details
100 mF
11 VDC
Radial
10.2 mm (0.402 in)
28.5 mm (1.122 in)
25.5 mm
8 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
25.5 mm
FA
Bulk
Datasheet
Mfr: FM0H223ZF
TTI: Not Assigned
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V .022F -20/+80% LS=5mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 mF
5.5 VDC
Radial
5 mm (0.197 in)
11.5 mm
10.5 mm
1000 Hour
200 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
11.5 mm
FM
Bulk
Datasheet
Mfr: FR0H224ZF
TTI: Not Assigned
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V .22F -20/80% LS=5.08mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 mF
5.5 VDC
Radial
14.5 mm (0.571 in)
21 mm
1000 Hour
180 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
FR
Bulk
Datasheet
Mfr: FYH0H104ZF
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Supercapacitors / Ultracapacitors 5.5V .1F -20/80% LS=5.08mm

Not Available Online

Call
or
View Details
100 mF
5.5 VDC
Radial
5.08 mm (0.2 in)
16.5 mm (0.65 in)
7.5 mm
1000 Hour
50 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
FY
Bulk
Datasheet
Mfr: MAL223591007E3
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Supercapacitors / Ultracapacitors 30F 3.0V 85c 2000H 18x25

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
30 F
3 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
25 mm
2000 Hour, 500000 Cycle
17 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
235 EDLC-HVR ENYCAP
AEC-Q200
Tray
Datasheet
Mfr: LC055474A
TTI: Not Assigned
Ohmite
Availability:

0In Stock

Supercapacitors / Ultracapacitors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 mF
5.5 VDC
Radial
16.5 mm (0.65 in)
1000 Hour
65 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
15 mm
Maxcap
Bulk
Datasheet
Mfr: EDS105Z3R6H
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 1F 3.6V 85C

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
3.6 VDC
Axial
19 mm (0.748 in)
6.5 mm
1000 Hour
30 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 85 C
EDS
Bulk
Datasheet
Mfr: EDC104Z6R3C
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

Not Available Online

Supercapacitors / Ultracapacitors 0.1F 6.3V 70C

Not Available Online

Call
or
View Details
100 mF
6.3 VDC
Radial
13.5 mm (0.531 in)
9.5 mm
1000 Hour
75 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
EDC
Bulk
  • ...
  • 21
  • 22
  • 23