• Supercapacitors / Ultracapacitors

Radial - Supercapacitors / Ultracapacitors

1,236 Results
1,236 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: EDC334Z5R5C
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 0.33F 5.5V 70C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330000 uF
5.5 VDC
Radial
13.5 mm (0.531 in)
7 mm
1000 Hour
75 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
EDC
Bulk
ADCR-S03R0SB505MB ABRACON
Datasheet
Mfr: ADCR-S03R0SB505MB
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 5F 3V TH

0In Stock

Please adjust quantity to Min / Mult value
5 F
3 VDC
Radial
10 mm (0.394 in)
20 mm
75 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
ADCR-S03R0S
Bulk
Datasheet
Mfr: FYL0H223ZF
TTI: Not Assigned
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V 0.022F -20/+80% LS=5.08mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22000 uF
5.5 VDC
Radial
5.08 mm (0.2 in)
11 mm (0.433 in)
5 mm
1000 Hour
200 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
FY
Bulk
Datasheet
Mfr: DGH335Q2R7
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3.3F 2.7V 30%/-10% Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3.3 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
20 mm
1500 Hour, 500000 Cycle
150 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
DGH
Bulk
Datasheet
Mfr: MAL222091006E3
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Supercapacitors / Ultracapacitors 25F 2.7volts Power Case code 1625

0In Stock

Please adjust quantity to Min / Mult value
25 F
2.7 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
25 mm
1000 Hour, 500000 Cycle
22 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
220 EDLC ENYCAP
AEC-Q200
Bulk
Datasheet
Mfr: FYH0H473ZF
TTI: Not Assigned
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V .047F -20/80% LS=5.08mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47000 uF
5.5 VDC
Radial
5.08 mm (0.2 in)
13 mm (0.512 in)
7 mm
1000 Hour
100 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
FY
Bulk
Datasheet
Mfr: ADCR-X02R7SB335PT
TTI: Not Assigned
ABRACON
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors CAP 3.3F 2.7V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3.3 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
20 mm
50000 Cycle
150 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
ADCR-X02R7S
Ammo Pack
Datasheet
Mfr: 105DCN2R7S
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

Not Available Online

Supercapacitors / Ultracapacitors 1F 2.7V +50% / -20% tol

Not Available Online

Call
or
View Details
1 F
2.7 VDC
Radial
8 mm (0.315 in)
1000 Hour, 500000 Cycle
400 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 60 C
13.5 mm
DCN
Bulk
Datasheet
Mfr: MAL222051001E3
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Supercapacitors / Ultracapacitors 40F 2.7V 18x31

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
40 F
2.7 VDC
Radial
18 mm (0.709 in)
31 mm
1000 Hour, 500000 Cycle
12 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
220 EDLC ENYCAP
AEC-Q200
Tray
Datasheet
Mfr: MAL222051002E3
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Supercapacitors / Ultracapacitors 35F 2.7V 16x31

0In Stock

Please adjust quantity to Min / Mult value
35 F
2.7 VDC
Radial
16 mm (0.63 in)
31 mm
1000 Hour, 500000 Cycle
14 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
220 EDLC ENYCAP
AEC-Q200
Tray
Datasheet
Mfr: FG0H103ZF
TTI: Not Assigned
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V 0.01F -20/+80% LS=5.08mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10000 uF
5.5 VDC
Radial
5.08 mm (0.2 in)
11 mm (0.433 in)
300 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
5.5 mm
FG
Bulk
Datasheet
Mfr: LX055224A
TTI: Not Assigned
Ohmite
Availability:

0In Stock

Supercapacitors / Ultracapacitors 0.22f double layer

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220000 uF
5.5 VDC
Radial
13 mm (0.512 in)
1000 Hour
100 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
9 mm
Maxcap
Datasheet
Mfr: FS0H474ZF
TTI: Not Assigned
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% LS=7.62mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470000 uF
5.5 VDC
Radial
7.62 mm (0.3 in)
21.5 mm (0.846 in)
13 mm
1000 Hour
13 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
FS
Bulk
USCFS00H474Z00
Datasheet
Mfr: ADCR-S02R7SA306MB
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 30F 2.7V TH

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
30 F
2.7 VDC
Radial
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
ADCR-S
Bulk
Datasheet
Mfr: ADCM-S06R0SA334WB
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 0.33F 6V THT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330000 uF
6 VDC
Radial
12 mm (0.472 in)
16.5 mm
8.5 mm
500000 Cycle
1.65 Ohms
40 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
15 mm
ADCM-S06R0S
Bulk
Datasheet
Mfr: FYH0H105ZF
TTI: Not Assigned
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=10.16mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
5.5 VDC
Radial
10.16 mm (0.4 in)
28.5 mm (1.122 in)
11 mm
1000 Hour
20 Ohms
- 20 %, + 80 %
EDLC / Supercaps
- 25 C
+ 70 C
FY
Bulk
Datasheet
Mfr: SCMT32C755MRBA0
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5V 7.5F 12.5X32mm Ra dial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
7.5 F
5 VDC
Radial
18 mm (0.709 in)
12.5 mm (0.492 in)
32 mm
25 mm
1000 Hour
55 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
32 mm
SCM
Bulk
Datasheet
Mfr: FG0H225ZF
TTI: Not Assigned
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V 2.2F -20/+80% LS=7.62mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.2 F
5.5 VDC
Radial
7.62 mm (0.3 in)
21.5 mm (0.846 in)
19 mm
35 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
19 mm
FG
Bulk
Datasheet
Mfr: SCCU25B256MRB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 25F 16X25mm Rad ial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
25 F
2.7 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
25 mm
1000 Hour
27 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
Datasheet
Mfr: FYD0H223ZF
TTI: Not Assigned
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V .022F -20/80% LS=5.08mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22000 uF
5.5 VDC
Radial
5.08 mm (0.2 in)
11.5 mm (0.453 in)
8.5 mm
1000 Hour
220 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
FY
Bulk
Datasheet
Mfr: DSF256Q3R0
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 25F 3.0V 16*25

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
25 F
3 VDC
Radial
16 mm (0.63 in)
27 mm
1500 Hour, 500000 Cycle
25 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
DSF
Bulk
Datasheet
Mfr: DSF505Q3R0
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5F 3.0V 10*20

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
5 F
3 VDC
Radial
10 mm (0.394 in)
1500 Hour, 500000 Cycle
70 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
22 mm
DSF
Bulk
Datasheet
Mfr: DGH605Q2R7
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 6F 2.7V 10*20

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
6 F
2.7 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
20 mm
1500 Hour, 500000 Cycle
130 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
DGH
Bulk
Datasheet
Mfr: MAL223051003E3
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Supercapacitors / Ultracapacitors 20F 3.0V

0In Stock

Please adjust quantity to Min / Mult value
20 F
3 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
20 mm
2000 Hour, 500000 Cycle
28 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
230 EDLC-HV ENYCAP
AEC-Q200
Tray
Datasheet
Mfr: MAL223091003E3
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Supercapacitors / Ultracapacitors 20F 3.0V 85C 2000H 16x20mm

0In Stock

Please adjust quantity to Min / Mult value
20 F
3 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
20 mm
2000 Hour, 500000 Cycle
28 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
230 EDLC-HV ENYCAP
AEC-Q200
Bulk
  • ...
  • 20
  • 21
  • 22