Supercapacitors / Ultracapacitors
2,821 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 470 mF | EDLC / Supercaps | Maxcap | Bulk | ||||||||||||||||||
0In Stock | 47 mF | EDLC / Supercaps | Maxcap | Bulk | ||||||||||||||||||
0In Stock | 22 mF | 5.5 VDC | Radial | 5.1 mm (0.201 in) | 11.5 mm (0.453 in) | 14 mm | 1000 Hour | 220 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 14 mm | Maxcap | Bulk | ||||||
0In Stock | 470 mF | 11 VDC | Radial | 28.5 mm (1.122 in) | 1000 Hour | 7 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 25.5 mm | Maxcap | Bulk | ||||||||
0In Stock | 2.2 F | EDLC / Supercaps | Maxcap | Bulk | ||||||||||||||||||
0In Stock | 100 mF | EDLC / Supercaps | Maxcap | Bulk | ||||||||||||||||||
Mfr: MAL222051007E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 30F 2.7V 18x25 | 0In Stock | 30 F | 2.7 VDC | Radial | 18 mm (0.709 in) | 25 mm | 1000 Hour, 500000 Cycle | 13 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Tray | ||||||
Mfr: MAL222551002E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 35F 2.7V 16x31mm | 0In Stock | 35 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 31 mm | 2000 Hour | 20 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Tray | |||||
Mfr: SCMR22H155SRBB0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 6.0V 1.5F ESR= 0.20Ohms Case=22mm Radial | 0In Stock | 1.5 F | 6 VDC | Radial | 1000 Hour | 0.2 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 22 mm | SCM | Bulk | |||||||||
Mfr: FMC0H104ZF TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5mm | Not Available Online | 100 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 10.5 mm | 10.5 mm | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Bulk | |||||
Mfr: FYL0H223ZF TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 0.022F -20/+80% LS=5.08mm | 0In Stock | 22 mF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11 mm (0.433 in) | 5 mm | 1000 Hour | 200 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | ||||||
Mfr: SCCZ1EB308SCB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 3000F 60X138mm Weldable Lug Low ESR | Not Available Online | 3000 F | 2.7 VDC | Lug | 60 mm (2.362 in) | 138 mm | 1000 Hour | 200 uOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | SCCZ1EB308VCB | ||||||
Mfr: SCMR14J334SRBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 8.1V 0.33F ESR=500mOhms Case=14mm Radial | 0In Stock | 330 mF | 8.1 VDC | Radial | 8 mm (0.315 in) | 14 mm | 8 mm | 1000 Hour | 500 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 14 mm | SCM | Bulk | SCMR14J334MRBA0 | ||||
Mfr: VMF256M3R8 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 3.8V25F 8*20 | 0In Stock | 25 F | 3.8 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 1000 Hour, 500000 Cycle | 300 mOhms | 20 % | Vertical | Lithium-Ion Supercapacitors | - 15 C | + 85 C | 20 mm | VMF | Bulk | |||||
Mfr: DSF155M3R0 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 1.5F, 3V, 6.3 x 18mm | 0In Stock | 1.5 F | 3 VDC | Radial | 2.5 mm (0.098 in) | 6.3 mm (0.248 in) | 18 mm | 1500 Hour, 500000 Cycle | 640 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | DSF | Bulk | ||||||
Mfr: SCCR16E205SRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3V 2F 8X16mm Radial Low ESR | 0In Stock | 2 F | 3 VDC | Radial | 3.2 mm (0.126 in) | 8 mm (0.315 in) | 16 mm | 1000 Hour | 100 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | ||||||
Mfr: VMF127M3R8 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 120 F | 3.8 VDC | Radial | 12.5 mm (0.492 in) | 1000 Hour, 500000 Cycle | 80 mOhms | 20 % | Vertical | Lithium-Ion Supercapacitors | - 15 C | + 85 C | 27 mm | VMF | Bulk | |||||||
Mfr: VMF506M3R8 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 50 F | 3.8 VDC | Radial | 10 mm (0.394 in) | 1000 Hour, 500000 Cycle | 200 mOhms | 20 % | Vertical | Lithium-Ion Supercapacitors | - 15 C | + 85 C | 22 mm | VMF | Bulk | |||||||
Mfr: VPF706M3R8 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 70 F | 3.8 VDC | Radial | 10 mm (0.394 in) | 1000 Hour, 250000 Cycle | 100 mOhms | 20 % | Vertical | Lithium-Ion Supercapacitors | - 25 C | + 60 C | 27 mm | VPF | Bulk | |||||||
Mfr: MAL223551007E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 30F 3V 18x25mm 85C 2000h | 0In Stock | 30 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 25 mm | 2000 Hour, 500000 Cycle | 26 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | Bulk | |||||
Mfr: MAL223551015E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 12F 3V 12.5x25mm 85C 1500h | 0In Stock | 12 F | 3 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 25 mm | 1500 Hour, 500000 Cycle | 36 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | Bulk | |||||
Mfr: MAL223551001E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 40F 3V 18x31mm 85C 2000h | 0In Stock | 40 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 31 mm | 2000 Hour, 500000 Cycle | 24 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | Bulk | |||||
Mfr: MAL223551014E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 8F 3V 12.5x20mm | 0In Stock | 8 F | 3 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 20 mm | 1500 Hour | 25 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 20 mm | 235 EDLC-HVR ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: DGH106Q2R7C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 10F 2.7V 10*25 | 0In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 25 mm | 1500 Hour, 500000 Cycle | 60 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 27 mm | DGH | Bulk | |||||
Mfr: MAL222531016E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 15F 2.7V 12.5x30mm | 0In Stock | 15 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 30 mm | 1500 Hour | 25 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Ammo Pack |