SMD/SMT - Supercapacitors / Ultracapacitors
201 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: USCFCS0V104ZBC TTI: USCFCS0V104ZBC KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 0.1F 3.5V 80% | 0In Stock | 100000 uF | 3.5 VDC | SMD/SMT | 10.7 mm (0.421 in) | 5.5 mm | 10.8 mm | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | Reel | FCS0V104ZFTBR24 | ||||||
Mfr: USCFC00H105ZZE TTI: USCFC00H105ZZE KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 1.0F 5.5V 80% | 0In Stock | 1 F | 5.5 VDC | SMD/SMT | 21 mm (0.827 in) | 10.5 mm | 21.6 mm | 7 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 10.5 mm | Reel | FC0H105ZFTBR44-SS | ||||||
Mfr: USCFCR0H104ZBC TTI: USCFCR0H104ZBC KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 0.1F 5.5V 80% | 0In Stock | 100000 uF | 5.5 VDC | SMD/SMT | 10.7 mm (0.421 in) | 2000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 5.5 mm | FCR | Reel | FCR0H104ZFTBR24 | ||||||
Mfr: USCFCS0V224ZBC TTI: USCFCS0V224ZBC KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 0.22F 3.5V 80% | 0In Stock | 220000 uF | 3.5 VDC | SMD/SMT | 10.7 mm (0.421 in) | 5.5 mm | 10.8 mm | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | Reel | FCS0V224ZFTBR24 | ||||||
Mfr: MAL219691253E3 TTI: MAL219691253E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 15F 4.2V 22x24x2.5 3pin Sur Mount Flat | 0In Stock | 15 F | 4.2 VDC | SMD/SMT | 22 mm (0.866 in) | 24 mm | 1000 Hour | 7.5 Ohms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 85 C | 2.5 mm | 196 HVC ENYCAP | Bulk | |||||||
Mfr: MAL219691153E3 TTI: MAL219691153E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 4F 4.2V 13x14x2.5 3pin Sur Mount Flat | 0In Stock | 4 F | 4.2 VDC | SMD/SMT | 13 mm (0.512 in) | 14 mm | 1000 Hour | 22.5 Ohms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 2.5 mm | 196 HVC ENYCAP | Bulk | |||||||
Mfr: MAL219691131E3 TTI: MAL219691131E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 4F 1.4V 7x7x2.5 2pin Sur Mount Flat | 0In Stock | 4 F | 1.4 VDC | SMD/SMT | 7 mm (0.276 in) | 7 mm | 1000 Hour | 7.5 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 2.5 mm | 196 HVC ENYCAP | Bulk | ||||||
Mfr: MAL219691252E3 TTI: MAL219691252E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 15F 2.8V 12x24x2.5 2pin Sur Mount Flat | 0In Stock | 15 F | 2.8 VDC | SMD/SMT | 12 mm (0.472 in) | 24 mm | 1000 Hour | 5 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 85 C | 2.5 mm | 196 HVC ENYCAP | Bulk | ||||||
Mfr: MAL219691152E3 TTI: MAL219691152E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 4F 2.8V 7x14x2.5 2pin Sur Mount Flat | 0In Stock | 4 F | 2.8 VDC | SMD/SMT | 7 mm (0.276 in) | 14 mm | 1000 Hour | 15 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 2.5 mm | 196 HVC ENYCAP | Bulk | ||||||
0In Stock | 470000 uF | 3.5 VDC | SMD/SMT | 10.7 mm (0.421 in) | 8.5 mm | 10.8 mm | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 8.5 mm | Reel | FCS0V474ZFTBR24 | |||||||
Mfr: MAL219691154E3 TTI: MAL219691154E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 4F 5.6V 14x14x2.5 4pin Sur Mount Flat | 0In Stock | 4 F | 5.6 VDC | SMD/SMT | 14 mm (0.551 in) | 14 mm | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 2.5 mm | 196 HVC ENYCAP | Bulk | ||||||
Mfr: USCFC00V104ZBC TTI: USCFC00V104ZBC KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 0.1F 3.5V 80% | 0In Stock | 100000 uF | 3.5 VDC | SMD/SMT | 10.5 mm (0.413 in) | 5.5 mm | 10.8 mm | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | Reel | FC0V104ZFTBR24 | ||||||
Mfr: EDLEN204B3R3S TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.2F 3.3V | Not Available Online | 200000 uF | 3.3 VDC | SMD/SMT | 6.8 mm (0.268 in) | 1.8 mm | 200 Ohms | EDLC / Supercaps | - 25 C | + 85 C | EDL | Reel | ||||||||||
Mfr: BZ02CA903ZLB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 12V 0.09F 80 -20% DISC-BY-MFG-6/22 | Not Available Online | 90000 uF | 12 VDC | SMD/SMT | 48 mm | 30 mm | 1000 Hour | 90 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 7.6 mm | BZ-A | Bulk | |||||||
Mfr: BZ054B223ZSBBQ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.5V 0.02F 80-20% DISC-BY-MFG-6/22 | Not Available Online | 22 uF | 4.5 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | 170 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 2.3 mm to 6.5 mm | BZ-B | Bulk | ||||||
Mfr: PAS414HR-VE5R TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP PAS COIN-TYPE 3.3V 0.06F | Not Available Online | 70000 uF | 3.3 VDC | SMD/SMT | 4.8 mm (0.189 in) | 1.4 mm | 80 Ohms | Polyacene Supercapacitors | - 20 C | + 60 C | PAS | Reel | ||||||||||
Mfr: BZ013B503ZSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.6V 50uF -79.8 DISC-BY-MFG-6/22 | Not Available Online | 50000 uF | 3.6 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 100 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 3.2 mm | BZ-B | Bulk | |||||||
Mfr: BZ013A703ZSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.6v 70uF Tol. -20/+ 80% | Not Available Online | 70000 uF | 3.6 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 140 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 4 mm | BZ-A | Bulk | |||||||
Mfr: BZ015B303ZSBAJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 0.03F 80-20% | Not Available Online | 30000 uF | 5.5 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 160 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-B | Bulk | ||||||||
Mfr: EEC-EP0E333A TTI: Not Assigned Panasonic Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.033F 2.6volts | Not Available Online | 33000 uF | 2.6 VDC | SMD/SMT | 3.8 mm (0.15 in) | 500 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 10 C | + 60 C | 1.5 mm | EP | Reel | |||||||||
Mfr: BZ01CA223ZSBAJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 12V 0.02F 80 -20% | Not Available Online | 22 uF | 12 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 350 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-A | Bulk | ||||||||
Mfr: PAS3225P2R6143 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPER CAP 2.6V 0.014F | Not Available Online | 14000 uF | 2.6 VDC | SMD/SMT | 3.2 mm | 2.5 mm | 10000 Cycle | 80 Ohms | 20 % | Polyacene Supercapacitors | - 30 C | + 70 C | PAS | Reel | CP PAS3225P 2R6143 | |||||||
Mfr: BZ054B333ZSBA1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.5V 33uF 80 -20% | Not Available Online | 33000 uF | 4.5 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 2.3 mm to 6.5 mm | BZ-B | Bulk | ||||||||
Mfr: BZ05FB682ZNBBH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15V 6.80uF 80-20% | Not Available Online | 6.8 uF | 15 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | 500 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 2.3 mm to 6.5 mm | BZ-B | Bulk | |||||||
Mfr: BZ159A333ZSBA3 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 9V 33uF 80 -20% | Not Available Online | 33000 uF | 9 VDC | SMD/SMT | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-A | Bulk |