• Supercapacitors / Ultracapacitors

Radial - Supercapacitors / Ultracapacitors

1,236 Results
1,236 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B0510-2R5224-R
TTI: B0510-2R5224-R
Eaton Electronics
Availability:

1,183In Stock

Supercapacitors / Ultracapacitors .22F 2.5V EDLC B SERIES CYL

1,183In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220000 uF
2.5 VDC
Radial
2 mm (0.079 in)
5 mm (0.197 in)
11 mm
1000 Hour
2 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
B
Bulk
Datasheet
Mfr: KW-5R5C684-R
TTI: KW-5R5C684-R
Eaton Electronics
Availability:

9,836In Stock

Supercapacitors / Ultracapacitors CAP 0.68F 5.5V EDLC Coin Cell Cylind

9,836In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680000 uF
5.5 VDC
Radial
5 mm (0.197 in)
21.5 mm (0.846 in)
1000 Hour
50 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
8.85 mm
KW
Bulk
Datasheet
Mfr: USCFS00H105Z00
TTI: FS0H105ZF
KEMET
Availability:

34In Stock

300 On Order
Expected 28-May-26
Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=10.16mm

34In Stock

300 On Order
Expected 28-May-26
Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
5.5 VDC
Radial
10.16 mm (0.4 in)
28.5 mm (1.122 in)
14 mm
1000 Hour
7 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
FS
Bulk
Datasheet
Mfr: KR-5R5H474-R
TTI: KR-5R5H474-R
Eaton Electronics
Availability:

2,097In Stock

Supercapacitors / Ultracapacitors .47F 5.5V EDLC Coin Cell HORZ

2,097In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470000 uF
5.5 VDC
Radial
10 mm (0.394 in)
11.5 mm (0.453 in)
1000 Hour
50 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
5.2 mm
KR
Bulk
Datasheet
Mfr: USCFT00H104Z00
TTI: FT0H104ZF
KEMET
Availability:

19,065In Stock

Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5.08mm

19,065In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100000 uF
5.5 VDC
Radial
5.08 mm (0.2 in)
11.5 mm (0.453 in)
8.5 mm
1000 Hour
16 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
8.5 mm
FT
Bulk
Datasheet
Mfr: KW-5R5C104-R
TTI: KW-5R5C104-R
Eaton Electronics
Availability:

6,137In Stock

Supercapacitors / Ultracapacitors CAP 0.1F 5.5V EDLC Coin Cell Cylind

6,137In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100000 uF
5.5 VDC
Radial
5 mm (0.197 in)
13.5 mm (0.531 in)
2000 Hour
50 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 40 C
+ 85 C
8.3 mm
KW
Bulk
Datasheet
Mfr: B1010-2R5155-R
TTI: B1010-2R5155-R
Eaton Electronics
Availability:

84In Stock

Supercapacitors / Ultracapacitors 1.5F 2.5V EDLC B SERIES CYL

84In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.5 F
2.5 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
14 mm
1000 Hour
300 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
B
Bulk
Datasheet
Mfr: HV1625-2R7256-R
TTI: HV1625-2R7256-R
Eaton Electronics
Availability:

1,682In Stock

Supercapacitors / Ultracapacitors 25F 2.7V EDLC HV SERIES CYL

1,682In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
25 F
2.7 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
1000 Hour
27 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
28.4 mm
HV
Bulk
Datasheet
Mfr: PTV-6R0V505-R
TTI: PTV-6R0V505-R
Eaton Electronics
Availability:

186In Stock

Supercapacitors / Ultracapacitors 5.0F 6V 20%

186In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
5 F
6 VDC
Radial
5.3 mm (0.209 in)
21.3 mm
11 mm
1000 Hour, 500000 Cycle
72 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
32.5 mm
PTV
Bulk
Datasheet
Mfr: JUWT1226MHD
TTI: JUWT1226MHD
Nichicon
Availability:

200In Stock

End of Life
Supercapacitors / Ultracapacitors 2.7volts 22Farads Radial

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 F
2.7 VDC
Radial
5 mm (0.197 in)
12.5 mm (0.492 in)
31.5 mm
1000 Hour
300 mOhms
20 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
JUW
Bulk
Datasheet
Mfr: PM-5R0V474-R
TTI: PM-5R0V474-R
Eaton Electronics
Availability:

2,455In Stock

Supercapacitors / Ultracapacitors .47F 5V EDLC PM SERIES VERT

2,455In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470000 uF
5 VDC
Radial
11.8 mm (0.465 in)
17.3 mm
9 mm
1000 Hour
400 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 60 C
14.5 mm
PM
Bulk
Datasheet
Mfr: USCFS01A105Z00
TTI: FS1A105ZF
KEMET
Availability:

147In Stock

Supercapacitors / Ultracapacitors 11V 1F -20/80% LS=10.16mm

147In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
11 VDC
Radial
10.16 mm (0.4 in)
28.5 mm (1.122 in)
31.5 mm
1000 Hour
7 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
FS
Bulk
Datasheet
Mfr: SCMR14G334SRBB0
TTI: SCMR14G334SRBB0
KYOCERA AVX
Availability:

399In Stock

Supercapacitors / Ultracapacitors 7.5V .33F 8X14mm Rad ial

399In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330000 uF
7.5 VDC
Radial
13.5 mm (0.531 in)
8 mm (0.315 in)
14 mm
8 mm
1000 Hour
450 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
24 mm
SCM
Bulk
Datasheet
Mfr: USCFE00H474Z00
TTI: FE0H474ZF
KEMET
Availability:

60In Stock

Supercapacitors / Ultracapacitors 5.5V .47F -20/80% LS=10.2mm

60In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470000 uF
5.5 VDC
Radial
28.5 mm (1.122 in)
16.5 mm
1.8 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 40 C
+ 70 C
16.5 mm
FE
Bulk
Datasheet
Mfr: USCFT00H225Z00
TTI: FT0H225ZF
KEMET
Availability:

539In Stock

Supercapacitors / Ultracapacitors 5.5V 2.2F -20/80% LS=10.16mm

539In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.2 F
5.5 VDC
Radial
10.16 mm (0.4 in)
28.5 mm (1.122 in)
1000 Hour
1.8 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
14 mm
FT
Bulk
Datasheet
Mfr: 256DCN2R7Q
TTI: 256DCN2R7Q
Knowles / Illinois Capacitor
Availability:

800In Stock

Supercapacitors / Ultracapacitors 25F 2.7V

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
25 F
2.7 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
25 mm
1000 Hour, 500000 Cycle
60 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 60 C
25 mm
DCN
Bulk
Datasheet
Mfr: B0810-2R5105-R
TTI: B0810-2R5105-R
Eaton Electronics
Availability:

500In Stock

Supercapacitors / Ultracapacitors 1F 2.5V EDLC B SERIES CYL

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
2.5 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
13 mm
1000 Hour
400 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
B
Bulk
Datasheet
Mfr: DSF106Q3R0
TTI: DSF106Q3R0
Knowles / Illinois Capacitor
Availability:

400In Stock

Supercapacitors / Ultracapacitors 10F 3.0V 10*30

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 F
3 VDC
Radial
10 mm (0.394 in)
1500 Hour, 500000 Cycle
40 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
32 mm
DSF
Bulk
Datasheet
Mfr: USCFS00H224Z00
TTI: FS0H224ZF
KEMET
Availability:

212In Stock

Supercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% LS=5.08mm

212In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220000 uF
5.5 VDC
Radial
5.08 mm (0.2 in)
16.5 mm (0.65 in)
13 mm
1000 Hour
25 Ohms
- 20 %, + 80 %
EDLC / Supercaps
- 25 C
+ 70 C
FS
Bulk
Datasheet
Mfr: SCCT30B156SRB
TTI: SCCT30B156SRB
KYOCERA AVX
Availability:

1,810In Stock

Supercapacitors / Ultracapacitors 2.7V 15F 12.5X30mm R adial Low ESR

1,810In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
15 F
2.7 VDC
Radial
5.5 mm (0.217 in)
12.5 mm (0.492 in)
30 mm
1000 Hour
35 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
Datasheet
Mfr: PHVL-3R9V474-R
TTI: PHVL-3R9V474-R
Eaton Electronics
Availability:

300In Stock

Supercapacitors / Ultracapacitors 0.47F 3.9V 30%

300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470000 uF
3.9 VDC
Radial
11.8 mm (0.465 in)
17.3 mm
9 mm
5000 Hour, 500000 Cycle
400 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
14.5 mm
PHVL
Bulk
Datasheet
Mfr: KR-5R5C155-R
TTI: KR-5R5C155-R
Eaton Electronics
Availability:

9,554In Stock

Supercapacitors / Ultracapacitors 1.5F 5.5V EDLC Coin Cell Cyl

9,554In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.5 F
5.5 VDC
Radial
5 mm (0.197 in)
21.5 mm (0.846 in)
1000 Hour
30 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
7.1 mm
KR
Bulk
Datasheet
Mfr: SCMR22J105SRBA0
TTI: SCMR22J105SRBA0
KYOCERA AVX
Availability:

1,150In Stock

Supercapacitors / Ultracapacitors 8.1V 1F 8X22mm Radia l

1,150In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
8.1 VDC
Radial
8 mm (0.315 in)
22 mm
8 mm
1000 Hour
350 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
22 mm
SCM
Bulk
SCMR22J105MRBA0
Datasheet
Mfr: SCCT20E106SRB
TTI: SCCT20E106SRB
KYOCERA AVX
Availability:

398In Stock

Supercapacitors / Ultracapacitors 3V 10F 12.5X20mm Rad ial Low ESR

398In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 F
3 VDC
Radial
5.5 mm (0.217 in)
12.5 mm (0.492 in)
20 mm
1000 Hour
50 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
Datasheet
Mfr: KR-5R5V224-R
TTI: KR-5R5V224-R
Eaton Electronics
Availability:

1,500In Stock

Supercapacitors / Ultracapacitors .22F 5.5v EDLC Coin Cell VERT

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220000 uF
5.5 VDC
Radial
5 mm (0.197 in)
11.5 mm (0.453 in)
1000 Hour
75 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
12.5 mm
KR
Bulk
  • 1
  • 2
  • 3
  • 4