• Supercapacitors / Ultracapacitors

Axial - Supercapacitors / Ultracapacitors

36 Results
36 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: EDS474Z3R6H
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 0.47F 3.6V 85C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470000 uF
3.6 VDC
Axial
11.5 mm (0.453 in)
5.5 mm
1000 Hour
50 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 85 C
EDS
Bulk
Datasheet
Mfr: EDS334Z3R6H
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 0.33F 3.6V 85C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330000 uF
3.6 VDC
Axial
11.5 mm (0.453 in)
5.5 mm
1000 Hour
75 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 85 C
EDS
Bulk
Datasheet
Mfr: EDS104Z3R6H
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 0.1F 3.6V 85C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100000 uF
3.6 VDC
Axial
11.5 mm (0.453 in)
5.5 mm
1000 Hour
75 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 85 C
EDS
Bulk
Datasheet
Mfr: SCEQP5006Y2R7SC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 500F Max Temp 70C 30% Snap-in

0In Stock

Please adjust quantity to Min / Mult value
500 F
2.7 VDC
Axial
35 mm (1.378 in)
70 mm
500000 Cycles
1.2 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCE
Bulk
Datasheet
Mfr: SCEQR7506Y2R7SC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 750F Max Temp 70C 30% Snap-in

0In Stock

Please adjust quantity to Min / Mult value
750 F
2.7 VDC
Axial
35 mm (1.378 in)
100 mm
500000 Cycles
1 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCE
Bulk
Datasheet
Mfr: EDS104Z3R6V
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 0.1F 3.6V 85C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100000 uF
3.6 VDC
Axial
11.5 mm (0.453 in)
5 mm
1000 Hour
75 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 85 C
EDS
Bulk
Datasheet
Mfr: EDS473Z3R6V
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 0.047F 3.6V 85 DEG C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47000 uF
3.6 VDC
Axial
11.5 mm (0.453 in)
5 mm
1000 Hour
120 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 85 C
EDS
Bulk
Datasheet
Mfr: EDS155Z3R6H
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 1.5F 3.6V 85C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.5 F
3.6 VDC
Axial
19 mm (0.748 in)
6.5 mm
1000 Hour
30 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 85 C
EDS
Bulk
Datasheet
Mfr: SCEQK2206Y2R7SC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 220F Max Temp 70C 30% Snap-in

0In Stock

Please adjust quantity to Min / Mult value
220 F
2.7 VDC
Axial
35 mm (1.378 in)
50 mm
500000 Cycles
1.65 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCE
Bulk
Datasheet
Mfr: EDC473Z5R5H
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 0.047F 5.5V 70 DEG C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47000 uF
5.5 VDC
Axial
11.5 mm (0.453 in)
5 mm
1000 Hour
120 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
EDC
Bulk
Datasheet
Mfr: MAL219690201E3
TTI: Not Assigned
Vishay / BC Components
Availability:

Not Available Online

Supercapacitors / Ultracapacitors 45F 4.2V 25x15x7.5

Not Available Online

Call
or
View Details
45 F
4.2 VDC
Axial
25 mm (0.984 in)
15 mm
1000 Hour
1.5 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 20 C
+ 85 C
7.5 mm
196 HVC ENYCAP
Bulk
  • 1
  • 2