• Supercapacitors / Ultracapacitors

HV - Supercapacitors / Ultracapacitors

27 Results
27 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: HV1625-2R7256-3
TTI: Not Assigned
PowerStor / Eaton
Availability:

Not Available Online

Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
Call to Verify
25 F
2.7 VDC
Radial
7.5 mm (0.295 in)
16.5 mm (0.65 in)
28.4 mm
1000 Hour
0.027 Ohms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
HV
Datasheet
Mfr: HV1020-2R7505-1
TTI: Not Assigned
PowerStor / Eaton
Availability:

Not Available Online

Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
Call to Verify
5 F
2.7 VDC
Radial
5 mm (0.197 in)
10.5 mm (0.413 in)
22.3 mm
1000 Hour
0.04 Ohms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
HV
  • 1
  • 2