• Supercapacitors / Ultracapacitors

EDS - Supercapacitors / Ultracapacitors

27 Results
27 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: EDS334Z3R6V
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 0.33F 3.6V 85C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 mF
3.6 VDC
Axial
11.5 mm (0.453 in)
5 mm
1000 Hour
75 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 85 C
EDS
Bulk
Datasheet
Mfr: EDS155Z3R6H
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 1.5F 3.6V 85C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.5 F
3.6 VDC
Axial
19 mm (0.748 in)
6.5 mm
1000 Hour
30 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 85 C
EDS
Bulk
  • 1
  • 2