EDC - Supercapacitors / Ultracapacitors
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EDC334Z6R3C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.33F 6.3V 70C | 0In Stock | 330 mF | 6.3 VDC | Radial | 13.5 mm (0.531 in) | 9.5 mm | 1000 Hour | 75 Ohms | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | EDC | Bulk | |||||||
Mfr: EDC473Z5R5H TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.047F 5.5V 70 DEG C | 0In Stock | 47 mF | 5.5 VDC | Axial | 11.5 mm (0.453 in) | 5 mm | 1000 Hour | 120 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | EDC | Bulk |
- 1
- 2