• Supercapacitors / Ultracapacitors

SMD - Supercapacitors / Ultracapacitors

34 Results
34 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: USCFC00H105ZZE
TTI: USCFC00H105ZZE
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 1.0F 5.5V 80%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
5.5 VDC
SMD/SMT
21 mm (0.827 in)
10.5 mm
21.6 mm
7 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
10.5 mm
Reel
FC0H105ZFTBR44-SS
Datasheet
Mfr: USCFCR0H104ZBC
TTI: USCFCR0H104ZBC
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 0.1F 5.5V 80%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100000 uF
5.5 VDC
SMD/SMT
10.7 mm (0.421 in)
2000 Hour
50 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
5.5 mm
FCR
Reel
FCR0H104ZFTBR24
Datasheet
Mfr: USCFCS0V224ZBC
TTI: USCFCS0V224ZBC
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 0.22F 3.5V 80%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220000 uF
3.5 VDC
SMD/SMT
10.7 mm (0.421 in)
5.5 mm
10.8 mm
50 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
5.5 mm
Reel
FCS0V224ZFTBR24
Datasheet
Mfr: USCFCS0V104ZBC
TTI: USCFCS0V104ZBC
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 0.1F 3.5V 80%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100000 uF
3.5 VDC
SMD/SMT
10.7 mm (0.421 in)
5.5 mm
10.8 mm
100 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
5.5 mm
Reel
FCS0V104ZFTBR24
Datasheet
Mfr: MAL219691253E3
TTI: MAL219691253E3
Vishay / BC Components
Availability:

0In Stock

Supercapacitors / Ultracapacitors 15F 4.2V 22x24x2.5 3pin Sur Mount Flat

0In Stock

Please adjust quantity to Min / Mult value
15 F
4.2 VDC
SMD/SMT
22 mm (0.866 in)
24 mm
1000 Hour
7.5 Ohms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 85 C
2.5 mm
196 HVC ENYCAP
Bulk
Datasheet
Mfr: USCFC00V104ZBC
TTI: USCFC00V104ZBC
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 0.1F 3.5V 80%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100000 uF
3.5 VDC
SMD/SMT
10.5 mm (0.413 in)
5.5 mm
10.8 mm
50 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
5.5 mm
Reel
FC0V104ZFTBR24
Datasheet
Mfr: USCFCS0V474ZBC
TTI: USCFCS0V474ZBC
KEMET
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 0.47F 3.5V 80%

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
470000 uF
3.5 VDC
SMD/SMT
10.7 mm (0.421 in)
8.5 mm
10.8 mm
50 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
8.5 mm
Reel
FCS0V474ZFTBR24
Datasheet
Mfr: MAL219691152E3
TTI: MAL219691152E3
Vishay / BC Components
Availability:

0In Stock

Supercapacitors / Ultracapacitors 4F 2.8V 7x14x2.5 2pin Sur Mount Flat

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
4 F
2.8 VDC
SMD/SMT
7 mm (0.276 in)
14 mm
1000 Hour
15 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 20 C
+ 70 C
2.5 mm
196 HVC ENYCAP
Bulk
Datasheet
Mfr: MAL219691154E3
TTI: MAL219691154E3
Vishay / BC Components
Availability:

0In Stock

Supercapacitors / Ultracapacitors 4F 5.6V 14x14x2.5 4pin Sur Mount Flat

0In Stock

Please adjust quantity to Min / Mult value
4 F
5.6 VDC
SMD/SMT
14 mm (0.551 in)
14 mm
1000 Hour
30 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 20 C
+ 70 C
2.5 mm
196 HVC ENYCAP
Bulk
  • 1
  • 2