Radial - Supercapacitors / Ultracapacitors
1,236 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 470000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 16.5 mm (0.65 in) | 13 mm | 1000 Hour | 6.5 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 13 mm | FT | Bulk | |||||
Mfr: SCMR18G604SRBB0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 7.5V .6F 8X18mm Radi al | 0In Stock | 600000 uF | 7.5 VDC | Radial | 13.5 mm (0.531 in) | 8 mm (0.315 in) | 24 mm | 8 mm | 1000 Hour | 180 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 18 mm | SCM | Bulk | |||
Mfr: EDC224Z5R5C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.22F 5.5V 70C | 0In Stock | 220000 uF | 5.5 VDC | Radial | 13.5 mm (0.531 in) | 9.5 mm | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | EDC | Bulk | ||||||
Mfr: MAL223591001E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 40F 3.0V 85c 2000H 18x31 | 0In Stock | 40 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 31 mm | 2000 Hour, 500000 Cycle | 16 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | Tray | ||||
Mfr: MAL223591006E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 25F 3.0V 85c 2000H 16x25 | 0In Stock | 25 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 2000 Hour, 500000 Cycle | 20 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | Tray | ||||
Mfr: MAL222051016E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 15F 2.7V 12 5x30 | 0In Stock | 15 F | 2.7 VDC | Radial | 12.5 mm (0.492 in) | 30 mm | 1000 Hour, 500000 Cycle | 16 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Tray | |||||
Mfr: MAL223551006E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 25F 3,0V 16X25 85C 2000H | 0In Stock | 25 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 2000 Hour | 20 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 25 mm | 235 EDLC-HVR ENYCAP | AEC-Q200 | Bulk | |||
Mfr: ADCM-S05R5SA105RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 1F 5.5V THT | 0In Stock | 1 F | 5.5 VDC | Radial | 12 mm (0.472 in) | 16.5 mm | 8.5 mm | 500000 Cycle | 400 mOhms | 30 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | 22 mm | ADCM-S05R5S | Bulk | ||||
Mfr: ADCM-S05R5SA305RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 3F 5.5V THT | 0In Stock | 3 F | 5.5 VDC | Radial | 15.3 mm (0.602 in) | 20.5 mm | 10.5 mm | 500000 Cycle | 230 mOhms | 30 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | 22 mm | ADCM-S05R5S | Bulk | ||||
Mfr: 304DCN2R7SCBB TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.3F 2.7V +50% / -20% tol | 0In Stock | 300000 uF | 2.7 VDC | Radial | 4 mm (0.157 in) | 1000 Hour, 500000 Cycle | 1 Ohms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | 12.5 mm | DCN | Bulk | ||||||
Mfr: FMR0V104ZF TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 3.5V .1F -20/+80% LS=5mm | 0In Stock | 100000 uF | 3.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 11.5 mm | FM | Bulk | ||||
Mfr: FMC0H473ZF TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5mm | 0In Stock | 47000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 10.5 mm | 10.5 mm | 1000 Hour | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Bulk | ||||
Mfr: ADCR-S03R0SA605MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 6F 3V TH | 0In Stock | 6 F | 3 VDC | Radial | 10 mm (0.394 in) | 20 mm | 75 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | ADCR-S03R0S | Bulk | |||||||
Mfr: ADCR-X02R7SA126MT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 12F 2.7V | 0In Stock | 12 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 25 mm | 50000 Cycle | 60 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | |||||
Mfr: ADCR-X02R7SA156QT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 15F 2.7V | 0In Stock | 15 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 30 mm | 50000 Cycle | 53 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | |||||
Mfr: ADCR-X02R7SA256Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 25F 2.7V | 0In Stock | 25 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 50000 Cycle | 38 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Bulk | |||||
Mfr: ADCR-X02R7SA335PT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 3.3F 2.7V | 0In Stock | 3.3 F | 2.7 VDC | Radial | 2.5 mm (0.098 in) | 6.3 mm (0.248 in) | 22 mm | 50000 Cycle | 180 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | |||||
Mfr: DSF405M3R0 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4F, 3V, 8 x 20mm | Not Available Online | 4 F | 3 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 1500 Hour, 500000 Cycle | 160 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | DSF | ||||||
Mfr: DGH125M2R7 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 1.2F, 2.7V,6.3x15mm | 0In Stock | 1.2 F | 2.7 VDC | Radial | 2.5 mm (0.098 in) | 6.3 mm (0.248 in) | 15 mm | 1500 Hour, 500000 Cycle | 600 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | DGH | Bulk | |||||
Mfr: ADCM-S06R0SA126RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 12F 6V THT | 0In Stock | 12 F | 6 VDC | Radial | 24 mm (0.945 in) | 32.5 mm | 16.5 mm | 500000 Cycle | 90 mOhms | 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 28 mm | ADCM-S06R0S | Bulk | ||||
Mfr: ADCR-E02R7SA504MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 0.5F 2.7V TH | 0In Stock | 500000 uF | 2.7 VDC | Radial | 6.3 mm (0.248 in) | 12.5 mm | 280 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | ADCR-E | Bulk | |||||||
Mfr: ADCR-S02R7SA205MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 2F 2.7V TH | 0In Stock | 2 F | 2.7 VDC | Radial | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | ADCR-S | Bulk | ||||||||||
Mfr: ADCR-T02R7SA106MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 10F 2.7V TH | 0In Stock | 10 F | 2.7 VDC | Radial | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-T | Bulk | ||||||||||
Mfr: ADCR-T02R7SA504MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 0.5F 2.7V TH | 0In Stock | 500000 uF | 2.7 VDC | Radial | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-T | Bulk | ||||||||||
Mfr: FYH0H104ZF TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V .1F -20/80% LS=5.08mm | 0In Stock | 100000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 16.5 mm (0.65 in) | 7.5 mm | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk |