Radial - Supercapacitors / Ultracapacitors
1,236 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCMR18C105MRBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5V 1F 8X18mm Radial | 0In Stock | 1 F | 5 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 18 mm | 16 mm | 1000 Hour | 150 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk | |||||
Mfr: FYH0H224ZF TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V .22F -20/80% LS=5.08mm | 0In Stock | 220000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 16.5 mm (0.65 in) | 9.5 mm | 1000 Hour | 60 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | ||||||
0In Stock | 220000 uF | 11 VDC | Radial | 15 mm (0.591 in) | 36.5 mm (1.437 in) | 27.5 mm | 6 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 27.5 mm | FA | Bulk | |||||||
0In Stock | 470000 uF | 11 VDC | Radial | 20 mm (0.787 in) | 44.5 mm (1.752 in) | 28.5 mm | 4 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 28.5 mm | FA | Bulk | |||||||
Mfr: ADCR-X02R7SA106QT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 10F 2.7V | 0In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 25 mm | 50000 Cycle | 83 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | ||||||
Mfr: ADCR-X02R7SA205PT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 2F 2.7V | 0In Stock | 2 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 16 mm | 50000 Cycle | 180 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | ||||||
Mfr: ADCR-X02R7SA506Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 50F 2.7V | 0In Stock | 50 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 50000 Cycle | 24 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Bulk | ||||||
Mfr: ADCR-X02R7SC106QT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 10F 2.7V | 0In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 20 mm | 50000 Cycle | 68 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | ||||||
Mfr: MAL223051013E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 10F 3V | 0In Stock | 10 F | 3 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 32 mm | 1000 Hour, 500000 Cycle | 31 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Tray | |||||
Mfr: DSF207Q3R0 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 3VDC 200F Tol -10% to +30% | 0In Stock | 200 F | 3 VDC | Radial | 30 mm (1.181 in) | 1500 Hour, 500000 Cycle | 6 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 50 mm | DSF | Bulk | |||||||
Mfr: DSF506Q3R0 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 50F 3.0V 18*40 | 0In Stock | 50 F | 3 VDC | Radial | 18 mm (0.709 in) | 1500 Hour, 500000 Cycle | 15 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 42 mm | DSF | Bulk | |||||||
Mfr: SCMR22C155MSBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5V 1.5F 8X22mm Solde r Pin | 0In Stock | 1.5 F | 5 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 24 mm | 16 mm | 1000 Hour | 120 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk | |||||
Mfr: SCMR22J105SSBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 8.1V 1F 8X22mm Solde r Pin | 0In Stock | 1 F | 8.1 VDC | Radial | 8 mm (0.315 in) | 22 mm | 9.5 mm | 1000 Hour | 350 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 24 mm | SCM | Bulk | SCMR22J105MSBA0 | ||||
Mfr: EDC104Z5R5C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.1F 5.5V 70C | 0In Stock | 100000 uF | 5.5 VDC | Radial | 13.5 mm (0.531 in) | 7 mm | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | EDC | Bulk | |||||||
Mfr: DSF155Q6R0HAE TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 1.5F 6.0V 8.5*17*23 | 0In Stock | 1.5 F | 6 VDC | Radial | 17 mm | 8.5 mm | 1500 Hour, 500000 Cycle | 180 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 24 mm | DSF | Bulk | ||||||
Mfr: ADCR-X02R7SA106MT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 10F 2.7V | 0In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 25 mm | 50000 Cycle | 83 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | ||||||
Mfr: ADCR-X02R7SB105PT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 1F 2.7V | 0In Stock | 1 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 12 mm | 50000 Cycle | 240 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | ||||||
0In Stock | 22000 uF | 11 VDC | Radial | 5.1 mm (0.201 in) | 16 mm (0.63 in) | 25 mm | 20 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 25 mm | FA | Bulk | |||||||
Mfr: ADCM-S06R0SA505QB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 5F 6V THT | 0In Stock | 5 F | 6 VDC | Radial | 15.3 mm (0.602 in) | 20.5 mm | 10.5 mm | 500000 Cycle | 180 mOhms | - 10 %, + 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 27 mm | ADCM-S06R0S | Bulk | |||||
Mfr: MAL223051016E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 15F 3.0V | 0In Stock | 15 F | 3 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 30 mm | 1500 Hour, 500000 Cycle | 27 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Tray | |||||
Mfr: DGH506Q2R7 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 50F 2.7V 30%/-10% Radial | 0In Stock | 50 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 1500 Hour, 500000 Cycle | 22 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | ||||||
0In Stock | 10000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 300 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Bulk | ||||||
Mfr: ADCM-S05R5SA126QB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 12F 5.5V THT | 0In Stock | 12 F | 5.5 VDC | Radial | 17.8 mm (0.701 in) | 25.5 mm | 13 mm | 500000 Cycle | 90 mOhms | - 10 %, + 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | 36 mm | ADCM-S05R5S | Bulk | |||||
Mfr: SCCX50B227SSBLE TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 220F 30X50mm So lder Pin | 0In Stock | 220 F | 2.7 VDC | Radial | 30 mm (1.181 in) | 50 mm | 1000 Hour | 5 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | |||||||
Mfr: FMD0H334ZF TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5Vol 0.33F 20/+80% 85C ESR=25Ohm AEC-Q200 | 0In Stock | 330000 uF | 5.5 VDC | Radial | 14 mm | 9 mm | 1000 Hour | 25 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 15 mm | FMD | AEC-Q200 | Bulk | USCFMD0H334Z00 |