• Supercapacitors / Ultracapacitors

Radial - Supercapacitors / Ultracapacitors

1,236 Results
1,236 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: ADCR-S02R7SB105MB
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 1F 2.7V TH

0In Stock

Please adjust quantity to Min / Mult value
1 F
2.7 VDC
Radial
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
ADCR-S
Bulk
Datasheet
Mfr: LT055473A
TTI: Not Assigned
Ohmite
Availability:

0In Stock

Supercapacitors / Ultracapacitors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47000 uF
5.5 VDC
Radial
14.5 mm (0.571 in)
1000 Hour
110 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
14 mm
Maxcap
Bulk
Datasheet
Mfr: SCMR14J334SRBB0
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 8.1V .33F 8X14mm Rad ial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330000 uF
8.1 VDC
Radial
8 mm (0.315 in)
14 mm
8 mm
1000 Hour
500 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
14 mm
SCM
Bulk
SCMR14J334MRBB0
Datasheet
Mfr: SCMR14J334SSBA0
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 8.1V .33F 8X14mm Sol der Pin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330000 uF
8.1 VDC
Radial
8 mm (0.315 in)
14 mm
9.5 mm
1000 Hour
500 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
16 mm
SCM
Bulk
SCMR14J334MSBA0
Datasheet
Mfr: MAL222051003E3
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Supercapacitors / Ultracapacitors 20F 2.7V 16x20

0In Stock

Please adjust quantity to Min / Mult value
20 F
2.7 VDC
Radial
16 mm (0.63 in)
20 mm
1000 Hour, 500000 Cycle
18 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
220 EDLC ENYCAP
AEC-Q200
Tray
Datasheet
Mfr: ADCM-S06R0SA104PB
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 0.1F 6V THT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100000 uF
6 VDC
Radial
6.8 mm (0.268 in)
10.5 mm
5.5 mm
500000 Cycle
6 Ohms
30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
12 mm
ADCM-S06R0S
Bulk
Datasheet
Mfr: ADCM-S06R0SA105RB
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 1F 6V THT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
6 VDC
Radial
12 mm (0.472 in)
16.5 mm
8.5 mm
500000 Cycle
720 mOhms
30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
15 mm
ADCM-S06R0S
Bulk
Datasheet
Mfr: VMF106M3R8
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3.8V10F 8*14

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 F
3.8 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
14 mm
1000 Hour, 500000 Cycle
500 mOhms
20 %
Vertical
Lithium-Ion Supercapacitors
- 15 C
+ 85 C
VMF
Bulk
Datasheet
Mfr: FS0H223ZF
TTI: Not Assigned
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V .022F -20/80% LS=5.08mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22000 uF
5.5 VDC
Radial
5.08 mm (0.2 in)
11.5 mm (0.453 in)
8.5 mm
1000 Hour
60 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
FS
Bulk
Datasheet
Mfr: MAL223091009E3
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Supercapacitors / Ultracapacitors 60F 3.0V 85C 2000H 18x40mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
60 F
3 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
40 mm
2000 Hour, 500000 Cycle
17 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
230 EDLC-HV ENYCAP
AEC-Q200
Bulk
Datasheet
Mfr: MAL223591007E3
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Supercapacitors / Ultracapacitors 30F 3.0V 85c 2000H 18x25

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
30 F
3 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
25 mm
2000 Hour, 500000 Cycle
17 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
235 EDLC-HVR ENYCAP
AEC-Q200
Tray
Datasheet
Mfr: SCMR18J604SRBB0
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 8.1V .6F 8X18mm Radi al

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
600000 uF
8.1 VDC
Radial
8 mm (0.315 in)
18 mm
8 mm
1000 Hour
400 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
18 mm
SCM
Bulk
SCMR18J604MRBB0
Datasheet
Mfr: FE0H105ZF
TTI: Not Assigned
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V 1F -20/80% LS=15mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
5.5 VDC
Radial
15 mm (0.591 in)
36.5 mm (1.437 in)
18.5 mm
1 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 40 C
+ 70 C
18.5 mm
FE
Bulk
Datasheet
Mfr: ADCR-X02R7SA107Q
TTI: Not Assigned
ABRACON
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors CAP 100F 2.7V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 F
2.7 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
60 mm
50000 Cycle
20 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
ADCR-X02R7S
Bulk
Datasheet
Mfr: MAL223591002E3
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Supercapacitors / Ultracapacitors 35F 3.0V 85c 2000H 16x31

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
35 F
3 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
31 mm
2000 Hour, 500000 Cycle
18 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
235 EDLC-HVR ENYCAP
AEC-Q200
Tray
Datasheet
Mfr: FGH0H474ZF
TTI: Not Assigned
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% LS=5.08mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470000 uF
5.5 VDC
Radial
5.08 mm (0.2 in)
16.5 mm (0.65 in)
65 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
8 mm
FG
Bulk
Datasheet
Mfr: ADCM-S07R5SA105QB
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 1F 7.5V THT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
7.5 VDC
Radial
24.5 mm
8.5 mm
500000 Cycle
720 mOhms
- 10 %, + 20 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
22 mm
ADCM-S07R5S
Bulk
Datasheet
Mfr: ADCR-X02R7SA156MT
TTI: Not Assigned
ABRACON
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors CAP 15F 2.7V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
15 F
2.7 VDC
Radial
5 mm (0.197 in)
12.5 mm (0.492 in)
30 mm
50000 Cycle
53 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
ADCR-X02R7S
Ammo Pack
Datasheet
Mfr: ADCR-X02R7SA256M
TTI: Not Assigned
ABRACON
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors CAP 25F 2.7V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
25 F
2.7 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
25 mm
50000 Cycle
38 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
ADCR-X02R7S
Bulk
Datasheet
Mfr: FT0H565ZF
TTI: Not Assigned
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V 5.6F -20/80% LS=20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
5.6 F
5.5 VDC
Radial
20 mm (0.787 in)
44.5 mm (1.752 in)
1000 Hour
600 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
17 mm
FT
Bulk
Datasheet
Mfr: SCMR22G105MRBB0
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 7.5V 1F 8X22mm Radia l

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
7.5 VDC
Radial
8 mm (0.315 in)
22 mm
1000 Hour
180 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
SCM
Bulk
Datasheet
Mfr: SCCT35B226SRB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 22F 12.5X35mm R adial Low ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 F
2.7 VDC
Radial
5.5 mm (0.217 in)
12.5 mm (0.492 in)
35 mm
1000 Hour
34 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 60 C
SCC
Bulk
Datasheet
Mfr: SCCR20B335SRBLE
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 3.3F ESR=45mOhm 8x20mm Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3.3 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
20 mm
1000 Hour
45 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
Datasheet
Mfr: ADCR-E02R7SA105MB
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 1F 2.7V TH

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
2.7 VDC
Radial
6.3 mm (0.248 in)
12.5 mm
240 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
ADCR-E
Bulk
Datasheet
Mfr: AHCR-S04R0SA106Q
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 10F 4V THT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 F
4 VDC
Radial
2.5 mm (0.098 in)
6.3 mm (0.248 in)
1000 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 20 C
+ 65 C
12 mm
AHCR-S04R0S
Bulk
  • ...
  • 13
  • 14
  • 15