• Supercapacitors / Ultracapacitors

Radial - Supercapacitors / Ultracapacitors

1,236 Results
1,236 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MAL223591002E3
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Supercapacitors / Ultracapacitors 35F 3.0V 85c 2000H 16x31

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
35 F
3 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
31 mm
2000 Hour, 500000 Cycle
18 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
235 EDLC-HVR ENYCAP
AEC-Q200
Tray
Datasheet
Mfr: FGH0H474ZF
TTI: Not Assigned
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% LS=5.08mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470000 uF
5.5 VDC
Radial
5.08 mm (0.2 in)
16.5 mm (0.65 in)
65 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
8 mm
FG
Bulk
Datasheet
Mfr: ADCM-S07R5SA105QB
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 1F 7.5V THT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
7.5 VDC
Radial
24.5 mm
8.5 mm
500000 Cycle
720 mOhms
- 10 %, + 20 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
22 mm
ADCM-S07R5S
Bulk
Datasheet
Mfr: ADCR-X02R7SA156MT
TTI: Not Assigned
ABRACON
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors CAP 15F 2.7V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
15 F
2.7 VDC
Radial
5 mm (0.197 in)
12.5 mm (0.492 in)
30 mm
50000 Cycle
53 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
ADCR-X02R7S
Ammo Pack
Datasheet
Mfr: ADCR-X02R7SA256M
TTI: Not Assigned
ABRACON
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors CAP 25F 2.7V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
25 F
2.7 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
25 mm
50000 Cycle
38 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
ADCR-X02R7S
Bulk
Datasheet
Mfr: FT0H565ZF
TTI: Not Assigned
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V 5.6F -20/80% LS=20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
5.6 F
5.5 VDC
Radial
20 mm (0.787 in)
44.5 mm (1.752 in)
1000 Hour
600 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
17 mm
FT
Bulk
Datasheet
Mfr: SCMR22G105MRBB0
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 7.5V 1F 8X22mm Radia l

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
7.5 VDC
Radial
8 mm (0.315 in)
22 mm
1000 Hour
180 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
SCM
Bulk
Datasheet
Mfr: SCCT35B226SRB
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 22F 12.5X35mm R adial Low ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 F
2.7 VDC
Radial
5.5 mm (0.217 in)
12.5 mm (0.492 in)
35 mm
1000 Hour
34 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 60 C
SCC
Bulk
Datasheet
Mfr: SCCR20B335SRBLE
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 3.3F ESR=45mOhm 8x20mm Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3.3 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
20 mm
1000 Hour
45 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
Datasheet
Mfr: ADCR-E02R7SA105MB
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 1F 2.7V TH

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
2.7 VDC
Radial
6.3 mm (0.248 in)
12.5 mm
240 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
ADCR-E
Bulk
Datasheet
Mfr: AHCR-S04R0SA106Q
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 10F 4V THT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 F
4 VDC
Radial
2.5 mm (0.098 in)
6.3 mm (0.248 in)
1000 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 20 C
+ 65 C
12 mm
AHCR-S04R0S
Bulk
Datasheet
Mfr: MAL222591006E3
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Supercapacitors / Ultracapacitors 25F 2.7V 16x25 19

0In Stock

Please adjust quantity to Min / Mult value
25 F
2.7 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
25 mm
2000 Hour
22 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
225 EDLC-R ENYCAP
AEC-Q200
Bulk
Datasheet
Mfr: DSF607Q3R0
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 600F 3.0V 35*70

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
600 F
3 VDC
Radial
35 mm (1.378 in)
1500 Hour, 500000 Cycle
3 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
70 mm
DSF
Bulk
Datasheet
Mfr: MAL223551017E3
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Supercapacitors / Ultracapacitors 22F 3V 12,5x40mm 85 C 1500h

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 F
3 VDC
Radial
5 mm (0.197 in)
12.5 mm (0.492 in)
40 mm
1500 Hour, 500000 Cycle
26 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
235 EDLC-HVR ENYCAP
AEC-Q200
Bulk
Datasheet
Mfr: DSF705Q3R0
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 7F 3.0V 10*25

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
7 F
3 VDC
Radial
10 mm (0.394 in)
1500 Hour, 500000 Cycle
55 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
27 mm
DSF
Bulk
Datasheet
Mfr: FME0H473ZF
TTI: Not Assigned
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47000 uF
5.5 VDC
Radial
5 mm (0.197 in)
11.5 mm
10.5 mm
1000 Hour
200 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
11.5 mm
FM
Bulk
Datasheet
Mfr: EDS474Z5R5C
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 0.47F 5.5V 85C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470000 uF
5.5 VDC
Radial
21.5 mm (0.846 in)
9.5 mm
1000 Hour
50 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 85 C
EDS
Bulk
Datasheet
Mfr: MAL222591001E3
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Supercapacitors / Ultracapacitors 40F 2.7V 18x31 1831

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
40 F
2.7 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
31 mm
2000 Hour
18 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
225 EDLC-R ENYCAP
AEC-Q200
Bulk
Datasheet
Mfr: DSF505Q6R0JBG
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5F 6.0V 11*21*32

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
5 F
6 VDC
Radial
21 mm
11 mm
1500 Hour, 500000 Cycle
100 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
33 mm
DSF
Bulk
Datasheet
Mfr: SCMR14L334SSBB0
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 9V .33F 8X14mm Solde r Pin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330000 uF
9 VDC
Radial
11.5 mm (0.453 in)
9.5 mm (0.374 in)
16 mm
9.5 mm
1000 Hour
500 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
16 mm
SCM
Bulk
SCMR14L334MSBB0
Datasheet
Mfr: SCMR18L604SRBB0
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 9V .6F 8X18mm Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
600000 uF
9 VDC
Radial
13.5 mm (0.531 in)
8 mm (0.315 in)
18 mm
8 mm
1000 Hour
400 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
18 mm
SCM
Bulk
SCMR18L604MRBB0
Datasheet
Mfr: SCMR22D155MSBB0
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.4V 1.5F 8x22mm Sol der Pin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.5 F
5.4 VDC
Radial
22 mm
1000 Hour
120 mOhms
20 %
Horizontal
EDLC / Supercaps
- 40 C
+ 65 C
8 mm
SCM
Bulk
Datasheet
Mfr: MAL223531015E3
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Supercapacitors / Ultracapacitors 12F 3V 12,5x25mm 85 C 1500h

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
12 F
3 VDC
Radial
5 mm (0.197 in)
12.5 mm (0.492 in)
25 mm
1500 Hour, 500000 Cycle
41 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
235 EDLC-HVR ENYCAP
AEC-Q200
Ammo Pack
Datasheet
Mfr: VMF227M3R8
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 F
3.8 VDC
Radial
16 mm (0.63 in)
1000 Hour, 500000 Cycle
60 mOhms
20 %
Vertical
Lithium-Ion Supercapacitors
- 15 C
+ 85 C
27 mm
VMF
Datasheet
Mfr: FA0H474ZF
TTI: Not Assigned
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V .47F -20/+80% LS=15mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470000 uF
5.5 VDC
Radial
15 mm (0.591 in)
36.5 mm (1.437 in)
16.5 mm
3.5 Ohms
- 20 %, + 80 %
EDLC / Supercaps
- 25 C
+ 70 C
FA
Bulk
  • ...
  • 12
  • 13
  • 14